Grounding Contacts

Grounding contacts are surface mountable internal connectors used for circuit grounding (a return path for electric current) of SMT (surface mount technology) devices.

How do grounding contacts work?

Grounding contacts work by providing an electrical connection while also providing protection from static and EMI (electromagnetic interference) noise between a PCB (printed circuit board) and other electronic components, such as speakers, internal antennas, shield cams or secondary PCBs.

Grounding contacts come in a broad array of styles, sizes and heights, to ensure efficient EMI protection and contact. When mounted in a row, they can be used as an RFI (radio-frequency interference) shielding connection for cabinet enclosures and metal boxes. They are designed to maintain positive contact with the mating surface and allow for both sliding and wiping action.

Applications of grounding contacts

Grounding contacts are used in virtually every small PCB application. Some of the typical applications include:

  • MP3 players
  • Smartphones
  • GPS units
  • Tablets
  • PCs and laptops
  • Automotive
  • Industrial equipment
  • eReaders
  • Home electronic devices
  • Video and digital cameras

...
Read more Read less

Filters

Viewing 181 - 181 of 181 products
Results per page
Description Price Material Series Current Rating Fixing Method Contact Plating Contact Resistance Dimensions Height Length Width
RS Stock No. 122-3519
Mfr. Part No.S7241-45R
BrandHARWIN
€0.304
Each (On a Tape of 10)
units
Titanium Copper Alloy EZ-BoardWare 1A Surface Mount Gold 50mΩ 3 x 1.5 x 1.3mm 1.3mm 3mm 1.5mm
Related Products
EZ-Board Ware SMT antenna ultra low profile extended ...
Description:
EZ-Board Ware SMT antenna ultra low profile extended beam miniature spring contacts ideal for antenna feed in mobile devices These EZ-Board Ware antenna spring contacts include a protected tip to prevent hooking. A positive stop shoulder feature prevents over compression ...
Corner type (47mm long, 1.3mm high), for shield ...
Description:
Corner type (47mm long, 1.3mm high), for shield thickness 0.2-0.25mm.Packaged in Tape & Reel for automated placement.Recommended for use with S02-20150300, S02-25200300 or S02-30200250 Shield Cans.
Micro size (65mm long, 1.28mm high), for shield ...
Description:
Micro size (65mm long, 1.28mm high), for shield thickness 0.2-0.25mm.Packaged in Tape & Reel for automated placement.Recommended for use with S02-20150300, S02-25200300 or S02-30200250 Shield Cans.
Micro size (45mm long, 0.8mm high), for shield ...
Description:
Micro size (45mm long, 0.8mm high), for shield thickness 0.15-0.2mm.Packaged in Tape & Reel for automated placement.Recommended for use with S02-20150300, S02-25200300 or S02-30200250 Shield Cans.