Matrix Boards

Matrix boards are prototype circuit boards used for laying out electrical components securely, and can be used for both high frequency and analogue circuit building. When using a matrix board, electrical parts are soldered together and joined with tinned copper wire. 


Base materials typically include glass epoxy or synthetic resin-bonded paper. Matrix boards may be single, double or multi-layered, referring to the copper lining used. Multi-layering has the benefit of being both compact and lightweight.


What are matrix boards used for?

Matrix boards help to customise circuit board fabrication. You can build a permanent project using the board as it is. Alternatively, the board can function as a pre-design tool from which you would copy the layout onto a standard PCB (printed circuit board). Boards are available in various forms and sizes. Using a matrix board pre-project allows you to keep all the parts of your circuit easily accessible.


Types of matrix boards

Universal matrix boards are adaptable to most circuit building activities, whereas plain matrix boards are suitable for simpler projects. Special pitch boards have rounded corners allowing easy soldering, while copperless boards provide a more even workspace.


...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Number of Sides Hole Pitch Dimensions Length Width Thickness Base Material Hole Diameter FR Material Grade Hole Layout Copper Thickness Connection Circuit Pattern
RS Stock No. 100-4514
BrandRS PRO
€41.60
Each
units
1 2.54 x 2.54mm 220 x 100 x 1.6mm 220mm 100mm 1.6mm Epoxy Glass Fabric Laminate 1.02mm FR4 - - DIN 41612 -
RS Stock No. 100-4154
BrandRS PRO
€14.76
Each
units
- 2.54 x 2.54mm 454.66 x 95.1mm 454.66mm 95.1mm - Synthetic Resin Bonded Paper 1.02mm FR2 - - - -
RS Stock No. 159-6322
BrandRS PRO
€14.10
Each
units
1 2.54 x 2.54mm 220 x 100mm 220mm 100mm - Synthetic Resin Bonded Paper 1.02mm FR2 - 35µm DIN 41612 -
RS Stock No. 110-2517
BrandRS PRO
€102.54
Each
units
2 2.54 x 2.54mm 233.4 x 220mm 233.4mm 220mm - Epoxy Glass Fabric Laminate 1.02mm FR4 - 35µm DIN 41612 -
RS Stock No. 110-2494
BrandRS PRO
€59.80
Each
units
2 2.54 x 2.54mm 220 x 100mm 220mm 100mm - Epoxy Glass Fabric Laminate 1.02mm FR4 - 35µm DIN 41612 -
RS Stock No. 110-2371
BrandRS PRO
€95.38
Each
units
1 2.54 x 2.54mm 233.4 x 220 x 1.6mm 233.4mm 220mm 1.6mm Epoxy Glass Fabric Laminate 1.02mm FR4 - - DIN 41612 -
RS Stock No. 100-4334
BrandRS PRO
€22.87
Each
units
1 2.54 x 2.54mm 160 x 100 x 1.6mm 160mm 100mm 1.6mm Synthetic Resin Bonded Paper 1.02mm FR2 - 35µm - -
RS Stock No. 100-4340
BrandRS PRO
€8.64
Each
units
2 2.54 x 2.54mm 160 x 100mm 160mm 100mm - Synthetic Resin Bonded Paper 1.02mm FR2 34 x 64 - DIN 41612 -
RS Stock No. 110-2501
BrandRS PRO
€81.17
Each
units
2 2.54 x 2.54mm 233.4 x 160mm 233.4mm 160mm - Epoxy Glass Fabric Laminate 1.02mm FR4 - - DIN 41612 -