Surface Mount (SMT) to Through Hole Adapter Boards

Electronic components are either mounted directly on to the surface of a printed circuit board(surface mount or SMT) or have legs that go through holes drilled in the circuit board (through hole or TH). A surface mount to through hole adapter board allows you to use one kind of component on the other kind of board.

What are surface mount (SMT) to through hole adapter boards used for?

SMT to through hole adapter boards are mostly used in the prototyping of projects before any mass programming or assembly. They facilitate the testing and modification of a circuit or device, allowing you to go debug and fix any issues with your prototype.

Types of surface mount (SMT) to through hole adapter boards

SMT to through hole adapter boards come in different sizes depending on your needs, and can be single or double sided. Some have pre-scored break lines to allow for the separation of individual modules from the board as a whole.


...
Read more Read less

Filters

Viewing 1 - 20 of 102 products
Results per page
Description Price SMD Component Type Base Material Number of Sides Dimensions Copper Thickness Hole Diameter Hole Pitch FR Material Grade Length Thickness Width Circuit Pattern
RS Stock No. 728-8884
Mfr. Part No.RE932-07
€5.47
Each
units
SOIC Epoxy Glass Fabric Laminate 2 22.5 x 18.5 x 1.5mm 35µm 1mm 1.27 x 1.27mm FR4 22.5mm 1.5mm 18.5mm -
RS Stock No. 728-8878
Mfr. Part No.RE932-04
€4.37
Each
units
SOIC Epoxy Glass Fabric Laminate 2 20.5 x 13.5 x 1.5mm 35µm 1mm 1.27 x 1.27mm FR4 20.5mm 1.5mm 13.5mm -
RS Stock No. 728-8838
Mfr. Part No.RE906
€8.76
Each
units
SOT Epoxy Glass Fabric Laminate 2 23.5 x 13.5 x 1.5mm 35µm 0.3 mm, 1 mm 0.65 x 0.65mm FR4 23.5mm 1.5mm 13.5mm -
RS Stock No. 419-5203
Mfr. Part No.RE901
€5.12
Each
units
SOT 23 Epoxy Glass Fabric Laminate 1 46.72 x 22.86 x 1.5mm 35µm 1mm 0.95 x 0.95mm FR4 46.72mm 1.5mm 22.86mm -
RS Stock No. 728-8897
Mfr. Part No.RE932-09
€5.37
Each
units
SOIC Epoxy Glass Fabric Laminate 2 25.5 x 24 x 1.5mm 35µm 1mm 1.27 x 1.27mm FR4 25.5mm 1.5mm 24mm -
RS Stock No. 728-8888
Mfr. Part No.RE932-08
€3.39
Each
units
SOIC Epoxy Glass Fabric Laminate 2 25.5 x 21 x 1.5mm 35µm 1mm 1.27 x 1.27mm FR4 25.5mm 1.5mm 21mm -
RS Stock No. 808-8446
Mfr. Part No.RE933-03ST
€11.38
Each
units
TSSOP Epoxy Glass Fabric Laminate 2 20 x 15.5mm 35µm 1mm 0.65mm FR4 22.6mm 1.5mm 15mm -
RS Stock No. 656-4904
Mfr. Part No.RE904
€7.82
Each
units
MSOP Epoxy Glass Fabric Laminate 2 18.1 x 10.4 x 1.5mm 35µm 1mm - FR4 18.1mm 1.5mm 10.4mm -
RS Stock No. 728-8844
Mfr. Part No.RE931-03
€5.81
Each
units
SSOP Epoxy Glass Fabric Laminate 2 23.5 x 20 x 1.5mm 35µm 1mm 2.54mm FR4 23.5mm 1.5mm 20mm -
RS Stock No. 808-8317
Mfr. Part No.RE1030
€21.89
Each
units
- Epoxy Glass Fabric Laminate 1 100 x 90mm 35µm - 1mm FR4 100mm 0.8mm 90mm -
RS Stock No. 728-8828
Mfr. Part No.RE900-03
€9.73
Each
units
TSOP I Epoxy Glass Fabric Laminate 2 30.5 x 16.5 x 1.5mm 35µm 1mm 0.5 x 0.5mm FR4 30.5mm 1.5mm 16.5mm -
RS Stock No. 728-8872
Mfr. Part No.RE932-05
€5.41
Each
units
SOIC Epoxy Glass Fabric Laminate 2 22.5 x 13.5 x 1.5mm 35µm 1mm 1.27 x 1.27mm FR4 22.5mm 1.5mm 13.5mm -
RS Stock No. 808-8430
Mfr. Part No.RE932-07ST
€6.27
Each
units
SO Epoxy Glass Fabric Laminate 2 32 x 21mm 35µm 1mm 1.27mm FR4 32mm 1.5mm 21mm -
RS Stock No. 728-8840
Mfr. Part No.RE931-02
€6.10
Each
units
SSOP Epoxy Glass Fabric Laminate 2 23.5 x 13.5 x 1.5mm 35µm 1mm 2.54mm FR4 23.5mm 1.5mm 13.5mm -
RS Stock No. 808-8437
Mfr. Part No.RE933-02ST
€12.57
Each
units
TSSOP Epoxy Glass Fabric Laminate 2 20 x 15.5mm 35µm 1mm 0.65mm FR4 20mm 1.5mm 15.5mm -
RS Stock No. 728-8862
Mfr. Part No.RE932-01
€4.37
Each
units
SOIC Epoxy Glass Fabric Laminate 2 20.5 x 8 x 1.5mm 35µm 1mm 1.27 x 1.27mm FR4 20.5mm 1.5mm 8mm -
RS Stock No. 728-8853
Mfr. Part No.RE931-04
€6.10
Each
units
SSOP Epoxy Glass Fabric Laminate 2 23.5 x 19.5 x 1.5mm 35µm 1mm 2.54mm FR4 23.5mm 1.5mm 19.5mm -
RS Stock No. 728-8856
Mfr. Part No.RE931-05
€5.82
Each
units
SSOP Epoxy Glass Fabric Laminate 2 20.95 x 23.5 x 1.5mm 35µm 1mm 2.54mm FR4 23.5mm 1.5mm 20.95mm -
RS Stock No. 808-8433
Mfr. Part No.RE933-01ST
€12.37
Each
units
TSSOP Epoxy Glass Fabric Laminate 2 11.8 x 15.2mm 35µm 1mm 0.65mm FR4 11.8mm 1.5mm 15.2mm -
RS Stock No. 808-8348
Mfr. Part No.RE1250-LF
€23.05
Each
units
- Epoxy Glass Fabric Laminate 1 100 x 90mm 35µm - - FR4 100mm 0.8mm 90mm -