Surface Mount (SMT) to Through Hole Adapter Boards

Electronic components are either mounted directly on to the surface of a printed circuit board(surface mount or SMT) or have legs that go through holes drilled in the circuit board (through hole or TH). A surface mount to through hole adapter board allows you to use one kind of component on the other kind of board.

What are surface mount (SMT) to through hole adapter boards used for?

SMT to through hole adapter boards are mostly used in the prototyping of projects before any mass programming or assembly. They facilitate the testing and modification of a circuit or device, allowing you to go debug and fix any issues with your prototype.

Types of surface mount (SMT) to through hole adapter boards

SMT to through hole adapter boards come in different sizes depending on your needs, and can be single or double sided. Some have pre-scored break lines to allow for the separation of individual modules from the board as a whole.


...
Read more Read less

Filters

Viewing 41 - 60 of 110 products
Results per page
Description Price SMD Component Type Base Material Number of Sides Dimensions Copper Thickness Hole Diameter Hole Pitch FR Material Grade Length Thickness Width Circuit Pattern
RS Stock No. 189-2264
Mfr. Part No.CK-36
BrandSunhayato
€7.81
Each
units
MSOP Glass Composite 2 26 x 16 x 1.6mm - 0.9mm 2.54mm CEM3 26mm 1.6mm 16mm Two Side
RS Stock No. 728-8783
Mfr. Part No.RE460-09
€10.46
Each
units
PLCC Epoxy Glass Fabric Laminate 2 38.3 x 23 x 1.5mm 35µm 1mm 1.27 x 1.27mm FR4 38.3mm 1.5mm 23mm -
RS Stock No. 728-8816
Mfr. Part No.RE900-01
€6.35
Each
units
TSOP I Epoxy Glass Fabric Laminate 2 43.5 x 29 x 1.5mm 35µm 1mm 0.4 x 0.4mm FR4 43.5mm 1.5mm 29mm -
RS Stock No. 189-2271
Mfr. Part No.CK-44
BrandSunhayato
€11.15
Each
units
MSOP Epoxy Glass Fabric Laminate 2 38.36 x 22.86 x 0.8mm - 0.9mm 2.54mm FR4 38.36mm 0.8mm 22.86mm -
New
RS Stock No. 192-7152
Mfr. Part No.RE969-04PIN
€4.24
Each
units
- Epoxy Glass Fabric Laminate 2 14.8 x 10.9 x 1.5mm 35µm 1.1mm 2.54mm - 14.8mm 1.5mm 10.9mm -
New
RS Stock No. 192-7154
Mfr. Part No.RE969-06PIN
€4.35
Each
units
- Epoxy Glass Fabric Laminate 2 12.4 x 11.1 x 1.5mm 35µm 1.1mm 2.54mm - 12.4mm 1.5mm 11.1mm -
RS Stock No. 728-8850
Mfr. Part No.RE931-06
€6.28
Each
units
SSOP Epoxy Glass Fabric Laminate 2 32.5 x 29.5 x 1.5mm 35µm 1mm 2.54mm FR4 32.5mm 1.5mm 29.5mm -
RS Stock No. 189-2265
Mfr. Part No.CK-37
BrandSunhayato
€8.07
Each
units
MSOP Glass Composite 2 26 x 16 x 1.6mm - 0.9mm 2.54mm CEM-3 26mm 1.6mm 16mm -
RS Stock No. 728-8831
Mfr. Part No.RE900-05
€9.58
Each
units
TSOP II Epoxy Glass Fabric Laminate 2 30.5 x 29 x 1.5mm 35µm 1mm 0.8 x 0.8mm FR4 30.5mm 1.5mm 29mm -
RS Stock No. 808-8370
Mfr. Part No.RE1510-LF
€23.27
Each
units
SOT Epoxy Glass Fabric Laminate 1 100 x 18.5mm 35µm - 0.95 mm, 1.27 mm FR4 100mm 0.8mm 18.5mm -
New
RS Stock No. 192-7141
Mfr. Part No.RE904PIN
€7.80
Each
units
MSOP Epoxy Glass Fabric Laminate 2 15 x 15.6 x 1.5mm 35µm 1.1mm 2.54mm - 15mm 1.5mm 15.6mm -
RS Stock No. 728-8894
Mfr. Part No.RE933-01
€7.22
Each
units
TSSOP Epoxy Glass Fabric Laminate 2 23.5 x 9 x 1.5mm 35µm 1mm 0.65 x 0.65mm FR4 23.5mm 1.5mm 9mm -
RS Stock No. 728-8765
Mfr. Part No.RE460-04
€15.36
Each
units
QFP Epoxy Glass Fabric Laminate 2 64.1 x 63.4 x 1.5mm 35µm 1mm 0.635 x 0.635 mm, 0.65 x 0.65 mm FR4 64.1mm 1.5mm 63.4mm -
RS Stock No. 656-4897
Mfr. Part No.RE903
€7.82
Each
units
MSOP Epoxy Glass Fabric Laminate 2 16.2 x 10.4 x 1.5mm 35µm 1mm - FR4 16.2mm 1.5mm 10.4mm -
RS Stock No. 463-2853
Mfr. Part No.RE933
€23.33
Each
units
TSSOP Epoxy Glass Fabric Laminate 2 120.03 x 58.81 x 1.5mm 35µm 1mm 0.5 x 0.5 mm, 0.65 x 0.65 mm FR4 120.03mm 1.5mm 58.81mm -
RS Stock No. 728-8787
Mfr. Part No.RE470-01
€21.18
Each
units
QFP Epoxy Glass Fabric Laminate 2 35.5 x 35.5 x 1.5mm 35µm 1mm 0.4 x 0.4 mm, 0.5 x 0.5 mm FR4 35.5mm 1.5mm 35.5mm -
RS Stock No. 745-0834
Mfr. Part No.AL435
BrandCIF
€20.39
Each
units
- Epoxy Glass Fabric Laminate 2 - - 0.35mm 1.27 x 1.27 mm, 2.54 x 2.54 mm FR4 - 0.7mm - -
RS Stock No. 728-8759
Mfr. Part No.RE460-01
€18.19
Each
units
QFP Epoxy Glass Fabric Laminate 2 37.7 x 34.5 x 1.5mm 35µm 1mm 0.5 x 0.5 mm, 0.8 x 0.8 mm FR4 37.7mm 1.5mm 34.5mm -
RS Stock No. 463-2847
Mfr. Part No.RE932
€16.49
Each
units
SO, SOJ Epoxy Glass Fabric Laminate 2 87.94 x 58.95 x 1.5mm 35µm 1mm 1.27 x 1.27mm FR4 87.94mm 1.5mm 58.95mm -
New
RS Stock No. 192-7150
Mfr. Part No.RE965-08PIN
€6.67
Each
units
- Epoxy Glass Fabric Laminate 2 66.9 x 23.8 x 1.5mm 35µm 1.1mm 2.54mm - 66.9mm 1.5mm 23.8mm -
Related Products
Pre-scored break-lines allow individual module separation2 component sides ...
Description:
Pre-scored break-lines allow individual module separation2 component sides with gold and solder stop mask coating Plated through holes Epoxy fibre-glass FR4Board size 120 x 175 x 15mm Hole dia 1.0mm.
15 mm FR4 epoxy, 35 μm CU on ...
Description:
15 mm FR4 epoxy, 35 μm CU on both sides Plated drill holes, Ø 1 mm Soldering and component side surface made of chem. nickel/gold (Ni/Au) and solder mask Pre-scored breaking points for detaching individual modules from the board Size ...
Material thickness: 150mm Double-sided, 35μm copper Through-holes Ø ...
Description:
Material thickness: 150mm Double-sided, 35μm copper Through-holes Ø 1.00mm Soldered and component sides coated with chemical gold and solder mask Prescored break lines allow separation of individual modules from the board.
Pre-scored break-lines allow individual module separation2 component sides ...
Description:
Pre-scored break-lines allow individual module separation2 component sides with gold and solder stop mask coating Plated through holes Epoxy fibre-glass FR4Board size 120 x 175 x 15mm Hole dia 1.0mm.