Surface Mount (SMT) to Through Hole Adapter Boards

Electronic components are either mounted directly on to the surface of a printed circuit board(surface mount or SMT) or have legs that go through holes drilled in the circuit board (through hole or TH). A surface mount to through hole adapter board allows you to use one kind of component on the other kind of board.

What are surface mount (SMT) to through hole adapter boards used for?

SMT to through hole adapter boards are mostly used in the prototyping of projects before any mass programming or assembly. They facilitate the testing and modification of a circuit or device, allowing you to go debug and fix any issues with your prototype.

Types of surface mount (SMT) to through hole adapter boards

SMT to through hole adapter boards come in different sizes depending on your needs, and can be single or double sided. Some have pre-scored break lines to allow for the separation of individual modules from the board as a whole.


...
Read more Read less

Filters

Viewing 101 - 110 of 110 products
Results per page
Description Price SMD Component Type Base Material Number of Sides Dimensions Copper Thickness Hole Diameter Hole Pitch FR Material Grade Length Thickness Width Circuit Pattern
New
RS Stock No. 192-7141
Mfr. Part No.RE904PIN
€7.80
Each
units
MSOP Epoxy Glass Fabric Laminate 2 15 x 15.6 x 1.5mm 35µm 1.1mm 2.54mm - 15mm 1.5mm 15.6mm -
RS Stock No. 728-8799
Mfr. Part No.RE470-03
€9.75
Each
units
QFP Epoxy Glass Fabric Laminate 2 51.1 x 45.8 x 1.5mm 35µm 1mm 0.4 x 0.4 mm, 0.5 x 0.5 mm FR4 51.1mm 1.5mm 45.8mm -
RS Stock No. 728-8803
Mfr. Part No.RE470-05
€19.64
Each
units
QFP Epoxy Glass Fabric Laminate 2 58.5 x 58.5 x 1.5mm 35µm 1mm 0.4 x 0.4 mm, 0.5 x 0.5 mm FR4 58.5mm 1.5mm 58.5mm -
RS Stock No. 728-8929
Mfr. Part No.RE933-09
€5.75
Each
units
TSSOP Epoxy Glass Fabric Laminate 2 34.5 x 27 x 1.5mm 35µm 1mm 0.5 x 0.5mm FR4 34.5mm 1.5mm 27mm -
RS Stock No. 728-8822
Mfr. Part No.RE900-04
€7.39
Each
units
TSOP I Epoxy Glass Fabric Laminate 2 43.5 x 16.5 x 1.5mm 35µm 1mm 0.65 x 0.65mm FR4 43.5mm 1.5mm 16.5mm -
RS Stock No. 808-8449
Mfr. Part No.RE933-04ST
€11.38
Each
units
TSSOP Epoxy Glass Fabric Laminate 2 27.7 x 15.4mm 35µm 1mm 0.65mm FR4 27.7mm 1.5mm 15.4mm -
RS Stock No. 463-2847
Mfr. Part No.RE932
€16.49
Each
units
SO, SOJ Epoxy Glass Fabric Laminate 2 87.94 x 58.95 x 1.5mm 35µm 1mm 1.27 x 1.27mm FR4 87.94mm 1.5mm 58.95mm -
RS Stock No. 728-8926
Mfr. Part No.RE933-08
€7.33
Each
units
TSSOP Epoxy Glass Fabric Laminate 2 28.5 x 23.5 x 1.5mm 35µm 1mm 0.5 x 0.5mm FR4 28.5mm 1.5mm 23.5mm -
RS Stock No. 728-8917
Mfr. Part No.RE933-07
€4.72
Each
units
TSSOP Epoxy Glass Fabric Laminate 2 25.5 x 23.5 x 1.5mm 35µm 1mm 0.65 x 0.65mm FR4 25.5mm 1.5mm 23.5mm -
RS Stock No. 728-8913
Mfr. Part No.RE933-06
€7.42
Each
units
TSSOP Epoxy Glass Fabric Laminate 2 23.5 x 21 x 1.5mm 35µm 1mm 0.65 x 0.65mm FR4 23.5mm 1.5mm 21mm -
Related Products
Pre-scored break-lines allow individual module separation2 component sides ...
Description:
Pre-scored break-lines allow individual module separation2 component sides with gold and solder stop mask coating Plated through holes Epoxy fibre-glass FR4Board size 120 x 175 x 15mm Hole dia 1.0mm.
15 mm FR4 epoxy, 35 μm CU on ...
Description:
15 mm FR4 epoxy, 35 μm CU on both sides Plated drill holes, Ø 1 mm Soldering and component side surface made of chem. nickel/gold (Ni/Au) and solder mask Pre-scored breaking points for detaching individual modules from the board Size ...
Material thickness: 150mm Double-sided, 35μm copper Through-holes Ø ...
Description:
Material thickness: 150mm Double-sided, 35μm copper Through-holes Ø 1.00mm Soldered and component sides coated with chemical gold and solder mask Prescored break lines allow separation of individual modules from the board.
Pre-scored break-lines allow individual module separation2 component sides ...
Description:
Pre-scored break-lines allow individual module separation2 component sides with gold and solder stop mask coating Plated through holes Epoxy fibre-glass FR4Board size 120 x 175 x 15mm Hole dia 1.0mm.