Flexible Tubes

Flexible tubes are hollow and bendable tubes that are usually cylindrical in shape and frequently used in industry for multi-purposes. Due to the tubes being hollow and flexible it allows water, other liquids and air or other gases to move through them freely. Flexible tubes are designed for transferring fluids or gases from one location to another.

Features and Benefits
• Different inner and outer diameters
• Different lengths
• Range of different materials
• Variety of colours
• Reinforced dependant on use
• Can be used at different operating temperatures
• Can be used at different pressures

Where are they used?
• Food and Beverage Industry
• Pharmaceutical Industry
• Construction Industry
• Fuel Industry
• Agricultural Industry
• Home and Garden

...
Read more Read less

Filters

Viewing 1 - 20 of 162 products
Results per page
Description Price Inner Diameter Outer Diameter Material Colour Reinforced Suitable Applications Length Minimum Operating Temperature Maximum Operating Temperature Maximum Working Pressure Bend Radius Operating Temperature Range
RS Stock No. 125-9431
Mfr. Part No.9110932069201
€60.86
Each
units
20mm 24.6mm PVC Black Yes - 30m -5°C +60°C - 20mm -5 to +60 °C
RS Stock No. 125-9433
Mfr. Part No.9110933289201
€88.54
Each
units
32mm 38mm PVC Black Yes - 30m -5°C +60°C - 32mm -5 to +60 °C
RS Stock No. 125-8979
Mfr. Part No.9110200329200
€85.11
Each
units
32mm 39.2mm PVC Yellow Yes Liquid Food 10m -5°C +60°C 7 bar 150mm -5 to +60 °C
RS Stock No. 125-9312
Mfr. Part No.9150550259400
€230.66
Each
units
25mm 33mm PVC Yellow Yes Water 50m -5°C +65°C 8 bar 315 mm, 330 mm -5 to +65 °C
RS Stock No. 125-8940
Mfr. Part No.9130350320010
€151.00
Each
units
32mm 40.5mm PVC Clear Yes Liquid Food 10m -5°C +65°C 5 bar 75mm -5 to +65 °C
RS Stock No. 125-9244
Mfr. Part No.911101025926R
€63.67
Each
units
25mm 34mm PVC Blue Yes Oil 5m -20°C +55°C 6 bar 90mm -20 → +55 °C
RS Stock No. 125-9311
Mfr. Part No.9150550199400
€190.21
Each
units
19mm 3.5mm PVC Yellow Yes Water 50m -5°C +65°C 8 bar 250 mm, 280 mm -5 to +65 °C
RS Stock No. 125-9307
Mfr. Part No.9150550138600
€55.16
Each
units
13mm 19mm PVC Yellow Yes Water 25m -5°C +65°C 10 bar 175mm -5 to +65 °C
RS Stock No. 125-8974
Mfr. Part No.911022045005G
€50.60
Each
units
45mm 52.8mm PVC Green Yes Liquid 5m -25°C +55°C 4 bar 180mm -25 to +55 °C
RS Stock No. 125-8573
Mfr. Part No.9130400400010
€179.25
Each
units
40mm 49.5mm PVC Clear Yes Liquid Food 10m -5°C +65°C 3 bar 95mm -5 to +65 °C
RS Stock No. 125-8580
Mfr. Part No.9130400250000
€43.37
Each
units
25mm 33mm PVC Clear Yes Liquid Food 5m -5°C +65°C 5 bar 60mm -5 to +65 °C
RS Stock No. 135-7786
Mfr. Part No.261032RS5
€108.18
Each
units
32mm 42.5mm PVC Black Yes Liquid Food 5m -25°C +60°C 16 bar 100mm -25 → +60 °C
RS Stock No. 135-7810
Mfr. Part No.265032RS5
€140.54
Each
units
32mm 42.5mm PVC Black Yes Bio Diesel, Blue Diesel, Diesel, Oils 5m -25°C +55°C 16 bar 100mm -25 → +55 °C
RS Stock No. 135-7787
Mfr. Part No.261032RS10
€216.36
Each
units
32mm 42.5mm PVC Black Yes Liquid Food 10m -25°C +60°C 16 bar 100mm -25 → +60 °C
RS Stock No. 125-8946
Mfr. Part No.9130350320005
€75.49
Each
units
32mm 40.5mm PVC Clear Yes Liquid Food 5m -5°C +65°C 5 bar 75mm -5 to +65 °C
RS Stock No. 135-7845
Mfr. Part No.171050RS5
€67.54
Each
units
50mm 58.8mm PVC Grey - Cesspits, Irrigation Systems, Liquids, Sewage Drains 5m -25°C +55°C 5 bar 220mm -25 → +55 °C
RS Stock No. 135-7811
Mfr. Part No.265032RS10
€281.12
Each
units
32mm 42.5mm PVC Black Yes Bio Diesel, Blue Diesel, Diesel, Oils 10m -25°C +55°C 16 bar 100mm -25 → +55 °C
RS Stock No. 125-9310
Mfr. Part No.9150550139400
€110.37
Each
units
13mm 19mm PVC Yellow Yes Water 50m -5°C +65°C 10 bar 175mm -5 to +65 °C
RS Stock No. 125-9316
Mfr. Part No.9150050820000
€230.08
Each
units
8mm - PVC Yellow Yes Water 60m -5°C +65°C - - -5 to +65 °C
RS Stock No. 135-7798
Mfr. Part No.260025RS5
€94.72
Each
units
25mm 35.5mm PVC Clear Yes Liquid Food 5m -5°C +65°C 20 bar 90mm -5 → +65 °C