Flexible Tubes

Flexible tubes are hollow and bendable tubes that are usually cylindrical in shape and frequently used in industry for multi-purposes. Due to the tubes being hollow and flexible it allows water, other liquids and air or other gases to move through them freely. Flexible tubes are designed for transferring fluids or gases from one location to another.

Features and Benefits
• Different inner and outer diameters
• Different lengths
• Range of different materials
• Variety of colours
• Reinforced dependant on use
• Can be used at different operating temperatures
• Can be used at different pressures

Where are they used?
• Food and Beverage Industry
• Pharmaceutical Industry
• Construction Industry
• Fuel Industry
• Agricultural Industry
• Home and Garden

...
Read more Read less

Filters

Viewing 461 - 480 of 495 products
Results per page
Description Price Inner Diameter Outer Diameter Material Colour Reinforced Suitable Applications Length Minimum Operating Temperature Maximum Operating Temperature Maximum Working Pressure Bend Radius Operating Temperature Range
RS Stock No. 340-0532
€101.03
Each
units
6mm 9mm Nitrile Rubber Black No Compressed Air 50m -20°C +100°C - 28mm Maximum of +100 °C
RS Stock No. 135-7849
Mfr. Part No.171076RS10
€223.86
Each
units
76mm 85.2mm PVC - - Cesspits, Irrigation Systems, Liquids, Sewage Drains 10m -25°C +55°C 4 bar 330mm -25 → +55 °C
RS Stock No. 418-9898
Mfr. Part No.ACF1S1504-C
€104.05
Each
units
6mm 9mm Tygon S3™ E-3603 Transparent No Food and Beverage Dispensing, Food and Beverage Transfer 15m -46°C +74°C 1.4 bar - -46 → +74 °C
RS Stock No. 313-9533
Mfr. Part No.ACF00017-C
€91.14
Each
units
6.4mm 9.6mm Tygon S3™ E-3603 Transparent No Food and Beverage Dispensing, Food and Beverage Transfer 15m -36°C +74°C 1.4 bar - -36 → +74 °C
RS Stock No. 313-9606
Mfr. Part No.T4010-23
€117.07
Each
units
8mm 11.1mm Tygon® F-4040-A Transparent Yellow No High Performance Fuel and Lubricant Tubing for Small Engines 15m -37°C +74°C 1.72 bar - -37 → +74 °C
RS Stock No. 135-7821
Mfr. Part No.251020RS10
€62.29
Each
units
20mm 26.5mm PVC Clear - Industrial Liquids 10m -5°C +65°C 5 bar 55mm -5 +65 °C
RS Stock No. 313-9555
Mfr. Part No.ACF00027-C
€127.23
Each
units
9.5mm 12.7mm Tygon S3™ E-3603 Transparent No Food and Beverage Dispensing, Food and Beverage Transfer 15m -36°C +74°C 1.0 bar - -36 → +74 °C
RS Stock No. 340-0790
Mfr. Part No.AAA00038
€283.33
Each
units
12.7mm 19.1mm Tygon S3™ B-44-4X Transparent No Food and Beverage Dispensing, Food and Beverage Transfer 15m -36°C +74°C 2.3 bar - -36 → +74 °C
RS Stock No. 135-7819
Mfr. Part No.251016RS10
€47.05
Each
units
16mm 21.5mm PVC Clear - Industrial Liquids 10m -5°C +65°C 6 bar 40mm -5 +65 °C
RS Stock No. 125-8566
Mfr. Part No.91121210292L4
€226.16
Each
units
4in - PVC Green - - 10m - - - - -
RS Stock No. 419-0078
Mfr. Part No.760770
€148.27
Each
units
10mm 14mm Versilic® Silicone Transparent - Tubing for General Industrial Applications 25m -50°C +200°C - - -50 → +200 °C
RS Stock No. 912-4732
Mfr. Part No.ACF00015
€279.02
Each
units
4.8mm 14.4mm Tygon S3™ E-3603 Transparent No Food and Beverage Dispensing, Food and Beverage Transfer 15m -36°C +74°C 4.8 bar 6.4mm -36 → +74 °C
RS Stock No. 125-8561
Mfr. Part No.91104605000005
€70.29
Each
units
50mm 58.2mm PVC Yellow Yes Liquid Food 5m -5°C +60°C 6 bar 220mm -5 to +60 °C
RS Stock No. 125-8976
Mfr. Part No.9110201029200
€288.21
Each
units
100mm 112mm PVC Yellow Yes Liquid Food 10m -5°C +60°C 4 bar 480mm -5 to +60 °C
RS Stock No. 135-7822
Mfr. Part No.251025RS5
€42.68
Each
units
25mm 32mm PVC Clear - Industrial Liquids 5m -5°C +65°C 5 bar 65mm -5 +65 °C
RS Stock No. 125-8967
Mfr. Part No.911022040923G
€219.21
Each
units
40mm 47.8mm PVC Green Yes Liquid 30m -25°C +55°C 4.5 bar 160mm -25 to +55 °C
RS Stock No. 135-7866
Mfr. Part No.553019RS50
€349.77
Each
units
19mm 26mm PVC Black Yes Bio Diesel, Diesel Oil, Pressurised Transfer of Oil, Urea AD Blue (ISO 22241) 50m -10°C +60°C 10 bar @ 40°C, 15 bar @ 20°C, 6 bar @ 60°C 65mm -10 → +60 °C
RS Stock No. 125-9432
Mfr. Part No.9110932519201
€69.80
Each
units
25mm 30.6mm PVC Black Yes - 30m -5°C +60°C - 25mm -5 to +60 °C
RS Stock No. 135-7842
Mfr. Part No.170076RS10
€312.84
Each
units
76mm 88.8mm PVC - - Cesspits, Irrigation Systems, Liquids, Sewage Drains 10m -25°C +55°C 4 bar 300mm -25 → +55 °C
RS Stock No. 135-7839
Mfr. Part No.170063RS5
€133.92
Each
units
63mm 75.5mm PVC - - Cesspits, Irrigation Systems, Liquids, Sewage Drains 5m -25°C +55°C 4.5 bar 250mm -25 → +55 °C
Related Products
This RS Pro clear PVC hose is suitable ...
Description:
This RS Pro clear PVC hose is suitable for a wide range of applications such as for low-pressure food and general industrial based environments The hose is manufactured from the highest quality, low-toxic materials to give excellent clarity, flexibility and ...
This RS Pro PVC tubing is perfect to ...
Description:
This RS Pro PVC tubing is perfect to use in a multitude of applications, whether is DIY or commercial use, the EC compliant low toxic hose is reliable and highly durable over time Suitable for liquids such as water, fuels, ...
RS Pro reinforced PVC hosing provides the ultimate ...
Description:
RS Pro reinforced PVC hosing provides the ultimate in multi–layered pressure hose for the conveyance of mains water The hosing incorporates the latest co-extrusion technology for superior performance. • No microbiological growth • WRAS approved construction • Cadmium and silicone-free ...
Air-Cord, as used by the largest air tool ...
Description:
Air-Cord, as used by the largest air tool manufacturer in the world, is a revelation in super-supple, premium quality hosing Considered to be the lightest air tool hose of its type featuring Braidlok technology for optimum performance. The ultra-lightweight construction ...