Pressure Reducing Valves

Pressure Reducing Valves are speciality valves designed to protect water installations against excessive pressure from the water supply. They can be used be used in the household installation and for industrial and commercial applications. They do not only regulate the pressure within installations but also reduce noise and water consumption and maintain constant liquid flow level.

Pressure Reducing Valves can be equipped with a gauge that displays current pressure level and allows to monitor a real-time situation.

How the pressure reducing valves work?
The pressure reducing valves use a globe style, spring-loaded body type and heat resistant diaphragm. The diaphragm connected to the outlet of the valve acts upon the spring. The spring holds a pre-set tension on the valve seat, installed with the pressure control and release the pressure once the desired level has been reached.

Benefits of using pressure Reducing Valves:
• Water Saving – the higher the water supply pressure means the greater water flow and water wasteful is. For domestic and commercial use the high water pressure isn’t necessary. Pressure reducing valves control the pressure flowing to all appliances and outlets for a lower, more functional water pressure.
• Energy Saving – Water heating systems work more efficiently and consume less energy to heat up to low-pressure water. Approximately, 30% of water used in households is heated and energy is required to heat it. Reducing the pressure and amount of water that flow through the system we reduce at the same time the energy that is needed to heat it up.
• Wastewater Saving – Lower pressure pumped through the water installation means less water used in the household system. It effects on financial benefits and reduces the wastewater treatment.

...
Read more Read less

Filters

Viewing 1 - 20 of 23 products
Results per page
Description Price Connection Minimum Outlet Pressure Maximum Outlet Pressure Body Material Maximum Flow Rate Connection Gender Connection Size Thread Standard or Connection Type Outlet Pressure Range
RS Stock No. 761-351
BrandRS PRO
€53.88
Each
units
3/4 in Screwed Iron Female 1bar 6bar Chrome Plated Brass 2L/s Female 3/4in Screwed Iron 1 → 6bar
RS Stock No. 761-345
BrandRS PRO
€48.56
Each
units
1/2 in Screwed Iron Female 1bar 6bar Chrome Plated Brass 2L/s Female 1/2in Screwed Iron 1 → 6bar
RS Stock No. 431-8888
BrandRS PRO
€53.62
Each
units
15 mm Compression 1bar 6bar Chrome Plated Brass 2L/s - 15mm Compression 1 → 6bar
RS Stock No. 431-8894
BrandRS PRO
€58.81
Each
units
22 mm Compression 1bar 6bar Chrome Plated Brass 2L/s - 22mm Compression 1 → 6bar
RS Stock No. 720-9342
BrandRS PRO
€508.40
Each
units
1/2 in BSP Female 1.4bar 4bar Steel - Female 1/2in BSP 1.4 → 4bar
RS Stock No. 720-9361
BrandRS PRO
€578.28
Each
units
1 in BSP Female 3.5bar 8.6bar Steel - Female 1in BSP 3.5 → 8.6bar
RS Stock No. 777-0346
Mfr. Part No.533451
BrandAltecnic
€65.17
Each
units
3/4 in G Female 1bar 6bar Brass - Female 3/4in G 1 → 6bar
RS Stock No. 917-1693
Mfr. Part No.445773
€1,264.11
Each
units
3/4 in BSP Female 2.5bar 10bar Stainless Steel - Female 3/4in BSP 2.5 → 10bar
RS Stock No. 306-2023
Mfr. Part No.E290B010
€178.71
Each
units
1 in G 0bar 10bar Bronze 275L/min Female 1in G 0 → 10bar
RS Stock No. 303-3564
Mfr. Part No.E290A385
€162.70
Each
units
3/4 in G 0bar 10bar Bronze 157L/min Female 3/4in G 0 → 10bar
RS Stock No. 303-3621
Mfr. Part No.E290A393
€243.57
Each
units
1/2 in G 0bar 16bar Stainless Steel 82L/min Female 1/2in G 0 → 16bar
RS Stock No. 178-0054
Mfr. Part No.2282210
BrandWatts
€29.33
Each
units
3/4 in Free union nut 1.5bar 5bar Brass - Female, Male 3/4in - 1.5 → 5bar
RS Stock No. 303-3558
Mfr. Part No.E290A384
€153.35
Each
units
1/2 in G 0bar 16bar Bronze 82L/min Female 1/2in G 0 → 16bar
RS Stock No. 365-6814
Mfr. Part No.4700300
€1,647.69
Each
units
1 in BSP Female - - SG Iron - Female 1in BSP -
RS Stock No. 178-0058
Mfr. Part No.2266206
BrandWatts
€12.68
Each
units
- 0bar 10bar - - - 1/4in - 0 → 10bar
RS Stock No. 365-6791
Mfr. Part No.4700000
€1,415.12
Each
units
1/2 in BSP Female - - SG Iron - Female 1/2in BSP -
RS Stock No. 178-0057
Mfr. Part No.2286315
BrandWatts
€60.90
Each
units
- 1.5bar 5bar Brass - Female, Male 12.7 (Internal) mm, 19.05 (External) mm G 1.5 → 5bar
RS Stock No. 365-6808
Mfr. Part No.4700200
€1,531.12
Each
units
3/4 in BSP Female - - SG Iron - Female 3/4in BSP -
RS Stock No. 178-0055
Mfr. Part No.2282500
BrandWatts
€19.67
Each
units
- 1.5bar 4bar Brass - Female, Male 3/4in - 1.5 → 4bar
RS Stock No. 242-8359
Mfr. Part No.6073A
€227.02
Each
units
1/2 in BSP Female - - - - Female 1/2in BSP -