Pneumatic Bulkhead Tube-to-Tube Adaptors

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry, as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems contain many components, pneumatic bulkhead tube-to-tube adaptors being one example. Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

What are pneumatic bulkhead tube-to-tube adaptors used for?

Pneumatic bulkhead tube-to-tube adaptors connect tubes through a panel (the bulkhead). They are designed to provide a reliable seal on both sides with no loss of air. Pneumatic bulkhead tube-to-tube adaptors work well with nylon and polyurethane tubes.

Types of pneumatic bulkhead tube-to-tube adaptors

Pneumatic bulkhead tube-to-tube adaptors come in a variety of diameter, thread size, grade and material. The adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.


...
Read more Read less

Filters

Viewing 1 - 20 of 26 products
Results per page
Description Price Manufacturer Series Type Tube Connection A Tube Connection B Body Material Mounting Hole Diameter Thread Material Finish Chemical Resistant Food Grade Maximum Operating Pressure Tube Connection B - Tube Size Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 327-2400
Mfr. Part No.3139 06 00
BrandLegris
€40.05
1 Pack of 5
Pack(s)
3139 Elbow Push In 6 mm Push In 6 mm - 12.5mm - - - - 20 bar 6mm +80°C -20°C
RS Stock No. 327-2371
Mfr. Part No.3116 10 00
BrandLegris
€19.05
1 Pack of 2
Pack(s)
3116 Straight Push In 10 mm Push In 10 mm - - - Nickel Plated - - 20 bar 10mm +80°C -20°C
RS Stock No. 327-2359
Mfr. Part No.3116 04 00
BrandLegris
€23.19
1 Pack of 5
Pack(s)
3116 Straight Push In 4 mm Push In 4 mm - - - Nickel Plated - - 20 bar 4mm +80°C -20°C
RS Stock No. 327-2393
Mfr. Part No.3139 04 00
BrandLegris
€39.55
1 Pack of 5
Pack(s)
3139 Elbow Push In 4 mm Push In 4 mm - 10.5mm - - - - 20 bar 4mm +80°C -20°C
RS Stock No. 327-2387
Mfr. Part No.3116 12 00
BrandLegris
€22.82
1 Pack of 2
Pack(s)
3116 Straight Push In 12 mm Push In 12 mm - - - Nickel Plated - - 20 bar 12mm +80°C -20°C
RS Stock No. 327-2343
Mfr. Part No.3116 06 00
BrandLegris
€27.92
1 Pack of 5
Pack(s)
3116 Straight Push In 6 mm Push In 6 mm - - - Nickel Plated - - 20 bar 6mm +80°C -20°C
RS Stock No. 327-2365
Mfr. Part No.3116 08 00
BrandLegris
€32.31
1 Pack of 5
Pack(s)
3116 Straight Push In 8 mm Push In 8 mm - - - Nickel Plated - - 20 bar 8mm +80°C -20°C
RS Stock No. 326-9066
Mfr. Part No.3146 04 00
BrandLegris
€53.66
1 Pack of 5
Pack(s)
3146 Straight Push In 4 mm Push In 4 mm - - - Nickel Plated - - 20 bar 4mm +80°C -20°C
RS Stock No. 225-0370
Mfr. Part No.3816 08 00
BrandLegris
€32.38
Each
units
3816 Straight Push In 8 mm Push In 8 mm - - - - - - 20 bar 8mm +110°C -15°C
RS Stock No. 136-9273
Mfr. Part No.6316 06 00WP2
BrandLegris
€74.35
1 Bag of 10
Bag(s)
6316 Liquifit Straight Push In 6 mm Push In 18 mm Polymer - - - - - 16 bar 18mm +95°C -10°C
RS Stock No. 327-2422
Mfr. Part No.3139 10 00
BrandLegris
€24.17
1 Pack of 2
Pack(s)
3139 Elbow Push In 10 mm Push In 10 mm - 18.5mm - - - - 20 bar 10mm +80°C -20°C
RS Stock No. 136-9274
Mfr. Part No.6316 08 00WP2
BrandLegris
€65.43
1 Bag of 10
Bag(s)
6316 Liquifit Straight Push In 8 mm Push In 21.5 mm Polymer - - - - - 16 bar 21.5mm +95°C -10°C
RS Stock No. 326-9072
Mfr. Part No.3146 06 00
BrandLegris
€47.35
1 Pack of 5
Pack(s)
3146 Straight Push In 6 mm Push In 6 mm - - - Nickel Plated - - 20 bar 6mm +80°C -20°C
RS Stock No. 146-6869
Mfr. Part No.3616 08 00
BrandLegris
€16.41
1 Pack of 2
Pack(s)
LF3600 - Push In 8 mm Push In 8 mm - - - - - - 20 bar - +80°C -20°C
RS Stock No. 227-5903
Mfr. Part No.3146 10 00
BrandLegris
€24.95
1 Pack of 2
Pack(s)
3146 Straight Push In 10 mm Push In 10 mm - - - Nickel Plated - - 20 bar 10mm +80°C -20°C
RS Stock No. 146-5154
Mfr. Part No.3616 06 00
BrandLegris
€75.78
1 Box of 10
Box(es)
LF3600 - Push In 6 mm Push In 6 mm - - - - - - 20 bar - +80°C -20°C
RS Stock No. 327-2416
Mfr. Part No.3139 08 00
BrandLegris
€47.14
1 Pack of 5
Pack(s)
3139 Elbow Push In 8 mm Push In 8 mm - 15.5mm - - - - 20 bar 8mm +80°C -20°C
RS Stock No. 327-2438
Mfr. Part No.3139 12 00
BrandLegris
€32.08
1 Pack of 2
Pack(s)
3139 Elbow Push In 12 mm Push In 12 mm - 22.5mm - - - - 20 bar 12mm +80°C -20°C
RS Stock No. 326-9094
Mfr. Part No.3146 08 00
BrandLegris
€43.77
1 Pack of 5
Pack(s)
3146 Straight Push In 8 mm Push In 8 mm - - - Nickel Plated - - 20 bar 8mm +80°C -20°C
RS Stock No. 146-6883
Mfr. Part No.0116 14 00
BrandLegris
€31.28
1 Pack of 2
Pack(s)
0116 Bulkhead Coupling Push In 14 mm Push In 14 mm Brass - Nylon - - - - 14mm +250°C -40°C