Pneumatic Bulkhead Tube-to-Tube Adaptors

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry, as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems contain many components, pneumatic bulkhead tube-to-tube adaptors being one example. Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

What are pneumatic bulkhead tube-to-tube adaptors used for?

Pneumatic bulkhead tube-to-tube adaptors connect tubes through a panel (the bulkhead). They are designed to provide a reliable seal on both sides with no loss of air. Pneumatic bulkhead tube-to-tube adaptors work well with nylon and polyurethane tubes.

Types of pneumatic bulkhead tube-to-tube adaptors

Pneumatic bulkhead tube-to-tube adaptors come in a variety of diameter, thread size, grade and material. The adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.


...
Read more Read less

Filters

Viewing 101 - 102 of 102 products
Results per page
Description Price Manufacturer Series Type Tube Connection A Tube Connection B Body Material Mounting Hole Diameter Thread Material Finish Chemical Resistant Food Grade Maximum Operating Pressure Tube Connection B - Tube Size Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 830-384
Mfr. Part No.180290800
BrandNorgren
€75.51
1 Pack of 5
Pack(s)
18 Straight - - - - - - - - - 8mm - -
RS Stock No. 2508686295
Mfr. Part No.KK4P-08E
BrandSMC
€42.35
1 Pack of 5
Pack(s)
- - - - - - - - - - - - - -
Related Products
ENOTS compression fittings are ideal for most general ...
Description:
ENOTS compression fittings are ideal for most general industrial applications Manufactured entirely from extruded brass bar or hot brass stampings, they can be used under extreme conditions of pressure and temperature, limited for all practical purposes only by the tubing ...
ENOTS compression fittings are ideal for most general ...
Description:
ENOTS compression fittings are ideal for most general industrial applications Manufactured entirely from extruded brass bar or hot brass stampings, they can be used under extreme conditions of pressure and temperature, limited for all practical purposes only by the tubing ...
The Quick Star QSS range offer a convenient ...
Description:
The Quick Star QSS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings These high quality, bulkhead tube to tube connectors offer a variety of Metric, G parallel ...
The NPQH range offers a convenient push-in fitting ...
Description:
The NPQH range offers a convenient push-in fitting system with over 1000+ types of standard and function fittings Reliable pneumatic fittings offer you several benefits which are outlined below. · Effortless, quick and simple push-pull principle installation· Robust, solid nickel-plated ...