Pneumatic Straight Tube-to-Tube Adaptors

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic straight tube to tube adaptors being one example.

What are pneumatic straight tube to tube adaptors used for?

Pneumatic straight tube-to-tube adaptors are used to connect two tubes together. Straight adapters do not change the tube direction and most work with a range of materials such as nylon, polyurethane and polyamide.

Types of pneumatic straight tube to tube adaptors

Pneumatic straight tube-to-tube adaptors come in a variety of diameters, sizes, and materials. Some are nickel-plated brass and others feature glass-filled nylon.


...
Read more Read less

Filters

Viewing 1 - 20 of 46 products
Results per page
Description Price Manufacturer Series Tube Connection A Tube Connection B Body Material Finish Maximum Operating Pressure Minimum Operating Temperature Chemical Resistant Food Grade Tube Connection B - Type Tube Connection A - Tube Size Tube Connection A - Type Tube Connection B - Tube Size Maximum Operating Temperature
RS Stock No. 125-9568
Mfr. Part No.NPQH-D-S10-Q6-P10
BrandFesto
€50.52
1 Bag of 10
Bag(s)
NPQH Push In 10 mm Push In 6 mm Nickel Plated Brass Nickel Plated 20 bar 0°C Yes Yes Push In 10mm Push In 6mm +150°C
RS Stock No. 125-9589
Mfr. Part No.NPQH-D-Q14-E-P10
BrandFesto
€90.24
1 Bag of 10
Bag(s)
NPQH Push In 14 mm Push In 14 mm Nickel Plated Brass Nickel Plated 20 bar 0°C Yes Yes Push In 14mm Push In 14mm +150°C
RS Stock No. 125-9752
Mfr. Part No.NPQP-D-Q4-S6-FD-P10
BrandFesto
€85.70
1 Bag of 10
Bag(s)
NPQP Push In 4 mm Push In 6 mm Polypropylene - 10 bar -20°C Yes Yes Push In 4mm Push In 6mm +60°C
RS Stock No. 125-9564
Mfr. Part No.NPQH-D-S6-Q4-P10
BrandFesto
€36.12
1 Bag of 10
Bag(s)
NPQH Push In 6 mm Push In 4 mm Nickel Plated Brass Nickel Plated 20 bar 0°C Yes Yes Push In 6mm Push In 4mm +150°C
RS Stock No. 125-9720
Mfr. Part No.NPQP-D-Q6-Q4-FD-P10
BrandFesto
€101.40
1 Bag of 10
Bag(s)
NPQP Push In 6 mm Push In 4 mm Polypropylene - 10 bar -20°C Yes Yes Push In 6mm Push In 4mm +60°C
RS Stock No. 125-9590
Mfr. Part No.NPQH-D-Q6-Q4-P10
BrandFesto
€44.40
1 Bag of 10
Bag(s)
NPQH Push In 6 mm Push In 4 mm Nickel Plated Brass Nickel Plated 20 bar 0°C Yes Yes Push In 6mm Push In 4mm +150°C
RS Stock No. 125-9753
Mfr. Part No.NPQP-D-Q4-S8-FD-P10
BrandFesto
€70.68
1 Bag of 10
Bag(s)
NPQP Push In 4 mm Push In 8 mm Polypropylene - 10 bar -20°C Yes Yes Push In 4mm Push In 8mm +60°C
RS Stock No. 125-9577
Mfr. Part No.NPQH-D-S4-E-P10
BrandFesto
€23.16
1 Bag of 10
Bag(s)
NPQH - - Nickel Plated Brass - 20 bar 0°C Yes Yes - - - - +150°C
RS Stock No. 125-9755
Mfr. Part No.NPQP-D-Q6-S10-FD-P10
BrandFesto
€96.36
1 Bag of 10
Bag(s)
NPQP Push In 6 mm Push In 10 mm Polypropylene - 10 bar -20°C Yes Yes Push In 6mm Push In 10mm +60°C
RS Stock No. 125-9594
Mfr. Part No.NPQH-D-Q14-Q12-P10
BrandFesto
€105.36
1 Bag of 10
Bag(s)
NPQH Push In 14 mm Push In 12 mm Nickel Plated Brass Nickel Plated 20 bar 0°C Yes Yes Push In 14mm Push In 12mm +150°C
RS Stock No. 125-9754
Mfr. Part No.NPQP-D-Q6-S8-FD-P10
BrandFesto
€73.20
1 Bag of 10
Bag(s)
NPQP Push In 6 mm Push In 8 mm Polypropylene - 10 bar -20°C Yes Yes Push In 6mm Push In 8mm +60°C
RS Stock No. 125-9567
Mfr. Part No.NPQH-D-S10-Q4-P10
BrandFesto
€48.72
1 Bag of 10
Bag(s)
NPQH Push In 10 mm Push In 4 mm Nickel Plated Brass Nickel Plated 20 bar 0°C Yes Yes Push In 10mm Push In 4mm +150°C
RS Stock No. 125-9584
Mfr. Part No.NPQH-D-Q6-E-P10
BrandFesto
€36.12
1 Bag of 10
Bag(s)
NPQH Push In 6 mm Push In 6 mm Nickel Plated Brass Nickel Plated 20 bar 0°C Yes Yes Push In 6mm Push In 6mm +150°C
RS Stock No. 125-9717
Mfr. Part No.NPQP-D-Q8-E-FD-P10
BrandFesto
€110.40
1 Bag of 10
Bag(s)
NPQP Push In 8 mm Push In 8 mm Polypropylene - 10 bar -20°C Yes Yes Push In 8mm Push In 8mm +60°C
RS Stock No. 125-9565
Mfr. Part No.NPQH-D-S8-Q4-P10
BrandFesto
€37.44
1 Bag of 10
Bag(s)
NPQH Push In 8 mm Push In 4 mm Nickel Plated Brass Nickel Plated 20 bar 0°C Yes Yes Push In 8mm Push In 4mm +150°C
RS Stock No. 125-9756
Mfr. Part No.NPQP-D-Q8-S10-FD-P10
BrandFesto
€123.93
1 Bag of 10
Bag(s)
NPQP Push In 8 mm Push In 10 mm Polypropylene - 10 bar -20°C Yes Yes Push In 8mm Push In 10mm +60°C
RS Stock No. 125-9572
Mfr. Part No.NPQH-D-S12-Q10-P10
BrandFesto
€56.76
1 Bag of 10
Bag(s)
NPQH Push In 12 mm Push In 10 mm Nickel Plated Brass Nickel Plated 20 bar 0°C Yes Yes Push In 12mm Push In 10mm +150°C
RS Stock No. 125-9574
Mfr. Part No.NPQH-D-S14-Q8-P10
BrandFesto
€79.92
1 Bag of 10
Bag(s)
NPQH Push In 14 mm Push In 8 mm Nickel Plated Brass Nickel Plated 20 bar 0°C Yes Yes Push In 14mm Push In 8mm +150°C
RS Stock No. 125-9721
Mfr. Part No.NPQP-D-Q8-Q6-FD-P10
BrandFesto
€110.40
1 Bag of 10
Bag(s)
NPQP Push In 8 mm Push In 6 mm Polypropylene - 10 bar -20°C Yes Yes Push In 8mm Push In 6mm +60°C
RS Stock No. 125-9591
Mfr. Part No.NPQH-D-Q8-Q6-P10
BrandFesto
€49.32
1 Bag of 10
Bag(s)
NPQH Push In 8 mm Push In 6 mm Nickel Plated Brass Nickel Plated 20 bar 0°C Yes Yes Push In 8mm Push In 6mm +150°C