Pneumatic Air Dryers

Pneumatic air dryers, also commonly called compressed air dryers, are machines that are used in pneumatic air preparation to remove water vapour from compressed air in pneumatic systems. Pneumatic air dryers are widely used in a range of industrial and commercial settings.

Why are pneumatic air dryers important?

Moisture can be the enemy of many pneumatic systems because it causes the wear and corrosion of parts. This can result in an increase in energy use. At some point, the damage caused by moisture in compressed air means that components need to be replaced or repaired. Pneumatic air dryers are designed to keep moisture out of your system and to save you from downtime or the cost of machine repairs.

Types, feature and benefits of pneumatic air dryers

You can choose from designs that:

  • Can remove 99.9% of water droplets from a system
  • Have an automatic drain
  • Are resistant to clogging
  • Are lightweight and portable for on-the-go use
  • Don't need a power supply
  • Ensure noise is reduced with an in-built silencer

...
Read more Read less

Filters

Viewing 1 - 20 of 26 products
Results per page
Description Price Manufacturer Series Type Inlet Port Size Outlet Port Size Dew Point Maximum Flow Rate Typical Flow Rate Electrical Supply Outlet Port - Thread Size Maximum Ambient Operating Temperature Minimum Ambient Operating Temperature Minimum Process Operating Temperature Ambient Operating Temperature Range Inlet Port - Thread Size
RS Stock No. 667-9286
Mfr. Part No.IDFA3E-23
BrandSMC
€636.59
Each
units
IDFA Refrigerant Rc 3/8 Rc 3/8 - - 12 m³/h @ 3 °C, 15 m³/h @ 7 °C, 17 m³/h @ 10 °C - - +40°C +2°C +5°C +2 → +40°C -
RS Stock No. 667-9299
Mfr. Part No.IDG1-F02
BrandSMC
€184.69
Each
units
IDG Membrane G 1/4 G 1/4 -20°C - 2.5 (Purge) L/min, 10 (Outlet) L/min - - +55°C -5°C -5°C -5 → +55°C -
RS Stock No. 667-9309
Mfr. Part No.IDG3-F01
BrandSMC
€283.15
Each
units
IDG Membrane G 1/8 G 1/8 -20°C - 6 (Purge) L/min, 25 (Outlet) L/min - - +55°C -5°C -5°C -5 → +55°C -
RS Stock No. 843-6993
Mfr. Part No.AMG-EL250
BrandSMC
€27.22
Each
units
AMG Element Assembly - - - - - - - +60°C +5°C +5°C +5 → +60°C -
RS Stock No. 667-9306
Mfr. Part No.IDG10-F02
BrandSMC
€674.56
Each
units
IDG Membrane G 1/4 G 1/4 -20°C - 25 (Purge) L/min, 100 (Outlet) L/min - - +55°C -5°C -5°C -5 → +55°C -
RS Stock No. 196-4429
Mfr. Part No.HECR002-A5-F
BrandSMC
€3,843.50
Each
units
HECR Air Cooled - - - 2000L/min - 100 → 240V ac - - - - - 1/4in
RS Stock No. 196-4432
Mfr. Part No.HRS050-AF-20-M
BrandSMC
€8,692.93
Each
units
HRS Thermo Chiller - Rc 1/2 - 42L/min 28L/min 200 → 230V ac 1/2in - - - - -
RS Stock No. 196-4430
Mfr. Part No.HRS012-AF-20
BrandSMC
€4,488.54
Each
units
HRS Thermo Chiller - Rc 1/2 - 29L/min 7L/min 200 → 230V ac 1/2in - - - - -
RS Stock No. 196-4433
Mfr. Part No.HRSE018-A-23
BrandSMC
€4,179.84
Each
units
HRSE Thermo Chiller - Rc 1/2 - 7L/min - 230V ac 1/2in - - - - -
RS Stock No. 884-9232
Mfr. Part No.IDG30A-F03
BrandSMC
€1,018.12
Each
units
IDG Membrane G 3/8 G 3/8 -20°C 300 (Outlet) L/min, 360 (Inlet) L/min - - 42950 25°C -5°C -5°C -5 → +50°C 42950
RS Stock No. 202-3160
Mfr. Part No.MS6-LDM1-1/4-P20
BrandFesto
€870.02
Each
units
MS - - - - 200L/min - - 0.5 - - - - -
RS Stock No. 196-4421
Mfr. Part No.IDG50LA-F03
BrandSMC
€1,095.47
Each
units
IDG Air Dryer G 3/8 - -40°C 110L/min - - - - - - - 3/8in
RS Stock No. 196-4431
Mfr. Part No.HRS050-AF-20
BrandSMC
€7,717.87
Each
units
HRS Thermo Chiller - Rc 1/2 - 42L/min 28L/min 200 → 230V ac 1/2in - - - - -
RS Stock No. 700-8783
Mfr. Part No.IDG5-F01-S
BrandSMC
€383.16
Each
units
IDG Membrane G 1/8 G 1/8 -20°C - 12 (Purge) L/min, 50 (Outlet) L/min - - +55°C -5°C -5°C -5 → +55°C -
RS Stock No. 202-3159
Mfr. Part No.MS6-LDM1-1/2-P20
BrandFesto
€870.02
Each
units
MS - - - - 200L/min - - 0.5 - - - - -
RS Stock No. 202-3254
Mfr. Part No.MS6-LDM1-1/2-P40
BrandFesto
€1,021.12
Each
units
MS - - - - 400L/min - - 0.5 - - - - -
RS Stock No. 122-6786
Mfr. Part No.CD0005
BrandParker
€520.82
Each
units
CD Membrane NPT 1/4 NPT 1/4 -22°C - - - 1/4in +49°C +2°C +4°C +2 → +49°C 1/4in
RS Stock No. 203-1369
Mfr. Part No.MS12-LWS-G-U-V
BrandFesto
€491.12
Each
units
MS Centrifugal Separator - - - 40000L/min - - 1/2 +60°C +5°C - - -
RS Stock No. 203-1279
Mfr. Part No.LDM1-1/2-D-MAXI-600
BrandFesto
€1,828.68
Each
units
D Membrane Dryer G 1/2 G 1/2 +20 K 600L/min - - 1/2 +50°C +2°C - - -
RS Stock No. 826-8059
Mfr. Part No.IDG5-F02-S
BrandSMC
€471.87
Each
units
IDG Membrane G 1/4 G 1/4 -20°C - 50L/min - 1/4in +55°C -5°C -5°C -5 → +55°C 1/4in