Pneumatic Filters

Pneumatic filters keep pneumatic systems working correctly by removing contaminants, like water and oil vapour, from a compressed airstream. Some use a 'media' to trap particles and let only air pass through, while others use a type of membrane that only allows air to pass through. Pneumatic filters are often used alongside pneumatic air lubricators.

What are pneumatic filters used for?

Pneumatic filters are used in a diverse range of environments and industries such as medicine, analytical instrumentation, food processing, marine and aviation, manufacturing and food and beverage packaging.

Types of pneumatic filters

Primary filters

Primary filters protect pneumatic devices from damage that could be caused by contaminants such as dirt particles, small water droplets or aerosols. These primary filters will remove particles as small as five micrometres from the air.

Secondary filters

Secondary filters can trap particles as small as 50 nanometres. They can remove fumes, odours, moisture, oils and other very small particles from the air stream.


...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Manufacturer Series Filtration Size Drain Type Port Connection Maximum Flow Rate Typical Flow Rate Minimum Operating Pressure Maximum Operating Pressure Maximum Operating Temperature Port Connection Thread Standard Minimum Operating Temperature Port Connection Thread Size Bowl Material Filter Type
RS Stock No. 176-1721
BrandRS PRO
€46.84
Each
units
- 20µm - G 1/2 3750NL/min - - 15 bar +50°C G -10°C 12.7 mm - Air Filter
RS Stock No. 176-1720
BrandRS PRO
€46.84
Each
units
- 20µm - G 3/8 3750NL/min - - 15 bar +50°C G -10°C 9.525 mm - Air Filter
RS Stock No. 176-1722
BrandRS PRO
€65.40
Each
units
- 20µm - G 3/4 6250NL/min - - 15 bar +50°C G -10°C 19.05 mm - Air Filter
RS Stock No. 176-1719
BrandRS PRO
€32.49
Each
units
- 20µm - G 1/4 1900NL/min - - 15 bar +50°C G -10°C 6.35 mm - Air Filter