Pneumatic Regulators

Pneumatic regulators, commonly called pressure-reducing valves, maintain constant output pressure in pneumatic air compressors. They do this by automatically cutting off a gas or liquid when its at a certain pressure. Most regulators use simple wire coil springs to control the pressure. 


The benefits of pneumatic regulators 


Pneumatic regulators can provide a quick response and accurate pressure regulation for even the most demanding industrial air preparation applications. They make sure that compressed air in a pneumatic system is not wasted. 


Pneumatic regulator applications 


Pneumatic regulators are found in many common home and industrial applications, including heating furnaces and gas grills as well as in medical and dental equipment. They're ideal when pressure must be closely controlled, as is the case when dealing with gas. 


When installing a pressure regulator, it's important to choose one that is appropriately sized for your particular system. If it's too large it will increase air usage and waste energy. So ensuring the proper sizing and setting of your pressure regulator is crucial for efficient air consumption. 


...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Port Connection Minimum Outlet Pressure Maximum Outlet Pressure Maximum Input Pressure Manufacturer Series Pressure Gauge Port Size Port Connection Thread Size Pressure Gauge Port Thread Size Maximum Flow Rate Typical Flow Rate Integral Check Valve Port Connection Thread Standard Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 185-5402
Mfr. Part No.FR-II
€254.94
Each
units
W22 (R) - 0.25MPa 25MPa FR-II - - - 25L/min - - - - -
RS Stock No. 185-5404
Mfr. Part No.NP-201
€237.94
Each
units
W22 (R) - - 12 (CO2) MPa, 14.8 (Air, MAG) MPa NP-201 - - - 20L/min - - - - -
RS Stock No. 185-5401
Mfr. Part No.FCR-226
€226.61
Each
units
W22 (R) - - 25MPa FCR-226 - - - 25L/min - - - - -