Pneumatic Pin Cylinders

Pneumatic pin (needle) cylinders are compact (space saving) mechanical devices that transform compressed air power into linear forces to drive a mechanical motion. A cylinder consists of a piston, rod and plunger surrounded by a cylindrical bore.

These cylinders occupy less space than other pneumatic cylinders because components like switches can be mounted onto them via panel (on top of device) or embedded mounting (inside device).

Their bodies are made of brass and the rods are constructed of stainless steel for extra durability. They do not require additional lubrication which makes them relatively maintenance free.

What are pneumatic pin cylinders used for?

Pin cylinders are used for precision parts assembling in tight spaces. For example during automated soldering activities where components to be joined (soldered) are located behind panel enclosures and can only be accessed through tiny openings.

Types of pneumatic pin cylinders

  • Single acting means there is one port from where the compressed air flows to push the rod out. The rod is then retracted with a spring mechanism.
  • Double acting means there are two ports from which compressed air can flow out and back in to push and retract the rod.

...
Read more Read less

Filters

Viewing 1 - 20 of 21 products
Results per page
Description Price Manufacturer Series Action Rods Bore Stroke Piston Speed Maximum Operating Pressure Absolute Maximum Pressure Cushioning Type Force at 7 bar Port Connection Dimensions Weight Minimum Piston Speed
RS Stock No. 176-1620
BrandRS PRO
€56.80
Each
units
- Double - 25mm 80mm - 10 bar - Not Cushioned 252 (Traction) N, 308 (Thrust) N - 30 Dia. x 220mm - -
RS Stock No. 176-1637
BrandRS PRO
€54.30
Each
units
- Double - 20mm 100mm - 10 bar - Not Cushioned 168 (Traction) N, 196 (Thrust) N - 27 Dia. x 231mm - -
RS Stock No. 176-1626
BrandRS PRO
€67.10
Each
units
- Double - 25mm 200mm - 10 bar - Not Cushioned 252 (Traction) N, 308 (Thrust) N - 30 Dia. x 340mm - -
RS Stock No. 176-1630
BrandRS PRO
€57.60
Each
units
- Double - 25mm 100mm - 10 bar - Not Cushioned 252 (Traction) N, 308 (Thrust) N - 30 Dia. x 240mm - -
RS Stock No. 176-1601
BrandRS PRO
€55.90
Each
units
- Double - 16mm 200mm - 10 bar - Not Cushioned 112 (Traction) N, 126 (Thrust) N - 19 Dia. x 309mm - -
RS Stock No. 176-1636
BrandRS PRO
€55.00
Each
units
- Double - 20mm 125mm - 10 bar - Not Cushioned 168 (Traction) N, 196 (Thrust) N - 27 Dia. x 256mm - -
RS Stock No. 176-1631
BrandRS PRO
€49.50
Each
units
- Double - 20mm 50mm - 10 bar - Not Cushioned 168 (Traction) N, 196 (Thrust) N - 27 Dia. x 181mm - -
RS Stock No. 176-1629
BrandRS PRO
€47.70
Each
units
- Double - 20mm 25mm - 10 bar - Not Cushioned 168 (Traction) N, 196 (Thrust) N - 27 Dia. x 156mm - -
RS Stock No. 176-1635
BrandRS PRO
€56.80
Each
units
- Double - 20mm 160mm - 10 bar - Not Cushioned 168 (Traction) N, 196 (Thrust) N - 27 Dia. x 291mm - -
RS Stock No. 176-1639
BrandRS PRO
€60.60
Each
units
- Double - 25mm 125mm - 10 bar - Not Cushioned 252 (Traction) N, 308 (Thrust) N - 30 Dia. x 265mm - -
RS Stock No. 176-1607
BrandRS PRO
€47.70
Each
units
- Double - 16mm 50mm - 10 bar - Not Cushioned 112 (Traction) N, 126 (Thrust) N - 19 Dia. x 159mm - -
RS Stock No. 176-1632
BrandRS PRO
€54.80
Each
units
- Double - 25mm 50mm - 10 bar - Not Cushioned 252 (Traction) N, 308 (Thrust) N - 30 Dia. x 190mm - -
RS Stock No. 176-1602
BrandRS PRO
€54.20
Each
units
- Double - 16mm 160mm - 10 bar - Not Cushioned 112 (Traction) N, 126 (Thrust) N - 19 Dia. x 269mm - -
RS Stock No. 176-1619
BrandRS PRO
€45.80
Each
units
- Double - 16mm 25mm - 10 bar - Not Cushioned 112 (Traction) N, 126 (Thrust) N - 19 Dia. x 134mm - -
RS Stock No. 176-1628
BrandRS PRO
€63.00
Each
units
- Double - 25mm 160mm - 10 bar - Not Cushioned 252 (Traction) N, 308 (Thrust) N - 30 Dia. x 300mm - -
RS Stock No. 176-1634
BrandRS PRO
€60.60
Each
units
- Double - 20mm 200mm - 10 bar - Not Cushioned 168 (Traction) N, 196 (Thrust) N - 27 Dia. x 331mm - -
RS Stock No. 176-1604
BrandRS PRO
€50.30
Each
units
- Double - 16mm 100mm - 10 bar - Not Cushioned 112 (Traction) N, 126 (Thrust) N - 19 Dia. x 209mm - -
RS Stock No. 176-1606
BrandRS PRO
€49.50
Each
units
- Double - 16mm 80mm - 10 bar - Not Cushioned 112 (Traction) N, 126 (Thrust) N - 19 Dia. x 189mm - -
RS Stock No. 176-1603
BrandRS PRO
€51.10
Each
units
- Double - 16mm 125mm - 10 bar - Not Cushioned 112 (Traction) N, 126 (Thrust) N - 19 Dia. x 234mm - -
RS Stock No. 176-1633
BrandRS PRO
€53.10
Each
units
- Double - 25mm 25mm - 10 bar - Not Cushioned 252 (Traction) N, 308 (Thrust) N - 30 Dia. x 165mm - -