Pneumatic Profile Cylinders

Pneumatic profile cylinders are commonly referred to as an Air cylinder, they provide motion and force to industrial and automation applications. Our range of Pneumatic cylinders create linear motion using a collection of pistons.



In contrast to a standard Single-acting Pneumatic cylinder, a Double-acting Pneumatic cylinder uses the output force in both forward and backward motion. This is done through the use of both the air exhaust and air pressure valves, these valves use compressed air to push the piston road in both directions.



What are double acting cylinders used for?



Double-acting Pneumatic profile cylinders are typically required when the force or stroke length is greater than that of a Single-acting cylinder. Industrial uses for Pneumatic profile cylinders can be pushes and presses, robotics, forklifts, jacks, automobiles and aeroplane landing gear.



How Pneumatic cylinders work?



Pneumatic cylinders offer fast movement of the pistons using air compression, enabling application to small scale operations. On the other hand, hydraulic cylinders offer a smoother transition, but are usually applied on larger scales. This is due to the hydraulic oil in the cylinders requiring more energy to create the force.



Features of Air cylinders



  • Our range features VDMA and ISO standard Pneumatic profile cylinders


  • Variety of cushioning types including Air, Cushioned and Rubber

...
Read more Read less

Filters

Viewing 1 - 20 of 60 products
Results per page
Description Price Manufacturer Series Action Bore Stroke Pneumatic Connection VDMA Standard ISO Standard Piston Rod Thread Gender Maximum Operating Pressure Cushioning Type Dimensions Weight Height Length
RS Stock No. 480-2169
BrandRS PRO
€111.81
Each
units
CDEM Double 32mm 200mm - 24562 6431 - 10 bar Rubber 321 x 48 x 48mm - 48mm 321mm
RS Stock No. 480-2204
BrandRS PRO
€110.67
Each
units
CDEM Double 40mm 100mm - 24562 6431 - 10 bar Rubber 235 x 54 x 54mm - 54mm 235mm
RS Stock No. 480-2282
BrandRS PRO
€135.67
Each
units
CDEM Double 50mm 160mm - 24562 6431 - 10 bar Rubber 303 x 65 x 65mm - 65mm 303mm
RS Stock No. 176-1640
BrandRS PRO
€142.58
Each
units
- Double 50mm 100mm - 6431 15552 - 10 bar Cushioned 243 x 64 x 64mm - 64mm 243mm
RS Stock No. 176-1695
BrandRS PRO
€95.74
Each
units
- Double 32mm 25mm - 6431 15552 - 10 bar Cushioned 145 x 46 x 46mm - 46mm 145mm
RS Stock No. 176-1649
BrandRS PRO
€190.34
Each
units
- Double 63mm 200mm - 6431 15552 - 10 bar Cushioned 358 x 74 x 74mm - 74mm 358mm
RS Stock No. 176-1645
BrandRS PRO
€169.95
Each
units
- Double 50mm 250mm - 6431 15552 - 10 bar Cushioned 393 x 64 x 64mm - 64mm 393mm
RS Stock No. 480-2248
BrandRS PRO
€114.36
Each
units
CDEM Double 50mm 50mm - 24562 6431 - 10 bar Rubber 193 x 65 x 65mm - 65mm 193mm
RS Stock No. 176-1643
BrandRS PRO
€158.98
Each
units
- Double 63mm 50mm - 6431 15552 - 10 bar Cushioned 208 x 74 x 74mm - 74mm 208mm
RS Stock No. 176-1684
BrandRS PRO
€121.98
Each
units
- Double 40mm 125mm - 6431 15552 - 10 bar Cushioned 260 x 54 x 54mm - 54mm 260mm
RS Stock No. 176-1660
BrandRS PRO
€279.21
Each
units
- Double 100mm 160mm - 6431 15552 - 10 bar Cushioned 349.5 x 111 x 111mm - 111mm 349.5mm
RS Stock No. 176-1668
BrandRS PRO
€182.66
Each
units
- Double 63mm 160mm - 6431 15552 - 10 bar Cushioned 318 x 74 x 74mm - 74mm 318mm
RS Stock No. 176-1644
BrandRS PRO
€154.57
Each
units
- Double 63mm 25mm - 6431 15552 - 10 bar Cushioned 183 x 74 x 74mm - 74mm 183mm
RS Stock No. 176-1666
BrandRS PRO
€175.07
Each
units
- Double 63mm 125mm - 6431 15552 - 10 bar Cushioned 283 x 74 x 74mm - 74mm 283mm
RS Stock No. 480-2119
BrandRS PRO
€93.78
Each
units
CDEM Double 32mm 25mm - 24562 6431 - 10 bar Rubber 146 x 48 x 48mm - 48mm 146mm
RS Stock No. 176-1641
BrandRS PRO
€167.90
Each
units
- Double 63mm 100mm - 6431 15552 - 10 bar Cushioned 258 x 74 x 74mm - 74mm 258mm
RS Stock No. 176-1696
BrandRS PRO
€112.24
Each
units
- Double 40mm 50mm - 6431 15552 - 10 bar Cushioned 185 x 54 x 54mm - 54mm 185mm
RS Stock No. 176-1650
BrandRS PRO
€139.20
Each
units
- Double 50mm 80mm - 6431 15552 - 10 bar Cushioned 223 x 64 x 64mm - 64mm 223mm
RS Stock No. 176-1646
BrandRS PRO
€160.21
Each
units
- Double 50mm 200mm - 6431 15552 - 10 bar Cushioned 343 x 64 x 64mm - 64mm 343mm
RS Stock No. 176-1676
BrandRS PRO
€268.55
Each
units
- Double 80mm 250mm - 6431 15552 - 10 bar Cushioned 424 x 94 x 94mm - 94mm 424mm