Pneumatic Manual Control Valves

Pneumatic manual control valves form part of a pneumatic control system, and allow the user to control the flow of air from one place to another. They are often constructed as modular devices, meaning multiple valves and contacts can be used in conjunction with one another to create many different system combinations.

What are pneumatic manual control valves used for?

Pneumatic manual control valves have a number of different applications within an air flow system. They can be used for directional control, meaning they allow air flow through a tube in one direction and not another, or for pressure relief, allowing the pressure to dissipate to somewhere outside of the system. They can also be used more broadly for flow control, adjusting the amount of air let through the system.

Types of pneumatic manual control valves

Pneumatic manual control valves can vary according to a number of different characteristics, including the method of control, for example, knobs, levers and foot pedals, the number of ports and the number of positions. The material they are made from can also differ depending on their intended function.


...
Read more Read less

Filters

Viewing 1 - 20 of 44 products
Results per page
Description Price Control Mechanism Function Connection Port Thread Thread Size Thread Standard Manufacturer Series Control Button/Switch Colour Maximum Operating Pressure Body Material Maximum Flow Rate Minimum Operating Temperature Maximum Operating Temperature Flow Rate at 6 bar Number of Ports
RS Stock No. 916-0971
BrandRS PRO
€56.77
1 Pack of 10
Pack(s)
Rotary Knob - - 10mm - HVFF Blue 10 bar Polyoxymethylene - 0°C +60°C - 2
RS Stock No. 784-0050
BrandRS PRO
€26.92
Each
units
- 3/2 Metric M5 M5 Metric BA 311 - 10 bar - 125L/min -10°C +50°C - 3/2
RS Stock No. 784-0079
BrandRS PRO
€30.30
Each
units
Lever 3/2 Metric M5 M5 Metric BR - 10 bar - 125L/min -10°C +50°C - 3/2
RS Stock No. 784-0076
BrandRS PRO
€56.41
Each
units
Push Pull 4/2 Push In 6 mm 6mm Push In ACV Red 16 bar - 300L/min -10°C +50°C - 4/2
RS Stock No. 144-2680
BrandRS PRO
€78.43
1 Bag of 10
Bag(s)
Handle 3/2 - 1/8in BSPT - Blue 9.9 kgf/cm², 990 kPa - - 0°C +60°C - 2
RS Stock No. 176-2143
BrandRS PRO
€93.48
1 Pack of 10
Pack(s)
Handle - R 3/8 9.525mm ISO 7 - Red 20 bar Brass 3.1m³/h -20°C +80°C - 2
RS Stock No. 176-2144
BrandRS PRO
€129.46
1 Pack of 10
Pack(s)
Handle - Push In 4 mm - - - Red 20 bar Brass - -20°C +80°C - 2
RS Stock No. 176-1739
BrandRS PRO
€99.43
Each
units
Manual Shut OFF G 3/4 19.05mm G - - 15 bar - 5200NL/min -10°C +50°C - -
RS Stock No. 144-2676
BrandRS PRO
€72.84
1 Bag of 10
Bag(s)
Handle 3/2 - 1/8in BSPT - Blue 9.9 kgf/cm², 990 kPa - - 0°C +60°C - 2
RS Stock No. 144-2681
BrandRS PRO
€82.18
1 Bag of 10
Bag(s)
Handle 3/2 - 1/4in BSPT - Blue 9.9 kgf/cm², 990 kPa - - 0°C +60°C - 2
RS Stock No. 144-2687
BrandRS PRO
€89.57
1 Bag of 10
Bag(s)
Handle 3/2 - 1/4 in, 1/8 in BSPT - Blue 9.9 kgf/cm², 990 kPa - - 0°C +60°C - 2
RS Stock No. 144-2672
BrandRS PRO
€78.43
1 Bag of 10
Bag(s)
Handle 3/2 - 1/8in BSPT - Blue 9.9 kgf/cm², 990 kPa - - 0°C +60°C - 2
RS Stock No. 176-2145
BrandRS PRO
€136.84
1 Pack of 10
Pack(s)
Handle - - - - - Red 20 bar Brass - -20°C +80°C - 2
RS Stock No. 176-1742
BrandRS PRO
€90.30
Each
units
Manual Shut OFF G 3/8 9.525mm G - - 15 bar - 3000NL/min -10°C +50°C - -
RS Stock No. 144-2671
BrandRS PRO
€82.18
1 Bag of 10
Bag(s)
Handle 3/2 - 1/4in BSPT - Blue 9.9 kgf/cm², 990 kPa - - 0°C +60°C - 2
RS Stock No. 144-2688
BrandRS PRO
€104.45
1 Bag of 10
Bag(s)
Handle 3/2 - 1/4in BSPT - Blue 9.9 kgf/cm², 990 kPa - - 0°C +60°C - 2
RS Stock No. 176-2138
BrandRS PRO
€86.51
1 Pack of 10
Pack(s)
Handle - R 1/8 3.175mm ISO 7 - Red 20 bar Brass 1.6m³/h -20°C +80°C - 2
RS Stock No. 176-2139
BrandRS PRO
€90.20
1 Pack of 10
Pack(s)
Handle - R 1/4 6.35mm ISO 7 - Red 20 bar Brass 1.4m³/h -20°C +80°C - 2
RS Stock No. 144-2665
BrandRS PRO
€69.50
1 Bag of 10
Bag(s)
Handle - - - - - - 9.9 kgf/cm², 990 kPa - - 0°C +60°C - -
RS Stock No. 144-2677
BrandRS PRO
€78.43
1 Bag of 10
Bag(s)
Handle 3/2 - 1/4in BSPT - Blue 9.9 kgf/cm², 990 kPa - - 0°C +60°C - 2