Round Polyurethane Belts

Round polyurethane belts are widely used in industry as a means of transferring power. They have greater elasticity than rubber and are rated to different temperature settings and petrol resistance. They have high load capacity, high tensile strength and are easy to clean. The material they're made of is resistant to oil, chemicals and abrasion.

What are round polyurethane belts used for?

Round polyurethane belts are used in power transmissions and roller conveyors, such as line-shaft conveyors. They are used where a twist in a belt is needed to drive a pulley at an angle. Because of their highly elastic properties, round belts require no special safety measures or complicated joining procedures.

Types of round polyurethane belts

Round polyurethane belts are available in a range of diameters and material specifications to suit different end uses. Other features include hardness, length, ambient temperature and working load. The colour or material of a polyurethane belt are the most common specifications to look for. Most polyurethane belting is clear but they also come in see-through blue, a rough green and an orange, for thicker, less stretching applications.


...
Read more Read less

Filters

Viewing 1 - 20 of 80 products
Results per page
Description Price Colour Diameter Minimum Pulley Diameter Length Working Load Hardness Food Certified Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 259-6424
BrandRS PRO
€58.66
Each
units
Green 4mm 38mm 30m 3.4kg 88Type A No -30°C +80°C
RS Stock No. 798-3930
Mfr. Part No.EAGLE-BLUE80EC-3MMX5M
€10.02
Each
units
Blue 3mm 21mm 5m - 80Type A Yes -30°C +66°C
RS Stock No. 309-8101
BrandRS PRO
€11.59
Each
units
Green 3mm 29mm 5m 1.9kg 88Type A No -30°C +80°C
RS Stock No. 309-8145
BrandRS PRO
€43.89
Each
units
Green 8mm 76mm 5m 14kg 88Type A No -30°C +80°C
RS Stock No. 309-8094
BrandRS PRO
€7.39
Each
units
Green 2mm 19mm 5m 0.8kg 88Type A No -30°C +80°C
RS Stock No. 701-0641
BrandRS PRO
€20.18
Each
units
Clear 6mm 48mm 5m 1.59kg 85 Shore A No -30°C +66°C
RS Stock No. 259-6418
BrandRS PRO
€48.79
Each
units
Green 3mm 29mm 30m 1.9kg 88Type A No -30°C +80°C
RS Stock No. 701-0593
BrandRS PRO
€15.21
Each
units
Clear 6mm 64mm 5m 3.6N at 4%, 5.8N at 6%, 7.6N at 8%, 9.3N at 10% 85 Shore A No -30°C +66°C
RS Stock No. 309-8139
BrandRS PRO
€30.90
Each
units
Green 6mm 57mm 5m 7.6kg 88Type A No -30°C +80°C
RS Stock No. 309-8117
BrandRS PRO
€15.04
Each
units
Green 4mm 38mm 5m 3.4kg 88Type A No -30°C +80°C
RS Stock No. 701-0600
BrandRS PRO
€86.57
Each
units
Clear 6mm 64mm 30m 3.6N at 4%, 5.8N at 6%, 7.6N at 8%, 9.3N at 10% 85 Shore A No -30°C +66°C
RS Stock No. 309-8123
BrandRS PRO
€20.76
Each
units
Green 5mm 48mm 5m 5.3kg 88Type A No -30°C +80°C
RS Stock No. 880-2217
Mfr. Part No.4941101
€132.16
Each
units
Blue 6.3mm 44mm 30m 1.6kg 80Type A Yes -30°C +66°C
RS Stock No. 309-8173
BrandRS PRO
€15.13
Each
units
Red 4mm 40mm 5m 3.45kg 90Type A Yes -30°C +60°C
RS Stock No. 259-6480
BrandRS PRO
€50.51
Each
units
Red 3mm 30mm 30m 1.95kg 90Type A Yes -30°C +60°C
RS Stock No. 701-0657
BrandRS PRO
€51.02
Each
units
Clear 4mm 32mm 30m 0.73kg 85 Shore A No -30°C +66°C
RS Stock No. 259-6496
BrandRS PRO
€62.84
Each
units
Red 4mm 40mm 30m 3.45kg 90Type A Yes -30°C +60°C
RS Stock No. 798-3921
Mfr. Part No.EAGLE-BLUE80EC-3MMX30M
€52.03
Each
units
Blue 3mm 21mm 30m - 80Type A Yes -30°C +66°C
RS Stock No. 701-0663
BrandRS PRO
€167.23
Each
units
Clear 8mm 64mm 30m 2.77kg 85 Shore A No -30°C +66°C
RS Stock No. 798-3933
Mfr. Part No.EAGLE-BLUE80EC-4MMX30M
€65.63
Each
units
Blue 4mm 28mm 30m - 80Type A Yes -30°C +66°C