Gear Racks

A gear rack is a mechanical component that forms part of a linear actuator, which transfers rotational movement into linear movement. 


Gear racks work in conjunction with pinions (circular gears) to create vertical and horizontal movement, for example, in lifting equipment. Both the gear rack and the pinion have teeth cut into them. Applying rotational movement to the pinion causes its teeth to interact with the teeth on the straight gear rack, creating linear movement. 


What are gear racks used for?

Gear racks are important for applications where shaft rotation is done by hand or a motor. They are also used to control valves in pipeline transport. 

 

Apart from usage in lifting mechanisms, gear racks can help directional change. They provide rigidness coupled with responsiveness for increased control, which is ideal for steering systems. 


Their main advantages are their simple design, significant load carrying capacity and unlimited length design capabilities.


Types of gear racks

Conveying systems use fixed racks, where the rack and pinion are joined with straight or helical teeth and the rack remains stationary.


Extrusion systems make use of moving racks, which rotate around the gear, supported by roller mechanisms.


...
Read more Read less

Filters

Viewing 1 - 20 of 29 products
Results per page
Description Price Module Material Flexibility Overall Length Number of Teeth Pitch Centre Height Face Width Maximum Operating Temperature
RS Stock No. 521-7770
BrandRS PRO
€35.05
Each
units
1 Steel Flexible 500mm 160 11mm 10mm +100°C
RS Stock No. 876-2406
BrandRS PRO
€27.08
Each
units
0.5 Steel - 300mm - 9.5mm 5mm -
RS Stock No. 521-7786
BrandRS PRO
€54.04
Each
units
1.5 Steel - 500mm 107 18.5mm 15mm -
RS Stock No. 521-7792
BrandRS PRO
€55.39
Each
units
2 Steel - 500mm 80 23mm 20mm -
RS Stock No. 876-2425
BrandRS PRO
€83.91
Each
units
2 Steel - 1000mm - 23mm 20mm -
RS Stock No. 876-2416
BrandRS PRO
€69.60
Each
units
1.5 Steel - 1000mm - 18.5mm 15mm -
RS Stock No. 876-2412
BrandRS PRO
€46.15
Each
units
1 Steel - 1000mm - 11mm 10mm -
RS Stock No. 122-3444
BrandRS PRO
€276.43
Each
units
2 Plastic Flexible 2000mm - 1.1mm 8mm +100°C
RS Stock No. 521-7815
BrandRS PRO
€66.38
Each
units
1 Acetal - 500mm 160 11mm 10mm -
RS Stock No. 521-7837
BrandRS PRO
€77.65
Each
units
1 POM Flexible 2000mm 636 0.9mm 5mm +100°C
RS Stock No. 122-3443
BrandRS PRO
€225.46
Each
units
1.5 Plastic Flexible 2000mm - 1mm 6.5mm +100°C
RS Stock No. 521-7821
BrandRS PRO
€61.95
Each
units
0.8 POM Flexible 2000mm 795 0.7mm 3.8mm +100°C
RS Stock No. 182-7853
BrandRS PRO
€36.30
Each
units
1.0 Steel - 500mm - 14mm 15mm -
RS Stock No. 182-7854
BrandRS PRO
€72.70
Each
units
1.0 Steel - 1000mm - 14mm 15mm -
RS Stock No. 182-7859
BrandRS PRO
€77.90
Each
units
1.0 Steel - 1000mm - 9mm 10mm -
RS Stock No. 182-7858
BrandRS PRO
€38.90
Each
units
1.0 Steel - 500mm - 9mm 10mm -
RS Stock No. 182-7879
BrandRS PRO
€36.30
Each
units
0.7 Steel - 300mm - 9.3mm 5mm -
RS Stock No. 876-2400
BrandRS PRO
€30.50
Each
units
0.8 Steel - 300mm - 11.2mm 6mm -
RS Stock No. 182-7857
BrandRS PRO
€82.60
Each
units
1.5 Steel - 1000mm - 15.5mm 17mm -
RS Stock No. 182-7861
BrandRS PRO
€83.10
Each
units
2.0 Steel - 1000mm - 18mm 20mm -