Guide Blocks & Guide Carriages

Linear guide blocks or guide carriages sit within a rail and together make up a linear slide that provides motion in one direction. The guide block is made up of rolling elements and an outer sleeve, and the smooth linear motion provided by these carriages means there is low friction along the rail as it slides.

Applications

Linear guide systems are used within agriculture, vehicle manufacturing, packaging and robotics.

Features of a linear guide

  • They are easy to install and maintenance-free so are very cost-effective
  • There are a variety of carriage lengths and widths available depending on the size of the rail
  • They can be corrosion-resistant
  • Miniature versions are available
  • Materials consist of stainless steel and aluminium
  • Self-lubricating
  • Low-noise

...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Manufacturer Series For Rail Width Carriage Length Carriage Width Dynamic Load Rating Static Load Rating
RS Stock No. 176-6673
BrandRS PRO
€87.10
Each
units
- 12 mm, 27 mm 27 mm, 34.7 mm 27 mm, 34.7 mm 2840N 3920N
RS Stock No. 176-6660
BrandRS PRO
€68.20
Each
units
- 7mm 17 mm, 22.5 mm 17 mm, 22.5 mm 980N 1240 N, 1245 N
RS Stock No. 176-6699
BrandRS PRO
€160.10
Each
units
- 28mm 70mm 60mm 38740N 52190N
RS Stock No. 176-6695
BrandRS PRO
€139.90
Each
units
- 23mm 84mm 48mm 26480N 36490N
RS Stock No. 176-6683
BrandRS PRO
€91.60
Each
units
- 15mm 61.4mm 34mm 11380N 16970N
RS Stock No. 176-6690
BrandRS PRO
€112.20
Each
units
- 20mm 77.5mm 44mm 17750N 27760N
RS Stock No. 176-6676
BrandRS PRO
€88.50
Each
units
- 15mm 32 mm, 42.1 mm 32 mm, 42.1 mm 4610N 5590N
RS Stock No. 176-6665
BrandRS PRO
€72.90
Each
units
- 9mm 20 mm, 28.9 mm 20 mm, 28.9 mm 1860N 2550N
RS Stock No. 176-6655
BrandRS PRO
€66.40
Each
units
- 5mm 16mm 12mm 540N 840N