Linear Guides - Rails

A linear guide rail is a fixed beam cut to length, along which any number of items can move freely, depending on the load needed and the configuration of the fixture. Linear guide rails are typically used on doors, machine guarding and seating. 


Types of linear guides


Guides with plain motion 

Plain bearings are the simplest type of linear guides, with their straightforward construction and easy installation process. There are several types, including boxway and dovetail, both of which can carry high loads. 


Guides with rolling motion

Rolling linear guides incorporate balls or rollers between two bearing surfaces. They can be recirculating or non-recirculating: recirculating designs have ongoing motion along the rail and so can continue to roll for an infinite distance, while non-recirculating designs are limited by the length of the bearing. 


Types of rails

There are various different types of linear rails, ranging from 'V'-shaped steel rails through to compact shaft raceways and flexible options made from stainless steel and aluminium.


...
Read more Read less

Filters

Viewing 1 - 20 of 34 products
Results per page
Description Price Manufacturer Series Rail Width Rail Length Material Dynamic Load Rating Static Load Rating
RS Stock No. 176-6670
BrandRS PRO
€64.79
Each
units
- 9mm 195mm - 1860N 2550N
RS Stock No. 176-6668
BrandRS PRO
€39.86
Each
units
- 9mm 120mm - 1860N 2550N
RS Stock No. 176-6661
BrandRS PRO
€14.42
Each
units
- 7mm 45mm - 980N 1240N
RS Stock No. 176-6698
BrandRS PRO
€230.62
Each
units
- 23mm 940mm - 26480N 36490N
RS Stock No. 176-6693
BrandRS PRO
€133.59
Each
units
- 20mm 640mm - 17750N 27760N
RS Stock No. 176-6685
BrandRS PRO
€52.53
Each
units
- 15mm 230mm - 11380N 16970N
RS Stock No. 176-6656
BrandRS PRO
€20.29
Each
units
- 5mm 45mm - 540N 840N
RS Stock No. 176-6679
BrandRS PRO
€145.02
Each
units
- 15mm 350mm - 4610N 5590N
RS Stock No. 176-6689
BrandRS PRO
€175.92
Each
units
- 15mm 1000mm - 11380N 16970N
RS Stock No. 176-6675
BrandRS PRO
€77.35
Each
units
- 12mm 220mm - 2840N 3920N
RS Stock No. 176-6657
BrandRS PRO
€40.17
Each
units
- 5mm 90mm - 540N 840N
RS Stock No. 176-6700
BrandRS PRO
€293.96
Each
units
- 28mm 1000mm - 38740N 52190N
RS Stock No. 176-6671
BrandRS PRO
€131.33
Each
units
- 9mm 395mm - 1860N 2550N
RS Stock No. 176-6669
BrandRS PRO
€51.50
Each
units
- 9mm 155mm - 1860N 2550N
RS Stock No. 176-6667
BrandRS PRO
€31.62
Each
units
- 9mm 95mm - 1860N 2550N
RS Stock No. 176-6659
BrandRS PRO
€94.86
Each
units
- 5mm 210mm - 540N 840N
RS Stock No. 176-6697
BrandRS PRO
€155.84
Each
units
- 23mm 640mm - 26480N 36490N
RS Stock No. 176-6684
BrandRS PRO
€27.19
Each
units
- 15mm 150mm - 11380N 16970N
RS Stock No. 176-6688
BrandRS PRO
€111.24
Each
units
- 15mm 630mm - 11380N 16970N
RS Stock No. 176-6682
BrandRS PRO
€409.12
Each
units
- 15mm 1000mm - 4610N 5590N