Rod Ends

A rod end (or rose joint) is a type of bearing that has a circular head with an opening and a threaded shaft attached. It is a type of mechanical articulating joint. They are often used in the automotive industry and can also be found in industrial machinery, boats, and remote control helicopters.Types of Rod EndThey are available with the following variations:Female (internal) or male (external) threadsLeft or right hand threadMetric or imperial sizingLining materials

...
Read more Read less

Filters

Viewing 1 - 20 of 347 products
Results per page
Description Price Connection Size Bore Size Dynamic Load Rating Static Load Rating Overall Length Material Connection Thread Size Connection Thread Standard Maximum Operating Temperature Minimum Operating Temperature Connection Gender
RS Stock No. 185-1432
Mfr. Part No.GILRSW10R
BrandFluro
€79.80
Each
units
M10 x 1.5 Female 10mm 28.3kN 23.4kN 57mm Stainless Steel M10 Metric +250°C -50°C Female
RS Stock No. 184-4506
Mfr. Part No.GAL25
BrandFluro
€95.22
Each
units
- 25mm 35kN 68kN 124mm Galvanized Steel 24 Metric +200°C -50°C Male
RS Stock No. 185-2926
Mfr. Part No.GILSW25
BrandFluro
€121.92
Each
units
- 25mm 122kN 62kN 124mm Galvanized Steel M24 Metric +200°C -50°C Female
RS Stock No. 185-1442
Mfr. Part No.GILRSW20X2.5R
BrandFluro
€203.07
Each
units
- 20mm 83kN 78kN 102mm Stainless Steel M20 Metric +250°C -50°C Female
RS Stock No. 185-2988
Mfr. Part No.GIXSW30
BrandFluro
€195.82
Each
units
- 30mm 168kN 184kN 145mm Galvanized Steel M30 Metric +200°C -50°C Female
RS Stock No. 185-1434
Mfr. Part No.GILRSW12x1.25R
BrandFluro
€99.05
Each
units
M12 x 1.25 Female 12mm 34.5kN 32kN 66mm Stainless Steel M12 Metric +250°C -50°C Female
RS Stock No. 185-2864
Mfr. Part No.GALSW5
BrandFluro
€21.22
Each
units
M5 x 0.8 Male 5mm 7.5kN 4.3kN 42mm Galvanized Steel M5 Metric +200°C -50°C Male
RS Stock No. 185-2995
Mfr. Part No.GILXSW16
BrandFluro
€92.63
Each
units
M16 x 2 Female 16mm 52.5kN 67.5kN 85mm Galvanized Steel M16 Metric +200°C -50°C Female
RS Stock No. 184-4507
Mfr. Part No.GALS25M24x3
BrandFluro
€107.95
Each
units
- 25mm 47kN 62kN 124mm Galvanized Steel 24 Metric +250°C -50°C Male
RS Stock No. 185-1381
Mfr. Part No.GARSW20R
BrandFluro
€203.07
Each
units
M20 x 1.5 Male 20mm 78kN 83kN 103mm Stainless Steel M20 Metric +250°C -50°C Male
RS Stock No. 185-2920
Mfr. Part No.GILSW16
BrandFluro
€60.96
Each
units
M16 x 2 Female 16mm 52.5kN 32kN 85mm Galvanized Steel M16 Metric +200°C -50°C Female
RS Stock No. 184-4472
Mfr. Part No.GA12x1.25
BrandFluro
€29.29
Each
units
- 12mm 10kN 25.5kN 70mm Galvanized Steel 12 Metric +200°C -50°C Male
RS Stock No. 185-2989
Mfr. Part No.GILXSW6
BrandFluro
€35.60
Each
units
M6 x 1 Female 6mm 9.3kN 16.7kN 40mm Galvanized Steel M6 Metric +200°C -50°C Female
RS Stock No. 185-2884
Mfr. Part No.GALSW25
BrandFluro
€121.92
Each
units
- 25mm 122kN 61kN 124mm Galvanized Steel M24 Metric +200°C -50°C Male
RS Stock No. 184-4516
Mfr. Part No.GI10x1.25
BrandFluro
€21.74
Each
units
M10 x 1.25 Female 10mm 7.5kN 21.4kN 57mm Galvanized Steel 10 Metric +200°C -50°C Female
RS Stock No. 185-2909
Mfr. Part No.GILSW6
BrandFluro
€21.22
Each
units
M6 x 1 Female 6mm 9.3kN 8.9kN 40mm Galvanized Steel M6 Metric +200°C -50°C Female
RS Stock No. 185-2927
Mfr. Part No.GILSW25M24x3
BrandFluro
€158.67
Each
units
- 25mm 122kN 62kN 124mm Galvanized Steel M24 Metric +200°C -50°C Female
RS Stock No. 184-4466
Mfr. Part No.GA5
BrandFluro
€16.25
Each
units
M5 x 0.8 Male 5mm 2.5kN 4.3kN 42mm Galvanized Steel 5 Metric +200°C -50°C Male
RS Stock No. 184-4522
Mfr. Part No.GI14
BrandFluro
€24.01
Each
units
M14 x 2 Female 14mm 13kN 24.5kN 75mm Galvanized Steel 14 Metric +200°C -50°C Female
RS Stock No. 184-4588
Mfr. Part No.GIXS14
BrandFluro
€61.58
Each
units
M14 x 2 Female 14mm 17kN 57kN 75mm Galvanized Steel 14 Metric +250°C -50°C Female