Spherical Bearings

A Spherical bearing is a bearing that allows angular rotation to occur around a central point in two angled directions. They come in many different types to accommodate a wide variety of applications. What all of them have in common is the ability to accommodate misalignment from mounting or shaft deflection. How they work? Regardless of the type of spherical bearing, they all have the same working principal. They all have outer rings that have spherical inner mouldings. The inner rings have convex outer mouldings that create a perfect sliding surface. The use of other rolling elements such as balls or rollers between the inner and outer rings.ApplicationsSpherical bearings are used in countless applications, wherever rotational motion must be allowed to change the alignment of its rotation axis. An example of this is the drive axle bearings of a vehicle control arm suspension. The mechanic must be allowed to move the axle up and down and the axle bearings must allow the rotational axis of the axle.These bearing can be used in these other applications: Car Engines Car driveshaft Heavy machinery Sewing machines Robotics

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Bore Size Outside Diameter Static Axial Load Rating Static Radial Load Rating
RS Stock No. 382-380
BrandRS PRO
€37.06
Each
units
3mm 12mm 2500N 10300N
RS Stock No. 382-352
BrandRS PRO
€28.47
Each
units
5mm 16mm 190N 780N
RS Stock No. 382-419
BrandRS PRO
€30.35
Each
units
6mm 18mm 500N 1860N
RS Stock No. 382-368
BrandRS PRO
€24.05
Each
units
6mm 18mm 240N 980N