Sprockets

Power transmission sprockets are toothed wheels that interlock with a chain, track or other perforated material. The teeth fit exactly into the item that it is designed to move, therefore they must be tough and hard-wearing. Sprockets differ from gears as they work independently and do not interlock. In power transmission applications, such as gearboxes, drive chains and conveyer chains, sprockets transmit shaft rotation to chains and vice versa. When there is an even number of pitches in the chain, by using a sprocket with an odd number of teeth, this results in uniform wear over both the chain and sprocket teeth.Within our range, we supply two main types of sprockets. Pilot bore sprockets that are supplied with a standard shaft hole and must be rebored to fit the shaft it is to be used with. And tapered bush sprockets that have been already been bored to fit a bush to use with the shaft. Various numbers of teeth and pitches are available.

...
Read more Read less

Filters

Viewing 1 - 20 of 75 products
Results per page
Description Price To Fit British Standard Chain Type Number of Teeth Bore Type Maximum Bore Diameter Pitch Diameter Material Pulley Width Sprocket Width
RS Stock No. 183-984
BrandRS PRO
€22.07
Each
units
12B-1 15 Taper Bush - 91.63mm Steel - -
RS Stock No. 183-990
BrandRS PRO
€19.41
Each
units
12B-1 17 Taper Bush - 103.67mm Steel - -
RS Stock No. 183-681
BrandRS PRO
€5.76
Each
units
06B-1 21 Pilot 14mm 63.91mm Steel - 40mm
RS Stock No. 184-123
BrandRS PRO
€10.52
Each
units
06B-1 19 Taper Bush - 57.87mm Steel - -
RS Stock No. 183-956
BrandRS PRO
€28.71
Each
units
08B-1 25 Taper Bush - 101.33mm Steel - -
RS Stock No. 184-870
BrandRS PRO
€2.78
Each
units
06B-1 13 Pilot 10mm 39.79mm Steel - 35mm
RS Stock No. 184-094
BrandRS PRO
€13.44
Each
units
06B-1 38 Pilot 16mm 115.35mm Steel - 40mm
RS Stock No. 182-874
BrandRS PRO
€63.05
Each
units
12B-1 38 Taper Bush - 230.69mm Steel - -
RS Stock No. 183-265
BrandRS PRO
€15.74
Each
units
08B-1 17 Taper Bush - 69.11mm Steel - -
RS Stock No. 182-880
BrandRS PRO
€2.77
Each
units
05B-1 13 Pilot 10mm 33.42mm Steel - 35mm
RS Stock No. 183-142
BrandRS PRO
€3.03
Each
units
05B-1 15 Pilot 12mm 45.81mm Steel - 35mm
RS Stock No. 184-167
BrandRS PRO
€15.94
Each
units
08B-1 20 Taper Bush - 81.19mm Steel - -
RS Stock No. 184-757
BrandRS PRO
€10.23
Each
units
08B-1 20 Pilot 40mm 60.89mm Steel - 35mm
RS Stock No. 183-271
BrandRS PRO
€11.14
Each
units
06B-1 20 Taper Bush - 60.89mm Steel - -
RS Stock No. 184-729
BrandRS PRO
€5.76
Each
units
05B-1 25 Pilot 14mm 76mm Steel - 40mm
RS Stock No. 184-088
BrandRS PRO
€9.42
Each
units
06B-1 30 Pilot 14mm 91.12mm Steel - 40mm
RS Stock No. 183-489
BrandRS PRO
€17.38
Each
units
08B-1 30 Pilot 14mm 91.12mm Steel - 40mm
RS Stock No. 183-855
BrandRS PRO
€10.90
Each
units
08B-1 21 Pilot 14mm 85mm Steel - 40mm
RS Stock No. 183-439
BrandRS PRO
€6.13
Each
units
08B-1 16 Pilot 12mm 48.82mm Steel - 35mm
RS Stock No. 184-044
BrandRS PRO
€5.27
Each
units
08B-1 14 Pilot 12mm 57.07mm Steel - 35mm