Hydraulic Gear Pumps

Hydraulic gear pumps are used in a wide range of industrial, domestic and commercial applications that utilise hydraulic and pump systems. We offer variety of high quality hydraulic gear pumps in a range of displacements, sizes and rotational speeds to suit your hydraulic powered needs.

How do hydraulic gear pumps operate?

Hydraulic gear pumps feature interlocking cogs and gears that rotate similar to a motor, allowing them to transfer fluids. The rotating components create a liquid seal in the enclosure of the pump via suction generated at the pump inlet. Gear pumps create a smooth and pulse-free flow, dependent on the rotational speed of the rotating gears. External gear pumps commonly utilise a motor to drive one of the gears, which in turn operates the second gear. Internal gear pumps also feature dual gears, however, this type of pump has a large gear (with teeth on the inside) that rotates a smaller gear inside.

Why use a hydraulic gear pump?

Hydraulic gear pumps feature a simple yet effective design, often utilising a self-priming design. In some cases hydraulic gear pumps can dry lift, however, this is not recommended for long periods of time. Hydraulic gear pumps require fluids to operate, making them ideal for high flow rate and pressure applications. This type of gear pump is available in either internal or external styles, with many also able to operate in both directions making them highly versatile.


...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Manufacturer Series Displacement Continuous Operating Pressure Maximum Rotational Speed Minimum Rotational Speed Minimum Speed At Maximum Pressure Maximum Operating Pressure Body Dimensions Weight Body Height Body Length Body Width Direction of Rotation
RS Stock No. 511-5747
Mfr. Part No.0510725112
€265.87
Each
units
AZP 22.5cm³ - 3500rpm 500rpm 700rpm 250 bar 126.5 x 87 x 112mm 4.2kg 112mm 126.5mm 87mm Clockwise
RS Stock No. 511-5719
Mfr. Part No.0510425043
€189.21
Each
units
AZP 8cm³ 250bar 4000rpm 700rpm 1000rpm 280 bar 92.5 x 87 x 112mm 3.3kg 112mm 92.5mm 87mm Clockwise
RS Stock No. 511-5703
Mfr. Part No.0510225022
€260.49
Each
units
AZP 4cm³ 250bar 4000rpm 1000rpm 1200rpm 280 bar 84.1 x 87 x 112mm 3.1kg 112mm 84.1mm 87mm Clockwise
RS Stock No. 511-5731
Mfr. Part No.0510525074
€213.04
Each
units
AZP 11cm³ 250bar 3500rpm 500rpm 700rpm 280 bar 97.5 x 87 x 112mm 3.4kg 112mm 97.5mm 87mm Clockwise
RS Stock No. 511-5674
Mfr. Part No.0510425022
€160.76
Each
units
AZP 8.2cm³ - 4000rpm 700rpm 1000rpm 250 bar 91.6 x 90 x 118mm - 118mm 91.6mm 90mm Clockwise
RS Stock No. 511-5696
Mfr. Part No.0510725030
€194.90
Each
units
AZP 22.5cm³ - 2500rpm 500rpm 700rpm 210 bar 115.4 x 90 x 120mm 3.8kg 120mm 115.4mm 90mm Clockwise
RS Stock No. 125-4330
BrandParker
€244.97
Each
units
PGP511 23cm³ - 1900rpm 500rpm - 225 bar 154.3 x 89.5 x 114mm - 114mm 154.3mm 89.5mm Clockwise
RS Stock No. 511-5652
Mfr. Part No.0510225006
€182.40
Each
units
AZP 4cm³ - 4000rpm 1000rpm 1200rpm 280 bar 85 x 90 x 120mm 3.2kg 120mm 85mm 90mm Clockwise
RS Stock No. 125-4325
BrandParker
€220.35
Each
units
PGP511 8cm³ - 2500rpm 500rpm - 250 bar 130.7 x 89.5 x 114mm - 114mm 130.7mm 89.5mm Clockwise
RS Stock No. 125-4329
BrandParker
€224.45
Each
units
PGP511 16cm³ - 2700rpm 500rpm - 250 bar 143.3 x 89.5 x 114mm - 114mm 143.3mm 89.5mm Clockwise
RS Stock No. 511-5680
Mfr. Part No.0510525022
€195.36
Each
units
AZP 11cm³ - 4000rpm 500rpm 700rpm 250 bar 96.6 x 90 x 118mm - 118mm 91.6mm 90mm Clockwise