Hydraulic Oil Coolers

Hydraulic oil coolers are used to cool the oil within the hydraulic system. It is important to maintain the correct temperature as this keeps the oil at the correct viscosity. The continuous flow of fluid through the system and the friction between system components increase the heat of the fluid, thus then can cause problems like the risk of cavitation and internal leakages and reducing the lifespan of the system. Hydraulic fluid will generate heat when in a mechanical system. Hydraulic oil temperatures above 180°F damage most seal compounds and accelerate the degradation of the oil.

What are hydraulic oil coolers used for?

  • Maintaining the correct temperature of the oil keeping the correct viscosity
  • Keeping the temperature down ensures that other components will last longer
  • Stable filtering and cooling

Applications

  • Construction Machinery
  • Hydraulic Lifts
  • Mobile Cranes
  • Agricultural Machinery
  • injection Moulding Equipment

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Maximum Flow Rate Voltage Weight Depth Width Height Dimensions Manufacturer Series Maximum Operating Pressure Thread Size Thread Standard
RS Stock No. 862-5635
BrandRS PRO
€609.93
Each
units
25 to 150L/min 24V dc 10kg 210mm 382mm 372.5mm 322.5 x 277 x 167mm BC 16 (Dynamic) bar, 25 (Static) bar 1 BSP
RS Stock No. 862-5629
BrandRS PRO
€358.90
Each
units
25 to 100L/min 12V dc 6kg 167mm 277mm 322.5mm 322.5 x 277 x 167mm BC 16 (Dynamic) bar, 25 (Static) bar 1 BSP
RS Stock No. 862-5626
BrandRS PRO
€893.01
Each
units
25 to 150L/min 12V dc 10kg 210mm 382mm 372.5mm 322.5 x 277 x 167mm BC 16 (Dynamic) bar, 25 (Static) bar 1 BSP
RS Stock No. 862-5622
BrandRS PRO
€436.43
Each
units
25 to 100L/min 24V dc 6kg 167mm 277mm 322.5mm 322.5 x 277 x 167mm BC 16 (Dynamic) bar, 25 (Static) bar 1 BSP