Pneumatic Rodless Cylinders

Pneumatic Rodless Cylinders (also called cylinder slides) are devices without rods that enable linear movements of loads, usually in a factory environment. Pistons fit closely into actuator tubes and move up and down against the compressed air pressure in the tubes to create the linear movements. The objects are carried to their end points via the external carriages connected to the pistons.

What are pneumatic rodless cylinders used for?

Simply put, these pneumatic rodless cylinders move objects, usually as part of an industrial process. They can serve as non-rotating supporting platforms to which tools can be attached too. They are also used for packaging in food processing industries where parts are picked and placed repeatedly.

Types of pneumatic rodless cylinders 

  • Magnetically coupled cylinders use strong magnets instead of rods to hold the piston and the carriage together. When the motion starts the carriage and piston move together in sync as a total unit.
  • Mechanically coupled cylinders have interior and exterior bands that slot into the actuator housing to keep compressed air in and contaminated matter out. They consist of piston units with carriages attached. Components like valves, sensors and brakes can be mounted onto these units.

...
Read more Read less

Filters

Viewing 1 - 20 of 265 products
Results per page
Description Price Manufacturer Series Action Bore Stroke Maximum Operating Pressure Absolute Maximum Pressure Force at 7 bar Cushioning Type Port Connection Dimensions Weight Width Length Height
RS Stock No. 161-653
Mfr. Part No.MY1B16G-200
BrandSMC
€202.58
Each
units
MY1B Double 16mm 200mm 0.8 MPa - - Air M5 x 0.8 360 x 37 x 37mm 610g 37mm 360mm 37mm
RS Stock No. 349-1904
Mfr. Part No.OSP-P16-00000-00150
€230.07
Each
units
OSP-P Double 16mm 150mm 8 bar - - - M5 280 x 30 x 30mm 370g 30mm 280mm 30mm
RS Stock No. 161-849
Mfr. Part No.MY1B20G-250
BrandSMC
€235.96
Each
units
MY1B Double 20mm 250mm 0.8 MPa - - Air M5 x 0.8 450 x 45 x 46mm 1.1kg 45mm 450mm 46mm
RS Stock No. 513-9973
Mfr. Part No.OSP-P40-00000-01200
€998.21
Each
units
OSP-P Double 40mm 1200mm 8 bar - - - G 1/4 1500 x 69 x 69mm 6.9kg 69mm 1.5m 69mm
New
RS Stock No. 220-3861
Mfr. Part No.M/146263/M/800
€3,398.60
Each
units
Lintra Double 63mm 800mm 8 bar - - - - - - - - -
New
RS Stock No. 220-3648
Mfr. Part No.M/146016/M/600
€531.44
Each
units
Lintra Double 16mm 600mm 8 bar - - - - - - - - -
RS Stock No. 885-2278
Mfr. Part No.MY1B25TFG-300Z
BrandSMC
€356.75
Each
units
- Double 25mm 300mm 0.8 MPa 1.2MPa 343N Air Rc 1/8 520 x 53 x 54mm 1.3kg 53mm 520mm 54mm
New
RS Stock No. 220-3779
Mfr. Part No.M/146150/M/2000
€2,170.55
Each
units
Lintra Double 50mm 2000mm 8 bar - - - - - - - - -
New
RS Stock No. 220-3801
Mfr. Part No.M/146180/M/2000
€4,396.10
Each
units
Lintra Double 80mm 2000mm 8 bar - - - - - - - - -
New
RS Stock No. 220-3822
Mfr. Part No.M/146232/M/1600
€2,154.85
Each
units
Lintra Double 32mm 1600mm 8 bar - - - - - - - - -
New
RS Stock No. 220-3726
Mfr. Part No.M/146116/M/300
€618.98
Each
units
Lintra Double 16mm 300mm 8 bar - - - - - - - - -
New
RS Stock No. 220-3680
Mfr. Part No.M/146040/M/1000
€1,059.63
Each
units
Lintra Double 40mm 1000mm 8 bar - - - - - - - - -
New
RS Stock No. 220-3780
Mfr. Part No.M/146150/M/300
€1,217.54
Each
units
Lintra Double 50mm 300mm 8 bar - - - - - - - - -
New
RS Stock No. 220-3746
Mfr. Part No.M/146125/M/1400
€997.43
Each
units
Lintra Double 25mm 1400mm 8 bar - - - - - - - - -
New
RS Stock No. 220-3765
Mfr. Part No.M/146140/M/1000
€1,322.89
Each
units
Lintra Double 40mm 1000mm 8 bar - - - - - - - - -
New
RS Stock No. 220-3673
Mfr. Part No.M/146032/M/1600
€874.99
Each
units
Lintra Double 32mm 1600mm 8 bar - - - - - - - - -
RS Stock No. 885-2281
Mfr. Part No.MY1B25TFG-400Z
BrandSMC
€368.24
Each
units
- Double 25mm 400mm 0.8 MPa 1.2MPa 343N Air Rc 1/8 620 x 53 x 54mm 1.3kg 53mm 620mm 54mm
New
RS Stock No. 220-3702
Mfr. Part No.M/146063/M/1400
€2,160.55
Each
units
Lintra Double 63mm 1400mm 8 bar - - - - - - - - -
New
RS Stock No. 220-3758
Mfr. Part No.M/146132/M/2000
€1,204.17
Each
units
Lintra Double 32mm 2000mm 8 bar - - - - - - - - -
New
RS Stock No. 220-3695
Mfr. Part No.M/146050/M/300
€929.29
Each
units
Lintra Double 50mm 300mm 8 bar - - - - - - - - -