Pneumatic Rotary Actuators

Pneumatic rotary actuators are types of devices that are operated by compressed air that produces a rotary motion via a shaft to control the speed and rotation of attached equipment.

An actuator receives and converts a source of energy and uses it to make something move or operate. Actuator types can be linear or rotary, meaning it cam move something in a circular spinning motion. When purchasing a rotary actuator things to considered include rotation angle, how much air is required for the task,  materials and interface.

Types of pneumatic rotary actuators:

Both designs are available as double action (air is supplied to both sides of the piston) or single action (air supplied to only one side).

  • Rack and pinion rotary actuators - this type of actuator has a better range of rotation and torque than the vane type and are usually larger in size and ideal for medium duty applications that need more speed.  They also have a longer lifespan then the vane type
  • Rotary vane actuators - these actuators are more limited in rotation than the rack types and often used for lighter loads.

How do pneumatic rotary actuators work?


Compressed air is connected into the pneumatic connection on the rotary actuator which drives a cylinder stroke into an oscillating rotary motion.

Where would you use a pneumatic rotary actuator?

These actuators are commonly used in industrial applications for conveying, clamping, transferring parts, positioning, and controlling valves and can be used in hazardous areas.


...
Read more Read less

Filters

Viewing 1 - 20 of 154 products
Results per page
Description Price Manufacturer Series Action Bore Rotary Angle Maximum Input Pressure Maximum Operating Pressure Absolute Maximum Pressure Force at 7 bar Cushioning Type Port Connection Weight Series Size Type
RS Stock No. 838-8910
Mfr. Part No.CDUJB6-8S
BrandSMC
€3.24
Each
units
CUJ Single 6mm - - 0.7 MPa 1.05MPa 10.99 (IN) N, 19.79 (OUT) N Not Cushioned M3 x 0.5 42.5g - -
RS Stock No. 227-4455
Mfr. Part No.MSQB20A
BrandSMC
€505.36
Each
units
MSQ - 18mm 190° - - 1MPa - Rubber M5 x 0.8 990g - -
RS Stock No. 890-3263
Mfr. Part No.CRB2BW10-270SZ
BrandSMC
€133.16
Each
units
- Single 10mm 270° - 0.7 MPa 1.05MPa 10 (Thrust) N, 15 (Radial) N Air M3 x 0.5 35g - Standard
RS Stock No. 121-5296
Mfr. Part No.DFPD-10-RP-90-RD-F03
BrandFesto
€70.38
Each
units
- Double - 90° 8bar 8 bar - - Not Cushioned - 965g DFPD Compact
RS Stock No. 796-7284
Mfr. Part No.CRB2BW20-180SZ
BrandSMC
€123.56
Each
units
CRB Double 20mm 180° - 0.7 MPa - - Rubber M5 x 0.8 103g - -
RS Stock No. 885-2212
Mfr. Part No.CDRB2BW20-180SZ
BrandSMC
€175.48
Each
units
- Double 20mm 180° 0.7MPa 0.7 MPa 1.05MPa - - M3 x 0.5 130.6g - Standard
RS Stock No. 796-7304
Mfr. Part No.CRB2BW10-180SZ
BrandSMC
€128.10
Each
units
CRB Double 10mm 180° - 0.7 MPa - - Rubber M3 x 0.8 26.7g - -
RS Stock No. 873-2657
Mfr. Part No.CRB2BW10-270SZ
BrandSMC
€132.41
Each
units
- Single 10mm 270° - 0.7 MPa 1.05MPa 10 (Thrust) N, 15 (Radial) N Air M3 x 0.5 32g - Standard
RS Stock No. 196-1180
Mfr. Part No.CRB1BW80-270S-XF
BrandSMC
€240.67
Each
units
CRB1 Double 80mm 270° - 1 MPa 1MPa - Rubber Bumper G 1/4 2kg - -
RS Stock No. 203-9540
Mfr. Part No.DHTG-140-6-A
BrandFesto
€3,079.40
Each
units
DHTG-140-6-A Double - <= 0.03° 8bar - - - - - - - -
RS Stock No. 121-5351
Mfr. Part No.DRRD-16-180-FH-PA
BrandFesto
€458.14
Each
units
-, DRRD Double - 180° 8bar 8 bar - 1.6 Nm @ 6 bar Elastic M5 640g - Standard
RS Stock No. 121-5356
Mfr. Part No.DRRD-25-180-FH-Y9A
BrandFesto
€734.47
Each
units
-, DRRD Double - 180° 10bar 10 bar - 5.1 Nm @ 6 bar Air M5 1.4kg - Standard
RS Stock No. 121-5359
Mfr. Part No.DRRD-35-180-FH-PA
BrandFesto
€860.52
Each
units
-, DRRD Double - 180° 8bar 8 bar - 15.8 Nm @ 6 bar Elastic G 1/8 4.5kg - Standard
RS Stock No. 796-7290
Mfr. Part No.CDRB2BW10-90SZ
BrandSMC
€162.26
Each
units
CDR Double 10mm 90° - 0.7 MPa - - Rubber M3 x 0.8 260g - -
RS Stock No. 302-5800
Mfr. Part No.CRB1BW50-180S-XF
BrandSMC
€214.84
Each
units
CRB1 - 50mm 180° - - 1MPa - Rubber G 1/8 790g - -
RS Stock No. 203-9514
Mfr. Part No.DFPD-240-RP-90-RS60-F0710
BrandFesto
€305.94
Each
units
DFPD-240-RP-90-RS60-F0710 Single - 90° 8bar - - - - - - - -
RS Stock No. 849-7042
Mfr. Part No.CRB1BW50-90D
BrandSMC
€216.78
Each
units
CRB1 Double 50mm 90° 1MPa 1 MPa 1.5MPa - Rubber Bumper R 1/8 906g - -
RS Stock No. 121-5357
Mfr. Part No.DRRD-32-180-FH-PA
BrandFesto
€700.54
Each
units
-, DRRD Double - 180° 8bar 8 bar - 10.1 Nm @ 6 bar Elastic G 1/8 2.8kg - Standard
RS Stock No. 196-1181
Mfr. Part No.CRB2BW15-270SZ
BrandSMC
€117.18
Each
units
CRB2 Double 15mm 270° - 0.7 MPa 0.7MPa - Rubber Bumper M3 x 0.5 46g - -
RS Stock No. 125-9929
Mfr. Part No.ERMO-32-ST-E
BrandFesto
€945.36
Each
units
- Single 32mm 1.8° - - - 800 (Axial) N, 2000 (Radial) N Not Cushioned M32 2.2kg - Standard