Fixed Installation DC-AC Power Inverters

Fixed installation DC AC power inverters are devices that convert DC (Direct Current) into conventional AC (Alternating Current) electricity that can run numerous electrical appliances.

How do fixed installation DC AC power inverters work?

Fixed installation DC AC power inverters are either entirely electronic or may be a combination of mechanical effects and electronic circuitry. They work by producing a square wave, sine wave, modified sine wave or pulse width modulated (PWM) wave depending on the circuit design.

These types of inverters use one of two basic designs to produce plug-in power from lower-voltage DC sources:

  • Using a switching boost converter to produce higher voltage DC and then converting it to AC
  • Converting DC to AC battery level and using a line-frequency converter to create output voltage

What are fixed installation DC AC power inverters used for?

Typical applications of fixed installation DC power inverters include:

  • UPSs (uninterruptible power supplies)
  • Refrigeration compressors
  • Power grids
  • Solar
  • Electroshock weapons
  • Induction heating
  • Power generation

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Input Voltage Output Voltage Output Power Continuous Output Power Intermittent Output Power Waveform Output Connection Type Efficiency MTBF Output Current Length Width Depth Weight Minimum Temperature
RS Stock No. 431-5508
Mfr. Part No.SM4273
€728.44
Each
units
12V dc 230V ac 1500W 2000W Quasi Sine Wave British 3-pin, Schuko Socket - - - 180mm 170mm 155mm 3.4kg -20°C
RS Stock No. 597-481
Mfr. Part No.SM2711
€110.43
Each
units
12V dc 230V ac 200W 250 → 500W Quasi Sine Wave British 3-pin - - 1.1A 141mm 94mm 45mm 800g -40°C
RS Stock No. 431-5514
Mfr. Part No.SM4313
€517.63
Each
units
24V dc 230V ac 1500W 2000W Quasi Sine Wave British 3-pin, Schuko Socket - - - 180mm 170mm 155mm 3.4kg -20°C
RS Stock No. 431-5457
Mfr. Part No.SM3041
€199.49
Each
units
48V dc 230V ac 200W 250 → 500W Quasi Sine Wave IEC Socket 85% - 1.1A 141mm 94mm 45mm 800g -40°C
RS Stock No. 243-1743
Mfr. Part No.SM3215
€481.02
Each
units
24V dc 230V ac 700W 800W Quasi Sine Wave British 3-pin, Schuko Socket 88% - 12A 260mm 103mm 64mm 1.6kg -40°C
RS Stock No. 243-1951
Mfr. Part No.SM3185
€490.63
Each
units
12V dc 230V ac 700W 800W Quasi Sine Wave British 3-pin, Schuko Socket 88% - 12A 260mm 103mm 64mm 1.6kg -40°C