Isolated DC to High Voltage DC Converters

Filters

Viewing 1 - 20 of 143 products
Results per page
Description Price Output Voltage Input Voltage Range Power Rating Output Current Mounting Type Number of Outputs Minimum Temperature Maximum Temperature Load Regulation Depth Length MTBF Maximum Input Current Output Voltage Adjustment Range
RS Stock No. 123-8437
Mfr. Part No.Q101-5
BrandXP Power
€312.79
Each
units
- - - - - - - - - - - - - -
RS Stock No. 123-8306
Mfr. Part No.A15P-5
BrandXP Power
€129.53
Each
units
1.5kV dc 0 → 5 V dc - 660µA Through Hole 1 -25°C +75°C - - - >1862000h <300 (No Load) mA, <500 (Full Load) mA ±10%
RS Stock No. 123-8312
Mfr. Part No.A50P-5
BrandXP Power
€221.13
Each
units
5kV dc 0 → 5 V dc - 200µA Through Hole 1 -25°C +75°C - - - >1862000h <300 (No Load) mA, <500 (Full Load) mA ±10%
RS Stock No. 123-8310
Mfr. Part No.A30N-5
BrandXP Power
€181.87
Each
units
3kV dc 0 → 5 V dc - 320µA Through Hole 1 -25°C +75°C - - - >1862000h <300 (No Load) mA, <500 (Full Load) mA ±10%
RS Stock No. 136-0445
Mfr. Part No.GP60
BrandXP Power
€246.56
Each
units
6kV 0 → 12 V dc 1W 166µA Through Hole 1 -20°C +70°C <10% 16mm 38.1mm >2310000h <175 (Full Load) mA, <75 (No Load) mA -
RS Stock No. 136-0451
Mfr. Part No.G10
BrandXP Power
€98.14
Each
units
1kV 0 → 12 V dc 1.5W 1.5mA Through Hole 1 -10°C +60°C <10% 16mm 38.1mm >2290000h <100 (No Load) mA, <250 (Full Load) mA -
RS Stock No. 136-0446
Mfr. Part No.G01
BrandXP Power
€98.14
Each
units
100V dc 0 → 12 V dc 1.5W 15mA Through Hole 1 -10°C +60°C <10% 16mm 38.1mm >2290000h <100 (No Load) mA, <250 (Full Load) mA -
RS Stock No. 123-8336
Mfr. Part No.AH01N-12
BrandXP Power
€94.55
Each
units
100V dc 0 → 12 V dc - 15mA Through Hole 1 -25°C +75°C - - - >1862000h <125 (No Load) mA, <250 (Full Load) mA ±10%
RS Stock No. 123-8435
Mfr. Part No.Q10-12
BrandXP Power
€137.38
Each
units
- - - - - - - - - - - - - -
RS Stock No. 123-8311
Mfr. Part No.A30P-5
BrandXP Power
€181.87
Each
units
3kV dc 0 → 5 V dc - 320µA Through Hole 1 -25°C +75°C - - - >1862000h <300 (No Load) mA, <500 (Full Load) mA ±10%
RS Stock No. 123-8451
Mfr. Part No.Q30N-5
BrandXP Power
€226.68
Each
units
- - - - - - - - - - - - - -
RS Stock No. 123-8413
Mfr. Part No.Q01-5
BrandXP Power
€92.74
Each
units
- - - - - - - - - - - - - -
RS Stock No. 123-8320
Mfr. Part No.AG15P-5
BrandXP Power
€128.23
Each
units
1.5kV dc 0 → 5 V dc - 660µA Surface Mount 1 -25°C +75°C - - - >1862000h <200 (No Load) mA, <470 (Full Load) mA ±10%
RS Stock No. 123-8401
Mfr. Part No.FS10-12
BrandXP Power
€162.25
Each
units
- - - - - - - - - - - - - -
RS Stock No. 123-8318
Mfr. Part No.AG05P-5
BrandXP Power
€88.97
Each
units
500V dc 0 → 5 V dc - 2mA Surface Mount 1 -25°C +75°C - - - >1862000h <200 (No Load) mA, <470 (Full Load) mA ±10%
RS Stock No. 136-0447
Mfr. Part No.G03
BrandXP Power
€98.14
Each
units
300V dc 0 → 12 V dc 1.5W 5mA Through Hole 1 -10°C +60°C <10% 16mm 38.1mm >2290000h <100 (No Load) mA, <250 (Full Load) mA -
RS Stock No. 123-8337
Mfr. Part No.AH01P-12
BrandXP Power
€94.55
Each
units
100V dc 0 → 12 V dc - 15mA Through Hole 1 -25°C +75°C - - - >1862000h <125 (No Load) mA, <250 (Full Load) mA ±10%
RS Stock No. 136-0463
Mfr. Part No.E30
BrandXP Power
€202.27
Each
units
3kV 0 → 15 V dc 3W 1mA Through Hole 1 -10°C +60°C - 21.6mm 63.5mm >2000000h <175 (No Load) mA, <400 (Full Load) mA -
RS Stock No. 136-0452
Mfr. Part No.G12
BrandXP Power
€100.55
Each
units
1.2kV 0 → 12 V dc 1.5W 1.25mA Through Hole 1 -10°C +60°C <10% 16mm 38.1mm >2290000h <150 (No Load) mA, <275 (Full Load) mA -
RS Stock No. 123-8438
Mfr. Part No.Q101N-5
BrandXP Power
€314.84
Each
units
- - - - - - - - - - - - - -