Air Screwdrivers

Air Screwdrivers are powered by compressed air. Inside the screwdriver compressed air is directed over the vanes of the screwdriver motor, rotating the motor and providing the energy needed to power the screwdriver when in use. A gear reduction system adjusts outputs to an appropriate rpm range and torque level for the application. This power is then managed by a clutch.


Types of screwdriver clutches



  • Direct drive

  • Positive

  • Adjustable

  • Torque control

How do they work?


Air Screwdrivers are driven by compressed air, supplied by an air compressor. They can also be driven by compressed carbon dioxide (CO2) stored in small cylinders allowing for portability. Most pneumatic tools convert the compressed air to work using a pneumatic motor.


Type of Air Screwdrivers



  • Straight Air Screwdriver

  • Pistol Air Screwdriver

  • Ratchet Air Screwdriver

  • Mini Air Screwdriver

  • Reversible Air Screwdriver

Applications



  • Joining layers of sheet metal

  • Securing an electronic board to blind holes in a plastic frame

  • Furniture assembly

  • Driving long screws

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Type Speed Vibration Level Drive Size Drive Shape Length Model Number Air Inlet BSP
RS Stock No. 739-8414
BrandRS PRO
€116.03
Each
units
Pistol Air Screwdriver 1800rpm 4.6m/s² 1/4 in - 215mm APT407 1/4in
RS Stock No. 739-8411
BrandRS PRO
€95.68
Each
units
Straight Air Screwdriver 1700rpm 4.6m/s² 1/4 in - 250mm APT408 1/4in
RS Stock No. 739-8442
BrandRS PRO
€109.43
Each
units
Mini Air Ratchet Screwdriver 420rpm 4m/s² 3/8 in - 128mm APT906 1/4in
RS Stock No. 739-8449
BrandRS PRO
€109.43
Each
units
Mini Air Ratchet Screwdriver 420rpm 3m/s² 1/4 in - 128mm APT903 1/4in
RS Stock No. 137-0887
BrandRS PRO
€223.36
Each
units
Pistol Air Screwdriver 1800rpm 0.08m/s² 1/4 in Hex 215mm - 1/4in