Slot Drills

Slot drills are drill tips designed to be used with general machine applications. Slot drills are also known as slot mills and are generally a two fluted and flat-ended double-cutting tool with two radial cutting edges opposed to each other. Each slot drill is highlighted by reinforced end teeth for reduced chipping and complete durability. Slot Drills are available in HSS, cobalt and carbide for increased durability. With various cut lengths and shank types, there is sure to be a suitable version for a limitless number of applications.


Where Slot Drills are typically used?


Slot drills are a type of milling cutters distinguished from the drill bit in its application, geometry, and manufacture. While a drill bit can only cut in the axial direction, milling or slot drills bit can generally cut in all directions, though some cannot cut axially. They are typically used in:


  • Woodworking

  • Metalworking

  • Construction

  • Carpentry

  • Engineering

...
Read more Read less

Filters

Viewing 1 - 20 of 102 products
Results per page
Description Price Shank Type Cut Length Cutter Diameter Number of Flutes Material Overall Length Shank Diameter Diameter Tolerance
RS Stock No. 185-7557
BrandRS PRO
€219.04
1 Set
Set(s)
Screwed 9.5 mm, 11 mm, 12.5 mm, 14.5 mm, 19 mm, 22 mm, 24 mm, 25.5 mm 4 mm, 5 mm, 6 mm, 8 mm, 10 mm, 12 mm, 14 mm, 16 mm, 18 mm, 20 mm 2 - 52.5 mm, 56.5 mm, 59.5 mm, 60.5 mm, 66.5 mm, 68.5 mm, 72 mm, 74 mm, 77 mm 6 mm, 10 mm, 12 mm, 16 mm BS 122/4
RS Stock No. 136-8074
BrandRS PRO
€83.34
Each
units
Screwed 9.5 mm, 12.5 mm, 16 mm, 18 mm, 21 mm, 24 mm 3 mm, 4 mm, 6 mm, 8 mm, 10 mm, 12 mm 2 HSS - - -
RS Stock No. 224-4684
Mfr. Part No.C810 6.0MM
BrandDormer
€51.50
Each
units
Screwed 6mm 12.5mm 3 HSS 57 mm 10 mm d11
RS Stock No. 728-7055
Mfr. Part No.S9034.0
BrandDormer
€22.45
Each
units
Plain 14mm 4mm 3 Micrograin Carbide 50 mm 4 mm h10
RS Stock No. 728-7077
Mfr. Part No.S90310.0
BrandDormer
€51.20
Each
units
Plain 22mm 10mm 3 Micrograin Carbide 72 mm 10 mm h10
RS Stock No. 300-2251
Mfr. Part No.C336-10,00
BrandDormer
€41.54
Each
units
Plain 22mm 10mm 3 HSS-E-PM 72 mm 10 mm k10
RS Stock No. 728-7015
Mfr. Part No.S9028.0
BrandDormer
€36.94
Each
units
Plain 19mm 8mm 2 Micrograin Carbide 63 mm 8 mm h10
RS Stock No. 544-399
Mfr. Part No.C11016.0
BrandDormer
€48.40
Each
units
Plain 19mm 16mm 2 HSS-E-PM 79 mm 16 mm e8
RS Stock No. 544-373
Mfr. Part No.C12314.0
BrandDormer
€43.98
Each
units
Plain 26mm 14mm 2 HSS-E-PM 83 mm 12 mm e8
RS Stock No. 728-7068
Mfr. Part No.S9036.0
BrandDormer
€26.38
Each
units
Plain 19mm 6mm 3 Micrograin Carbide 57 mm 6 mm h10
RS Stock No. 728-7746
Mfr. Part No.C1101.0
BrandDormer
€32.19
Each
units
Plain 2.5mm 1mm 2 HSS-E-PM 47 mm 6 mm e8
RS Stock No. 728-7807
Mfr. Part No.C12310.0
BrandDormer
€33.61
Each
units
Plain 22mm 10mm 2 HSS-E-PM 72 mm 10 mm e8
RS Stock No. 728-7065
Mfr. Part No.S9038.0
BrandDormer
€36.94
Each
units
Plain 19mm 8mm 3 Micrograin Carbide 63 mm 8 mm h10
RS Stock No. 728-7021
Mfr. Part No.S90212.0
BrandDormer
€69.31
Each
units
Plain 25mm 12mm 2 Micrograin Carbide 73 mm 12 mm h10
RS Stock No. 728-7027
Mfr. Part No.S90210.0
BrandDormer
€51.20
Each
units
Plain 22mm 10mm 2 Micrograin Carbide 72 mm 10 mm h10
RS Stock No. 728-7673
Mfr. Part No.C1102.0
BrandDormer
€19.96
Each
units
Plain 4mm 2mm 2 HSS-E-PM 48 mm 6 mm e8
RS Stock No. 728-7709
Mfr. Part No.C1103/16
BrandDormer
€20.53
Each
units
Plain 8mm 3/16in 2 HSS-E-PM 52 mm 6 mm e8
RS Stock No. 728-7677
Mfr. Part No.C1103/32
BrandDormer
€14.16
Each
units
Plain 5mm 3/32in 2 HSS-E-PM 49 mm 6 mm e8
RS Stock No. 359-6914
Mfr. Part No.C123-3.50
BrandDormer
€24.54
Each
units
Plain 10mm 3.5mm 2 HSS-E-PM 54 mm 6 mm e8
RS Stock No. 728-7683
Mfr. Part No.C1101/8
BrandDormer
€23.36
Each
units
Plain 6mm 1/8in 2 HSS-E-PM 50 mm 6 mm e8