Description | Price | Maximum Forward Voltage | Maximum Input Current | Isolation Voltage | Rise Time | Pin Count | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Depth | CAD Drawing | Dimensions | Input Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
533-0025
Mfr. Part No.2941374
BrandPhoenix Contact
|
€40.10
Each
units
|
24 V | 7 mA | 2.5kV | - | - | DIN Rail | -20°C | +60°C | 80mm | 6.2mm | 56mm | - | - | - | |
RS Stock No.
306-6592
Mfr. Part No.2966595
BrandPhoenix Contact
|
€52.77
Each
units
|
24 V | 7 mA | 2.5kV | - | - | - | -25°C | +60°C | - | 5mm | 15mm | - | 5 x 28 x 15 mm | - | |
RS Stock No.
306-6558
Mfr. Part No.2966634
BrandPhoenix Contact
|
€25.15
Each
units
|
24 V | 8.5 mA | 2.5kV | - | 5 | DIN Rail | -25°C | +60°C | 80mm | 6.2mm | 94mm | - | - | - | |
RS Stock No.
306-6536
Mfr. Part No.2966728
BrandPhoenix Contact
|
€17.64
Each
units
|
24 V | 8 mA | 2.5kV | - | - | - | -25°C | +60°C | - | 6.2mm | 94mm | - | - | - | |
Phoenix Contact Optocoupler, Max. Forward 5 V, Max. Input 7 mA, 80mm Length, DIN Rail Mounting Style
RS Stock No.
533-0003
Mfr. Part No.2964270
BrandPhoenix Contact
|
€34.17
Each
units
|
5 V | 7 mA | 2.5kV | - | - | DIN Rail | -20°C | +60°C | 80mm | 6.2mm | 56mm | - | 56 x 6.2 x 80 mm | - | |
RS Stock No.
306-6570
Mfr. Part No.2966618
BrandPhoenix Contact
|
€24.18
Each
units
|
24 V | 7 mA | 2.5kV | - | - | - | -25°C | +60°C | - | - | - | - | - | - | |
RS Stock No.
884-1155
Mfr. Part No.2700356
BrandPhoenix Contact
|
€99.38
Each
units
|
24 V | 45 mA | 6kV | 2ms | - | DIN Rail | -40°C | +70°C | - | 6.8mm | 102.5mm | - | 6.8 x 93.1 x 102.5 mm | DC | |
RS Stock No.
884-1171
Mfr. Part No.2904664
BrandPhoenix Contact
|
€199.95
Each
units
|
24 V | 65 mA | 6kV | - | - | DIN Rail | -20°C | +55°C | - | 6.8mm | 114.5mm | - | 17.5 x 112.2 x 114.5 mm | DC | |
RS Stock No.
884-1159
Mfr. Part No.2700357
BrandPhoenix Contact
|
€90.73
Each
units
|
24 V | 45 mA | 3.5kV | - | - | DIN Rail | -40°C | +65°C | - | 6.8mm | 102.5mm | - | 6.8 x 93.1 x 102.5 mm | DC | |
RS Stock No.
204-7794
Mfr. Part No.5603262
BrandPhoenix Contact
|
€35.68
Each (In a Pack of 10)
units
|
Not Applicable | 3.5 mA | 2.5kV | Not Applicable | 4 | DIN Rail | - | - | 94mm | - | - | - | - | - | |
RS Stock No.
884-1174
Mfr. Part No.2700588
BrandPhoenix Contact
|
€127.03
Each
units
|
24 V | 75 mA | 6kV | - | - | DIN Rail | -40°C | +70°C | - | 6.8mm | 114.5mm | - | 12.5 x 112.2 x 114.5 mm | DC | |
RS Stock No.
204-7830
Mfr. Part No.5603263
BrandPhoenix Contact
|
€28.493
Each (In a Pack of 10)
units
|
Not Applicable | 3.5 mA | 2.5kV | Not Applicable | 4 | DIN Rail | - | - | 94mm | - | - | - | - | - | |
RS Stock No.
801-8080
Mfr. Part No.2964364
BrandPhoenix Contact
|
€48.01
Each
units
|
24 V | 8 mA | - | - | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
884-1168
Mfr. Part No.2700398
BrandPhoenix Contact
|
€99.38
Each
units
|
24 V | 50 mA | - | 2ms | - | DIN Rail | -40°C | +70°C | - | 6.8mm | 102.5mm | - | 6.8 x 93.1 x 102.5 mm | DC | |
RS Stock No.
308-1406
Mfr. Part No.2944229
BrandPhoenix Contact
|
€46.34
Each
units
|
24 V | 4.4 mA | 3.5kV | - | 4 | DIN Rail | -20°C | +50°C | 75mm | 10mm | 102mm | - | - | - | |
RS Stock No.
533-0031
Mfr. Part No.2941387
BrandPhoenix Contact
|
€43.41
Each
units
|
- | - | 2.5kV | - | - | DIN Rail | -20°C | +60°C | 80mm | 6.2mm | 56mm | - | - | - | |
RS Stock No.
884-1177
Mfr. Part No.2700589
BrandPhoenix Contact
|
€127.03
Each
units
|
24 V | 75 mA | 6kV | - | - | DIN Rail | -40°C | +70°C | - | 6.8mm | 114.5mm | - | 12.5 x 116.6 x 114.5 mm | DC | |
RS Stock No.
308-1412
Mfr. Part No.2944274
BrandPhoenix Contact
|
€70.78
Each
units
|
24 V | 8 mA | 3.5kV | - | - | DIN Rail | -25°C | +50°C | - | - | - | - | - | - | |
RS Stock No.
884-1180
Mfr. Part No.2904665
BrandPhoenix Contact
|
€199.95
Each
units
|
24 V | 65 mA | 6kV | - | - | DIN Rail | -20°C | +55°C | - | 6.8mm | 114.5mm | - | 17.5 x 117.4 x 114.5 mm | DC | |
RS Stock No.
306-6564
Mfr. Part No.2966663
BrandPhoenix Contact
|
€26.01
Each
units
|
220 V | 3.5 mA | 2.5kV | - | - | - | -25°C | +60°C | - | - | - | 3D CAD Model | - | - |