Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Read more Read less

Filters

Viewing 1 - 20 of 180 products
Results per page
Description Price Input Type Output Type Signal Conditioner Type Input Range Output Range Supply Voltage Mounting Type Sensor Compatibility Minimum Operating Temperature Maximum Operating Temperature CAD Drawing Hazardous Area Certification Interface Module Type
RS Stock No. 489-2904
Mfr. Part No.2864150
€187.02
Each
units
- Current, Voltage Isolation 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 24 V dc DIN Rail - -20°C +65°C - ATEX - Isolating Amplifier
RS Stock No. 489-2881
Mfr. Part No.2864176
€210.96
Each
units
- Current Isolation 0 → 10 V, 0 → 20 mA 0 → 20 mA 24 V dc DIN Rail - -20°C +60°C - ATEX - Signal Duplicator
RS Stock No. 332-5813
Mfr. Part No.2966786
€9.46
Each
units
- - - - - - - - - - - - - Busbar
RS Stock No. 489-2847
Mfr. Part No.2864419
€137.52
Each
units
- Analogue Isolation 0 → 20 mA 0 → 20 mA 18 V DIN Rail - -20°C +65°C - - - Passive loop Isolator
RS Stock No. 370-7675
Mfr. Part No.2744416
€379.44
Each
units
- RS422, RS485 RS232 to RS422, RS232 to RS485 - - 24 V dc DIN Rail - 0°C +55°C - - - Interface Converter
RS Stock No. 249-5309
Mfr. Part No.2943437
€24.43
Each
units
- - NPN Transistor Output to PNP Transistor Output, PNP Transistor Output to NPN Transistor Output - - - - - - - - - - Signal Conditioner
RS Stock No. 785-7774
Mfr. Part No.2902832
€180.62
Each
units
- Current, Voltage Frequency to Current, Frequency to Voltage 0.002 Hz → 20 kHz 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 4 → 20 mA, 10 → 0 V, 20 → 0 mA, 20 → 4 mA 9.6 → 30 V dc DIN Rail - -20°C +65°C - ATEX - Configurable Frequency Converter
RS Stock No. 622-3215
Mfr. Part No.2813538
€127.67
Each
units
- Voltage - 4 → 20 mA 0 → 10 V 24 V dc DIN Rail - -20°C +65°C - - - Galvanic Isolator
RS Stock No. 849-6386
Mfr. Part No.2902015
€147.94
Each
units
- Current Repeater 0 → 20 mA, 4 → 20 mA 0 → 24 mA, 4 → 24 mA 9.6 → 30 V dc DIN Rail - -40°C +70°C - - - Signal Conditioner
RS Stock No. 764-9637
Mfr. Part No.2902822
€95.51
Each
units
- Voltage Isolation 9.6 → 30 V dc 2.5 V dc, 5 V dc, 7.5 V dc, 10 V dc 9.6 → 30 V dc DIN Rail - -20°C +65°C - - - Galvanic Isolator
RS Stock No. 801-6182
Mfr. Part No.2811268
€69.26
Each
units
- Analogue Converter - - 30 V ac/dc DIN Rail - -20°C +60°C - - - Signal Converter
RS Stock No. 122-9819
Mfr. Part No.2905280
€322.34
Each
units
- Current Current to Current 0 → 20 mA, 4 → 20 mA 0 → 20 mA, 4 → 20 mA <30.5 V DIN Rail - -40°C +85°C - ATEX - Isolator
RS Stock No. 122-9818
Mfr. Part No.2905279
€202.28
Each
units
- Current Current to Current 0 → 20 mA, 4 → 20 mA 0 → 20 mA, 4 → 20 mA <30.5 V DIN Rail - -40°C +85°C - ATEX - Isolator
RS Stock No. 764-9643
Mfr. Part No.2902830
€187.88
Each
units
- Current Isolation -1000 mV → 30 V (Configurable), 0 → 40 mA (Configurable) 4 → 20 mA 8 → 30 V dc DIN Rail - -25°C +70°C - - - Galvanic Isolator
RS Stock No. 849-6383
Mfr. Part No.2902003
€135.52
Each
units
- Voltage Isolation Amplifier 4 → 20 mA 0 → 11 V 9.6 → 30 V dc DIN Rail - -40°C +70°C - - - Signal Conditioner
RS Stock No. 489-2831
Mfr. Part No.2864480
€147.44
Each
units
- Relay Isolation 0 → 10 V, 0 → 20 mA - 24 V dc DIN Rail - -20°C +65°C - - - Adjustable Threshold Switch
RS Stock No. 489-2718
Mfr. Part No.2864655
€216.74
Each
units
- Current Isolation 0 → 20 mA 0 → 20 mA - DIN Rail - -20°C +65°C - - - Passive loop Isolator
RS Stock No. 849-6349
Mfr. Part No.2902016
€172.72
Each
units
- Current, Voltage Resistance to Current, Resistance to Voltage 100 O → 100 kO 0 → 12.3 V, 0 → 24.6 mA 9.6 → 30 V dc DIN Rail - -40°C +70°C - - - Potentiometer Transducer
RS Stock No. 622-3221
Mfr. Part No.2813541
€127.67
Each
units
- Voltage - 0 → 20 mA 0 → 10 V 24 V dc DIN Rail - -20°C +65°C - - - Galvanic Isolator
RS Stock No. 616-8938
Mfr. Part No.2865007
€187.02
Each
units
- Analogue Isolation 0 → 30 V 0 → 10 V, 0 → 20 mA 24 V dc DIN Rail - -20°C +65°C - - - Signal Converter