Non-Latching Relays

Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.


How do non-latching relays work?


Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.


What are non-latching relays used for?


Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:


  • Automotive engines

  • Household appliances

  • Industrial machinery

  • Medical equipment

  • Telecommunications equipment

What is the difference between latching and non-latching relays?


Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications.


Considerations when selecting a relay


When choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:


  • Coil voltage - the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate.

  • Contact configuration - This is the state the contacts are in without power. For example SPST, single pole single throw.

  • Contact material - the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel

  • Coil power - the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function.

  • Coil resistance - the amount of resistance (ohms) in the circuit that the coil creates.


...
Read more Read less

Filters

Viewing 1 - 20 of 215 products
Results per page
Description Price Coil Voltage Coil Power Contact Configuration Coil Resistance Mounting Type Switching Current Isolation Coil To Contact Maximum Switching Current AC Maximum Switching Current DC Terminal Type Series Maximum Switching Voltage AC Maximum Switching Voltage DC Application
RS Stock No. 348-762
BrandRS PRO
€9.72
Each
units
230 V ac 2W DPDT 8.2 kΩ Plug In 10A 1.5kV ac - - Through Hole - 240V 30V -
RS Stock No. 450-0330
BrandRS PRO
€6.56
Each
units
240 V ac 1.2W DPDT 15.7 kΩ Plug In 10A 1.5kV ac - - PCB Pin - 240V ac 30V dc -
RS Stock No. 348-784
BrandRS PRO
€9.06
Each
units
24 V dc 1.2W DPDT 478 Ω Plug In 10A 1.5kV ac - - Through Hole - 240V 30V -
RS Stock No. 394-9065
BrandRS PRO
€6.95
Each
units
12 V dc 900mW 4PDT 160 Ω Plug In 5A 2kV ac - - Through Hole - 250V ac 125V dc -
RS Stock No. 121-7806
BrandRS PRO
€7.76
Each
units
24 V dc 480W SPDT - Plug In 16A 2kV ac - - Plug In - 250V ac 30V dc -
RS Stock No. 121-7816
BrandRS PRO
€12.01
Each
units
24 V dc 300W 3PDT - Plug In 10A 2kV ac - - Plug In - 250V ac 30V dc -
RS Stock No. 121-7810
BrandRS PRO
€8.34
Each
units
12 V dc 300W DPDT - Plug In 10A 2kV ac - - Plug In - 250V ac 30V dc -
RS Stock No. 800-4448
BrandRS PRO
€2.02
Each
units
12 V dc 400mW SPDT 360 Ω PCB Mount 16A 5kV ac - - Through Hole - 440V ac 300V dc -
RS Stock No. 348-813
BrandRS PRO
€10.88
Each
units
230 V ac 2.75W 3PDT 8.2 kΩ Plug In 10A 1.5kV ac - - Through Hole - 240V ac 30V dc -
RS Stock No. 121-7835
BrandRS PRO
€11.74
Each
units
24 V dc 300W 3PDT - Plug In 10A 2.5kV ac - - Plug In - 250V ac 30V dc -
RS Stock No. 800-4495
BrandRS PRO
€2.07
Each
units
5 V dc 530mW SPDT 47 Ω PCB Mount 20A 4kV ac - - Through Hole - 277V ac 30V dc -
RS Stock No. 450-0324
BrandRS PRO
€6.56
Each
units
230 V ac 1.2W DPDT 12.5 kΩ Plug In 10A 1.5kV ac - - PCB Pin - 240V ac 30V dc -
RS Stock No. 348-829
BrandRS PRO
€10.15
Each
units
24 V dc 1.2W 3PDT 478 Ω Plug In 10A 1.5kV ac - - Through Hole - 240V ac 30V dc -
RS Stock No. 800-4518
BrandRS PRO
€1.94
Each
units
5 V dc 140mW DPDT 178 Ω PCB Mount 2A 1kV ac - - Through Hole - 125V ac 110V dc -
RS Stock No. 450-0403
BrandRS PRO
€6.89
Each
units
240 V ac 1.2W DPDT 15.7 kΩ Plug In 10A 1.5kV ac - - PCB Pin - 240V ac 30V dc -
RS Stock No. 450-0425
BrandRS PRO
€6.89
Each
units
24 V dc 900mW DPDT 650 Ω Plug In 10A 1.5kV ac - - PCB Pin - 240V ac 30V dc -
RS Stock No. 800-4445
BrandRS PRO
€2.05
Each
units
24 V dc 400mW SPDT 1.44 kΩ PCB Mount 16A 5kV ac - - Through Hole - 440V ac 300V dc -
RS Stock No. 121-7819
BrandRS PRO
€12.17
Each
units
230 V ac 300W 3PDT - Plug In 10A 2kV ac - - Plug In - 250V ac 30V dc -
RS Stock No. 800-4502
BrandRS PRO
€1.82
Each
units
5 V dc 200mW DPDT 125 Ω PCB Mount 3A 1.5kV ac - - Through Hole - 250V ac 220V dc -
RS Stock No. 819-8984
BrandRS PRO
€36.09
Each
units
12 V dc 140mW DPDT 1.029 kΩ PCB Mount 2A 1.8kV rms - - PCB Pin - 250V 220V -