Solid State Relays

The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients.
Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.

...
Read more Read less

Filters

Viewing 1 - 20 of 91 products
Results per page
Description Price Minimum Load Current Maximum Load Current Range Mounting Type Series Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Contact Configuration Terminal Type Output Device Package Style
RS Stock No. 922-5056
BrandRS PRO
€39.50
Each
units
0.2 A 25 A rms - Panel Mount - 48 V ac 480 V ac 3 V dc 32 V dc Random SPNO Screw Thyristor -
RS Stock No. 888-6938
BrandRS PRO
€129.76
1 Pack of 5
Pack(s)
1 mA 3 A - DIN Rail - 10 V 30 V 110 V 230 V DC SPNO Push In MOSFET -
RS Stock No. 888-6868
BrandRS PRO
€94.79
1 Pack of 5
Pack(s)
1 mA 5 A - DIN Rail - 10 V 30 V 11 V 30 V DC SPNO Screw MOSFET -
RS Stock No. 922-5003
BrandRS PRO
€27.20
Each
units
0.1 A 10 A rms - Panel Mount - 24 V ac 280 V ac 90 V ac 280 V ac Random SPNO Screw Thyristor -
RS Stock No. 922-4987
BrandRS PRO
€24.54
Each
units
0.1 A 10 A rms - Panel Mount - 24 V ac 280 V ac 3 V dc 32 V dc Zero Cross SPNO Screw Thyristor -
RS Stock No. 922-5104
BrandRS PRO
€57.81
Each
units
0.1 A 10 A rms - Panel Mount - 24 V ac 660 V ac 3 V dc 32 V dc Zero Cross SPNO Screw Thyristor -
RS Stock No. 922-5163
BrandRS PRO
€151.17
Each
units
0.2 A 25 A rms - Panel Mount - 24 V ac 660 V ac 3 V dc 32 V dc Zero Cross 3P-NO Screw Thyristor -
RS Stock No. 888-6956
BrandRS PRO
€13.66
1 Pack of 200
Pack(s)
- - - - - - - - - - - - - -
RS Stock No. 922-5031
BrandRS PRO
€63.96
Each
units
0.4 A 50 A rms - Panel Mount - 24 V ac 280 V ac 90 V ac 280 V ac Zero Cross SPNO Screw Thyristor -
RS Stock No. 922-5148
BrandRS PRO
€162.16
Each
units
0.1 A 10 A rms - Panel Mount - 48 V ac 660 V ac 3 V dc 32 V dc Random 3P-NO Screw Thyristor -
RS Stock No. 922-5220
BrandRS PRO
€21.96
Each
units
0.2 A 25 A rms - Panel Mount - 24 V ac 280 V ac 90 V ac 280 V ac Zero Cross SPNO Screw TRIAC -
RS Stock No. 922-5144
BrandRS PRO
€141.32
Each
units
0.4 A 45 A rms - Panel Mount - 24 V ac 480 V ac 3 V dc 32 V dc Zero Cross 3P-NO Screw Thyristor -
RS Stock No. 888-6928
BrandRS PRO
€91.38
1 Pack of 5
Pack(s)
1 mA 2 A - DIN Rail - 10 V 60 V 11 V 30 V DC SPNO Push In MOSFET -
RS Stock No. 888-6843
BrandRS PRO
€57.35
1 Pack of 5
Pack(s)
1 mA 0.5 A - DIN Rail - 10 V 60 V 11 V 30 V DC SPNO Screw MOSFET -
RS Stock No. 922-5021
BrandRS PRO
€57.81
Each
units
0.4 A 90 A rms - Panel Mount - 24 V ac 280 V ac 90 V ac 280 V ac Random SPNO Screw Thyristor -
RS Stock No. 922-5208
BrandRS PRO
€28.26
Each
units
0.2 A 25 A rms - Panel Mount - 24 V ac 280 V ac 3 V dc 32 V dc Zero Cross SPNO Screw TRIAC -
RS Stock No. 922-5006
BrandRS PRO
€51.39
Each
units
0.4 A 75 A rms - Panel Mount - 24 V ac 280 V ac 3 V dc 32 V dc Zero Cross SPNO Screw Thyristor -
RS Stock No. 922-5157
BrandRS PRO
€89.65
Each
units
0.2 A 25 A rms - Panel Mount - 48 V ac 660 V ac 3 V dc 32 V dc Random 3P-NO Screw Thyristor -
RS Stock No. 922-5065
BrandRS PRO
€57.81
Each
units
0.4 A 90 A rms - Panel Mount - 48 V ac 480 V ac 3 V dc 32 V dc Random SPNO Screw Thyristor -
RS Stock No. 922-4999
BrandRS PRO
€24.70
Each
units
0.4 A 45 A rms - Panel Mount - 24 V ac 280 V ac 3 V dc 32 V dc Zero Cross SPNO Screw Thyristor -