Safety Goggles

Safety Goggles
Eye Protection is a requirement under Regulation 4 of the Personal Protective Equipment at Work Regulation 1992 when at risk in a hazardous area. Employers must provide personal protective equipment that offers suitable protection to personnel who may be exposed to potential health risks
Goggles or safety glasses are forms of eye wear that protect the area surrounding the eyes to protect them from water, dust, particles, bright light, , flying shards, chemical splashes, smoke and corrosive liquids, Many different types of industries use safety goggles such as:
• Chemistry and research Laboratories
• Wood working industries
• Soldering/ Welding workshops
• Aviation
• Construction and Building sites

There are different types of goggles available: Direct Ventilation, Indirect Ventilation and Non-Vented Safety Goggles

Direct Ventilation - allow the direct flow of air into the goggle, in cases where impact is the hazard and a splash or vapour hazard does not exist, a direct vented goggle can be used as an appropriate level of protection.
Indirect Ventilation - provide protection from splash entry by a hooded or covered vent. The vented portion of the goggle is designed so that no direct straight-line passage from the exterior to the interior of the goggle exists. The purpose of the indirect venting is to limit or prevent the passage of liquid splash into the goggle. In cases where chemical splash is a hazard, indirect vented goggles should be selected as appropriate protection.
Non-Vented Safety Goggles have no venting of any kind and offer protection against the passage of dust, mist, liquid and vapours
.
Lenses
Lenses come in different materials such as Glass, plastic, acetate, and Polycarbonate. Polycarbonate lenses provide the highest level of protection from impact. Some will also offer UV protection, anti - scratch and anti –mist, tinted or clear lenses. Prescription glasses are able to be worn under these goggles.

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Anti-Mist Coating Scratch Resistant Frame Material Lens Material Vented UV Protection Lens Colour Series EN166 Eye Protection EN166 Frame Marking EN166 Lens Marking EN175 Welding Safe EN207/208 Laser Safe
RS Stock No. 918-5778
BrandRS PRO
€7.97
Each
units
No No - Polycarbonate (PC) Yes No Clear - 3, B - - - -
RS Stock No. 918-5771
BrandRS PRO
€11.05
Each
units
No No PVC Polycarbonate (PC) Yes No Clear - 3, B, T - - - -
RS Stock No. 918-5775
BrandRS PRO
€15.02
Each
units
No No PVC Polycarbonate (PC) Yes No Clear - 3, 4, 5, B, K, N, T - - - -
RS Stock No. 171-6811
BrandRS PRO
€7.32
Each
units
Yes - - - Yes - Clear - F 3 N - -
New
RS Stock No. 184-5944
BrandRS PRO
€2.30
Each
units
- No PVC Polycarbonate (PC) Yes Yes Clear - - - - - -
New
RS Stock No. 184-5943
BrandRS PRO
€1.81
Each
units
- No PVC Polycarbonate (PC) Yes Yes Clear - B B B - -