Keypad Locks

Keypad locks are locks that use a numeric code rather than a key or digital fob to grant entry to the building or property. The code for the lock is normally a four-digit or six-digit code and must be entered in the correct order. Codes are programmed and re-programmed by the user with 10,000+ numeric codes available.

How do keypad locks work?

Once the correct code is entered into the keypad lock, the doors lock or deadbolt is released, once the latch has been opened, the keypad resets ready to hold the lock in its closed position when it has returned.

What are the benefits of keypad locks?

  • Keyless
  • Higher security
  • Easy installation
  • Integration with access control systems
  • Code can be changed
  • Additional safety for children

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Failure Mode Maximum Number of Doors Number of Codes Stored Status Indicator Keypad Material Keytop Material AC or DC Operation Supply Voltage IP Rating
RS Stock No. 774-8162
BrandRS PRO
€114.03
Each
units
- 1 20 Audible Tone, LED Die Cast Aluminium Die Cast Aluminium DC 12V dc -
RS Stock No. 774-8166
BrandRS PRO
€100.07
Each
units
- 1 1000 LED Die Cast Metal Zinc Alloy DC 12V dc -
RS Stock No. 774-8178
BrandRS PRO
€88.46
Each
units
- 1 2000 LED ABS ABS DC 12V dc -
RS Stock No. 192-4543
BrandRS PRO
€186.75
Each
units
- - - LED Die Cast Metal Die Cast Metal DC 12 → 24V dc IP65
RS Stock No. 192-4542
BrandRS PRO
€256.40
Each
units
- 1 - Audible Tone, LED Die Cast Aluminium Die Cast Aluminium DC 12V dc IP65