Alarms

Alarm systems are an ideal choice for protection in homes, commercial buildings and industrial buildings. Alarms secure entry points and can be linked to fire exit doors or windows and activate when opened to warn others that the area has been breached. Alarm systems are easy to install, can be battery operated or wired into the mains. Alarm elements can be wired connected or wireless for extra convenience and easy installation. They can be set using PIN codes making sure that only the required people e.g. family members or employees have access or have tamper warning protection.

Types of alarms:

• House Burglar Alarm
• Commercial Burglar Alarm
• Doors & Windows Alarm
• Personal Alarm

How does a security alarm system work?

An alarm system consists of door and window sensors, motion sensors to install in different rooms, a zonal control panel which allows you to see the zone that has been compromised and a siren.
The sensors communicate with the alarm system via the control panel. This can be armed or disarmed by using a passcode which is entered using a touchpad or wireless remote controls.
Once the alarm is set it is only activated if it either detects movement via the motion sensors or the security circuit is broken by the opening of a door or window. Most security alarm systems are audible with a loud siren if triggered although some can send messages to the police or to a mobile phone.

What is a typical application?

Regardless of the size of your home, an alarm system is ideal for protecting your house and possessions from burglars. It gives you a home security and peace of mind while the house is empty or while you are sleeping or on holiday.
Alarms are widely used in pubs, shops, warehouses and factories as they are places that contain a lot of expensive goods and equipment.

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Number of Wired Zones Series Sound Level Power Source Maximum Number of User Codes Components Included Supply Voltage Depth Height Width
RS Stock No. 665-6842
Mfr. Part No.AZ6301
BrandABUS
€142.00
Each
units
- Terxon - Mains - - 11.5 → 14V 30 mm 150 mm 104mm
RS Stock No. 704-4041
Mfr. Part No.AZ4000
BrandABUS
€223.90
Each
units
- - - - 16 - 230V 85 mm 235 mm 235mm
RS Stock No. 704-4287
Mfr. Part No.HSWM10000
BrandABUS
€15.87
Each
units
- - 85dB Battery - - 9V 35 mm 102 mm 60mm