Debuggers & In-Circuit Emulators

Debuggers & in-circuit emulators are devices that are designed to perform the debugging of code in software and to provide a window into the embedded system.

How do debuggers and in-circuit emulators work?

Debuggers and in-circuit emulators operate by making use of the processor to carry out the main function of the system and support debugging operations. This allows the programmer to use the emulator to load and run the program on to the embedded system. It also allows view and change information used by the systems software.

There are advantages to using debuggers in-circuit emulators as most embedded systems contain software and hardware elements. This allows the in-circuit emulator software element to be run so it can be tested on the hardware. This stage also gives the added convenience to the developer to help isolate faulty code.

Types of debuggers and in-circuit emulators

There is a variety of debugger and in-circuit emulator kits that are available which include variations such as different type of kit offerings as well and what they can be used with.

Types of debuggers that are available are In-circuit debuggers. These are hardware devices that connect between a computer and a target microcontroller test system. they are used to debug real-time applications with ease and speed. This can enable programmers to create breakpoints on the PIC (photonic integrated circuit), run code, single step and review variables and registers hardware.

Applications

Debuggers and in-circuit emulators have a wide range of application use such as;

  • Industrial communication
  • IT
  • Automation and control

...
Read more Read less

Filters

Viewing 1 - 20 of 51 products
Results per page
Description Price Product Type Featured Device For Use With Kit Classification Kit Name
RS Stock No. 690-4093
Mfr. Part No.PL-USB-BLASTER-RCN
BrandAltera
€314.91
Each
units
Programmer - - Programmer USB Blaster
RS Stock No. 111-3727
Mfr. Part No.KITXMCLINKSEGGERV1TOBO1
BrandInfineon
€91.77
Each
units
Debugger - - - XMC
RS Stock No. 914-4291
Mfr. Part No.AXDBG-2-GEVK
Brandonsemi
€73.03
Each
units
Debugger - - - DVK-2 Debug Adapter
RS Stock No. 729-4261
Mfr. Part No.PL-BYTEBLASTER2N
BrandAltera
€163.61
Each
units
Programmer - - Cable ByteBlaster II Parallel Port
RS Stock No. 882-8932
Mfr. Part No.MIKROE-1382
€64.22
Each
units
Programmer - - - mikroProg for 8051
RS Stock No. 906-3937
Mfr. Part No.PL-ETH2-BLASTER
BrandAltera
€470.92
Each
units
Programmer - - Programmer Ethernet Blaster II
RS Stock No. 863-3526
Mfr. Part No.HW-USBN-2B
€273.10
Each
units
Programmer - - Programmer USB Flywire Cable
RS Stock No. 889-2920
Mfr. Part No.EB194
€71.00
Each
units
Programmer - - - E-Block
RS Stock No. 881-3003
Mfr. Part No.USB-EA-CONVZ
€92.55
Each
units
Emulator - - Interposer Board USB EA Emulator
RS Stock No. 194-6517
Mfr. Part No.DV164232
BrandMicrochip
€210.79
Each
units
Debugger, Programmer J-32 - Development Kit J-32 Debug Probe Debugger and Programmer
RS Stock No. 131-1320
Mfr. Part No.8.08.28 J-Link PLUS
BrandSEGGER
€655.23
Each
units
Programmer - Flash microcontrollers - J-Link PLUS Emulator
RS Stock No. 177-4116
Mfr. Part No.PG164100
BrandMicrochip
€27.85
Each
units
Debugger, Programmer PIC MCUs Intel Pentium PC System, Windows 7 and Later, MAC OSX, Linux Operating System Development Kit MPLAB Snap In-Circuit Debugger/Programmer Kit
RS Stock No. 171-7762
Mfr. Part No.PG164140
BrandMicrochip
€62.32
Each
units
Debugger, Programmer - PIC and dsPIC Microcontrollers Development Kit MPLAB PICkit 4 In-Circuit
RS Stock No. 201-0708
Mfr. Part No.5.17.01 Flasher PRO
BrandSEGGER
€1,368.29
Each
units
Programmer Flasher Pro ARM, Freescsle PowerPC, Renesas RX Programmer Flasher Pro
RS Stock No. 131-1335
Mfr. Part No.8.07.00 JTAG Isolator
BrandSEGGER
€244.20
Each
units
Programmer - J-Link Probes - J-Link ARM JTAG Isolator Board
RS Stock No. 131-1321
Mfr. Part No.8.16.28 J-Link ULTRA+
BrandSEGGER
€859.61
Each
units
Programmer - Flash microcontrollers - J-Link ULTRA+ Emulator
RS Stock No. 182-7791
Mfr. Part No.STLINK-V3SET
€33.90
Each
units
Debugger - - - STLINK-V3 Modular In-circuit Debugger and Programmer for STM32/STM8
RS Stock No. 188-4844
Mfr. Part No.MIKROE-3462
€84.93
Each
units
Debugger, Programmer - Kinetis over USB-C and WiFi Development Kit Universal Programmer and Debugger for Kinetis over USB-C and WiFi
RS Stock No. 146-5911
Mfr. Part No.Lazurite Mini writer Type B
BrandLapis
€34.33
Each
units
Programmer - Lazurite 920J MCU Board Development Board Lazurite Mini Writer (Type B)
RS Stock No. 903-1450
Mfr. Part No.RTE0T0002LKCE00000R
€63.57
Each
units
Debugger - - - E2 Emulator Lite