Modulator & Demodulator ICs

A modulator circuit is a type of electrical circuit that merges two different signals in a way that they can later be pulled apart and the information obtained. Whereas, a demodulator circuit is an electrical circuit that is used to recover information from the modulated carrier wave.

Modulator ICs

Here at RS we sell a variety of Modulator ICs (integrated Circuits) that can be used in modulators also known as Modems. Modems are a hardware component that allows a computer or other applicable devices, such as switches or routers, to connect to the Internet. With our extensive range of leading brands such as Maxim Integrated, NXP and ON Semiconductor we offer the very best for our customers needs suitable for their devices.

Demodulator ICs

Demodulator ICs in modems is used to extract a serial digital data stream from one signal which is typically used to carry it through either a coaxial cable, telephone line for optical fiber. RS offers a variety of demodulator devices from leading electronic brands such as Analog Devices and Maxim Integrated.


...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Device Type Modulation Type Maximum Conversion Gain Typical Noise Figure Maximum I/Q Frequency Programmable Mounting Type Package Type Pin Count Maximum Supply Current Typical Output Power Dimensions Height Length
RS Stock No. 145-2891
Mfr. Part No.MC1496BDG
€0.399
Each (In a Tube of 55)
units
Modulator/Demodulator Balanced - - 300MHz - Surface Mount SOIC 14 5 mA - 8.75 x 4 x 1.75mm 1.75mm 8.75mm
RS Stock No. 787-8715
Mfr. Part No.MC1496BDG
€0.438
Each (In a Pack of 5)
units
Modulator/Demodulator Balanced - - 300MHz - Surface Mount SOIC 14 5 mA - 8.75 x 4 x 1.75mm 1.75mm 8.75mm
RS Stock No. 121-6298
Mfr. Part No.A5191HRTPG-XTD
€7.459
Each (In a Tube of 37)
units
- FSK - - - - Surface Mount PLCC 28 - - 0.456 x 0.456 x 0.156in 3.96mm 11.58mm
RS Stock No. 775-2953
Mfr. Part No.A5191HRTPG-XTD
€9.07
Each
units
- FSK - - - - Surface Mount PLCC 28 - - 0.456 x 0.456 x 0.156in 3.96mm 11.58mm
RS Stock No. 121-9899
Mfr. Part No.LA72910V-TLM-H
€1.487
Each (On a Reel of 2000)
units
- - - - - - Surface Mount SSOP 16 - - 5.2 x 4.4 x 1.3mm 1.3mm 5.2mm
RS Stock No. 801-0291
Mfr. Part No.LA72910V-TLM-H
€3.075
Each (In a Pack of 2)
units
- - - - - - Surface Mount SSOP 16 - - 5.2 x 4.4 x 1.3mm 1.3mm 5.2mm
RS Stock No. 103-5105
Mfr. Part No.A5191HRTLG-XTD
€5.763
Each (In a Tray of 250)
units
- FSK - - - - Surface Mount LQFP 32 - - 7 x 7 x 1.45mm 1.45mm 7mm
RS Stock No. 773-7608
Mfr. Part No.A5191HRTLG-XTD
€8.85
Each
units
- FSK - - - - Surface Mount LQFP 32 330 μA - 7 x 7 x 1.45mm 1.45mm 7mm
RS Stock No. 787-8712
Mfr. Part No.MC1496DR2G
€0.574
Each (In a Pack of 10)
units
Modulator/Demodulator Balanced - - 300MHz - Surface Mount SOIC 14 5 mA - 8.75 x 4 x 1.75mm 1.75mm 8.75mm