PIN Diodes

PIN diodes are a type of diode (a device that transmits current primarily in one direction) with a wide area of pure semiconductor material in the middle. This area allows the PIN diode to store large amounts of charge. Unlike Zener diodes, which generate low power to protect circuits from over-voltage, PIN diodes are specifically designed for use within high-frequency or high-voltage applications.

How do Pin diodes work?

A PIN diode works using what is known as a high-level injection: it will only start to conduct current once the central area of pure semiconductor material reaches a certain level of charge. Because this creates an electrical field that extends deep into the area, it speeds up the transport of charge carriers from one end of the diode to the other. This, in turn, speeds up the diode's performances. A pin diode also features a low capacitance when reverse-biased.

What are Pin diodes used for?

PIN diodes are often used in RF protection circuits, attenuators, fast switches, photodetectors and high-voltage electronics applications.


...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Diode Configuration Application Number of Elements per Chip Maximum Forward Current Maximum Reverse Voltage Typical Carrier Life Time Maximum Forward Voltage Mounting Type Package Type Pin Count Maximum Diode Capacitance Maximum Series Resistance @ Maximum IF Dimensions Height
RS Stock No. 163-2107
Mfr. Part No.CPH5512-TL-E
€0.137
Each (On a Reel of 3000)
units
Isolated AGC 2 50mA 50V - 950mV Surface Mount CPH 5 0.23pF 5 Ω @ 10 mA 2.9 x 1.6 x 0.9mm 0.9mm
RS Stock No. 172-3323
Mfr. Part No.NSVP249SDSF3T1G
€0.091
Each (On a Reel of 3000)
units
- AGC 2 50mA 50V - 0.92V Surface Mount SC-70 3 0.23pF 4.5 Ω @ 10 mA 2 x 1.25 x 0.9mm 0.9mm
RS Stock No. 792-5265
Mfr. Part No.CPH5512-TL-E
€0.20
Each (In a Pack of 20)
units
Isolated AGC 2 50mA 50V - 950mV Surface Mount CPH 5 0.23pF 5 Ω @ 10 mA 2.9 x 1.6 x 0.9mm 0.9mm
RS Stock No. 172-3330
Mfr. Part No.NSVP249SDSF3T1G
€0.088
Each (In a Pack of 50)
units
- AGC 2 50mA 50V - 0.92V Surface Mount SC-70 3 0.23pF 4.5 Ω @ 10 mA 2 x 1.25 x 0.9mm 0.9mm