Active Filters

An active filter is a type of analog circuit that implements an electronic filter to a signal using active components such as an amplifier. When an amplifier is included in a filter design or application, it can improve the predictability and performance of the filter.


Types of Active Filters


  • Brand Pass Filters

  • Brand Reject Filter

  • High Pass Filter

  • Low pass Filter

  • Quad Filters and Universal Filters are devices that can be programmed to perform one of the other types of active filters

  • Notch Filter

...
Read more Read less

Filters

Viewing 1 - 20 of 59 products
Results per page
Description Price Filter Type Maximum Order Architecture Cut-off Frequency Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Number of Circuits Mounting Type Package Type Pin Count Dimensions Height Length
RS Stock No. 732-8080
Mfr. Part No.MAX7401ESA+
€6.52
Each
units
Low Pass Filter 8th Switched Capacitor 5kHz Single 4.5 → 5.5 V - 1 Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm
RS Stock No. 191-4788
Mfr. Part No.MAX7426EUA+
€3.49
Each (In a Pack of 5)
units
Low Pass Filter 5th Switched Capacitor 12kHz Dual, Single 5 V - 1 Surface Mount μMAX 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm
RS Stock No. 732-6974
Mfr. Part No.MAX7490CEE+
€6.48
Each
units
Universal Filter 2nd Switched Capacitor 40kHz Single 4.5 → 5.5 V - 2 Surface Mount QSOP 16 4.98 x 3.99 x 1.651mm 1.651mm 4.98mm
RS Stock No. 192-1864
Mfr. Part No.MAX7407CSA+
€4.362
Each (In a Tube of 100)
units
Low Pass Filter 8th Switched Capacitor 10kHz Single 3 V - 1 Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm
RS Stock No. 191-3200
Mfr. Part No.MAX274AENG+
€17.95
Each (In a Tube of 15)
units
Band Pass Filter, Low Pass Filter - Continuous Time 150kHz Dual, Single 5 V ±5V 1 Through Hole PDIP 24 32.13 x 7.87 x 4.45mm 4.45mm 32.13mm
RS Stock No. 165-9271
Mfr. Part No.MAX7490CEE+
€4.65
Each (In a Tube of 100)
units
Universal Filter 2nd Switched Capacitor 40kHz Single 4.5 → 5.5 V - 2 Surface Mount QSOP 16 4.98 x 3.99 x 1.651mm 1.651mm 4.98mm
RS Stock No. 165-4527
Mfr. Part No.MAX7414EUA+
€4.257
Each (In a Tube of 50)
units
Low Pass Filter 5th Switched Capacitor 15kHz Single 3 V - 1 Surface Mount μMAX 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm
RS Stock No. 190-6087
Mfr. Part No.MAX7427EUA+
€2.251
Each (In a Tube of 50)
units
- 5th Switched Capacitor 1 12kHz Single 4.5 5.5 V - 1 Surface Mount μMax 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm
RS Stock No. 192-2367
Mfr. Part No.MAX7409CUA+
€4.315
Each (In a Pack of 2)
units
Low Pass Filter 5th Switched Capacitor 15kHz Single 5 V - 1 Surface Mount μMAX 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm
RS Stock No. 165-4556
Mfr. Part No.MAX291CPA+
€7.055
Each (In a Tube of 50)
units
Low Pass Filter 8th Switched Capacitor 25kHz Dual, Single 5 V ±5V 1 Through Hole PDIP 8 9.91 x 7.87 x 4.45mm 4.45mm 9.91mm
RS Stock No. 190-7102
Mfr. Part No.MAX7427EUA+
€2.662
Each (In a Pack of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 799-8092
Mfr. Part No.MAX7407CSA+
€5.92
Each
units
Low Pass Filter 8th Switched Capacitor 10kHz Single 3 V - 1 Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm
RS Stock No. 192-1865
Mfr. Part No.MAX7409CUA+
€3.41
Each (In a Tube of 50)
units
Low Pass Filter 5th Switched Capacitor 15kHz Single 5 V - 1 Surface Mount μMAX 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm
RS Stock No. 786-1278
Mfr. Part No.MAX7400CSA+
€4.51
Each
units
Low Pass Filter 8th Switched Capacitor 0.001 → 10kHz Single 4.5 → 5.5 V - 1 Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm
RS Stock No. 191-3279
Mfr. Part No.MAX7424EUA+
€4.888
Each (In a Tube of 50)
units
Low Pass Filter 5th Switched Capacitor 45kHz Single 3 V - 1 Surface Mount μMAX 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm
RS Stock No. 333-026
Mfr. Part No.MAX274ACNG+
€18.25
Each
units
Band Pass Filter, Low Pass Filter 8th Continuous Time 150kHz Dual, Single 5 V ±5V 1 Through Hole PDIP 24 32.13 x 7.87 x 4.45mm 4.45mm 32.13mm
RS Stock No. 191-5267
Mfr. Part No.MAX275BCWP+
€6.264
Each (In a Tube of 36)
units
Band Pass Filter, Low Pass Filter - Continuous Time 300kHz Dual, Single 5 V ±5V 1 Surface Mount SO 20 13 x 7.6 x 2.35mm 2.35mm 13mm
RS Stock No. 189-8503
Mfr. Part No.MAX7413EUA+
€4.96
Each (In a Pack of 2)
units
Low Pass Filter 5th Switched Capacitor 15kHz Single 3 V - 1 Surface Mount μMAX 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm
RS Stock No. 189-7172
Mfr. Part No.MAX7413EUA+
€4.263
Each (In a Tube of 50)
units
Low Pass Filter 5th Switched Capacitor 15kHz Single 3 V - 1 Surface Mount μMAX 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm
RS Stock No. 192-2398
Mfr. Part No.MAX7425EUA+
€7.91
Each
units
Low Pass Filter 5th Switched Capacitor 45kHz Single 3 V - 1 Surface Mount μMAX 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm