CAN Transceivers

The controller area network (CAN bus) in a vehicle is the internal communication control centre that relays information between the vehicle’s various electronic control units (ECUs). Each ECU needs a central processing unit (CPU), CAN transceiver and CAN controller to allow it to pass data to and from the CAN bus. 


What do CAN transceivers do?

The CAN transceiver connects the CAN controller to the CAN bus. Its main job is to translate the data from the bus so that the controller can read it, and vice versa. By ensuring the efficient running of the communication system, they help minimise the amount of current used. 


Types of CAN transceivers

The main distinction between different types of CAN transceivers is their speed:

  • Low-speed CAN transceivers allow data rates up to 125 kilobits per second
  • High-speed CAN transceivers allow for data rates of up to 1 megabit per second

The advantage of low-speed CAN transceivers is that they can tolerate a fault in one of the communication lines without the whole communication system failing.


...
Read more Read less

Filters

Viewing 1 - 20 of 36 products
Results per page
Description Price Maximum Data Rate Number of Transceivers Standard Supported Power Down Mode Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 190-6119
Mfr. Part No.MAX13052ASA+T
€2.537
Each (On a Reel of 2500)
units
1Mbit/s 1 - High-Speed, Slope-Control, Standby 72 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +6 V +125 °C
RS Stock No. 189-7651
Mfr. Part No.MAX3051EKA+T
€1.476
Each (On a Reel of 2500)
units
1Mbps 1 ISO 11898 Standby 70 mA Surface Mount SOT-23 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 3.47 V +85 °C
RS Stock No. 732-9008
Mfr. Part No.MAX3053ESA+
€2.75
Each
units
2Mbps 1 ISO 11898 Sleep 72 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C
RS Stock No. 190-6120
Mfr. Part No.MAX13052ESA+
€2.123
Each (In a Tube of 100)
units
1Mbit/s 1 - - 72 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +6 V +85 °C
RS Stock No. 191-3680
Mfr. Part No.MAX3053ESA+T
€2.34
Each (In a Pack of 5)
units
2Mbit/s - CAN High-Speed, Shutdown, Slope Control 72 mA Surface Mount SO 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +6 V +85 °C
RS Stock No. 189-7652
Mfr. Part No.MAX3051ESA+
€1.496
Each (In a Tube of 100)
units
1Mbps 1 ISO 11898 Standby 70 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 3.47 V +85 °C
RS Stock No. 189-9881
Mfr. Part No.MAX3051ESA+
€1.886
Each (In a Pack of 5)
units
1Mbps 1 ISO 11898 Standby 70 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 3.47 V +85 °C
RS Stock No. 189-9447
Mfr. Part No.MAX13052ASA+
€3.172
Each (In a Pack of 5)
units
1Mbps 1 ISO 11898 Standby 72 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.25 V +125 °C
RS Stock No. 165-9314
Mfr. Part No.MAX13054ESA+
€2.308
Each (In a Tube of 100)
units
1Mbps 1 ISO 11898 Standby 72 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.25 V +85 °C
RS Stock No. 923-7204
Mfr. Part No.MAX3051EKA+T
€1.496
Each (On a Reel of 2500)
units
1Mbps 1 ISO 11898 Standby 70 mA Surface Mount SOT-23 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 3.47 V +85 °C
RS Stock No. 165-9315
Mfr. Part No.MAX13054ASA+
€2.535
Each (In a Tube of 100)
units
1Mbps 1 ISO 11898 Standby 72 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.25 V +125 °C
RS Stock No. 923-7208
Mfr. Part No.MAX3057ASA+
€2.459
Each (In a Tube of 100)
units
2Mbps 1 ISO 11898 Sleep, Standby 72 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +125 °C
RS Stock No. 191-3257
Mfr. Part No.MAX3053ESA+T
€1.844
Each (On a Reel of 2500)
units
2Mbit/s - CAN High-Speed, Shutdown, Slope Control 72 mA Surface Mount SO 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +6 V +85 °C
RS Stock No. 189-7654
Mfr. Part No.MAX3057ASA+
€2.459
Each (In a Tube of 100)
units
2Mbps 1 ISO 11898 Sleep, Standby 72 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +125 °C
RS Stock No. 190-6168
Mfr. Part No.MAX3051ESA+T
€1.531
Each (On a Reel of 2500)
units
1Mbit/s 1 - High-Speed, Shutdown, Slope Control, Standby 70 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +6 V +85 °C
RS Stock No. 190-6950
Mfr. Part No.MAX13052ESA+
€2.682
Each (In a Pack of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 190-6933
Mfr. Part No.MAX13052ASA+T
€4.51
Each (In a Pack of 2)
units
- - - - - - - - - - - - - -
RS Stock No. 761-9774
Mfr. Part No.MAX3057ASA+T
€2.54
Each
units
2Mbps - ISO 11898 Sleep, Standby 72 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +125 °C
RS Stock No. 190-6167
Mfr. Part No.MAX3050ASA+
€2.517
Each (In a Tube of 100)
units
2Mbit/s 1 - High-Speed, Shutdown, Slope Control, Standby 72 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +6 V +125 °C
RS Stock No. 168-2911
Mfr. Part No.MAX14883EASA+
€1.428
Each (In a Pack of 5)
units
1Mbit/s 1 CAN Shutdown 66.8 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +125 °C