Line Transmitters

Filters

Viewing 1 - 20 of 28 products
Results per page
Description Price Number of Transmitters Number of Drivers per Line Data Rate Transmitter Signal Type Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Mounting Type Package Type Pin Count Interface Standards Dimensions Height Length
RS Stock No. 732-9395
Mfr. Part No.MAX3293AUT+T
€1.546
Each (In a Pack of 5)
units
1 (RS-422), 1 (RS-485) 10 (RS-422), 32 (RS-485) 250kbps Differential Single 3.3 V - Surface Mount SOT-23 6 RS-422, RS-485 3 x 1.75 x 1.3mm 1.3mm 3mm
RS Stock No. 800-0976
Mfr. Part No.MAX3030EEUE+
€1.92
Each (In a Pack of 4)
units
4 (RS-422) 10 (RS-422) 20Mbps Differential Single 3.3 V - Surface Mount TSSOP 16 RS-422 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm
RS Stock No. 189-9805
Mfr. Part No.MAX3044ESE+
€3.59
Each (In a Pack of 2)
units
4 (RS-422), 4 (RS-485) 10 (RS-422), 32 (RS-485) 2.5Mbps Differential Single 5 V - Surface Mount SOIC 16 RS-422, RS-485 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm
RS Stock No. 146-1256
Mfr. Part No.MAX3032EESE+
€1.74
Each (In a Tube of 50)
units
4 (RS-422) 10 (RS-422) 20Mbps Differential Single 3.3 V - Surface Mount SOIC 16 EIA/TIA-422-B/ ITU-T V.11/ RS-422 10 x 4 x 1.5mm 1.5mm 10mm
RS Stock No. 190-1192
Mfr. Part No.MAX3295AUT+T
€2.90
Each (In a Pack of 5)
units
1 (RS-422), 1 (RS-485) 10 (RS-422), 32 (RS-485) 20Mbps Differential Single 3.3 V - Surface Mount SOT-23 6 RS-422, RS-485 3 x 1.75 x 1.3mm 1.3mm 3mm
RS Stock No. 190-1080
Mfr. Part No.MAX3293AUT+T
€1.546
Each (In a Pack of 5)
units
1 (RS-422), 1 (RS-485) 10 (RS-422), 32 (RS-485) 250kbps Differential Single 3.3 V - Surface Mount SOT-23 6 RS-422, RS-485 3 x 1.75 x 1.3mm 1.3mm 3mm
RS Stock No. 146-1141
Mfr. Part No.MAX1488ECPD+
€1.96
Each (In a Tube of 25)
units
4 (RS-232), 4 (RS-562) 1 (RS-232) 120kbps Single Ended Dual - ±12 V, ±5 V, ±9 V Through Hole PDIP 14 EIA/TIA/RS-562/ EIA/TIA-232/ ITU-V.28/ RS-232 19.43 x 7.87 x 4.45mm 4.45mm 19.43mm
RS Stock No. 189-9746
Mfr. Part No.MAX3030EESE+
€2.082
Each (In a Pack of 5)
units
4 (RS-422) 10 (RS-422) 20Mbps - Single 3.3 V - Surface Mount SOIC 16 V.11/ X.21 10 x 4 x 1.5mm 1.5mm 10mm
RS Stock No. 189-8024
Mfr. Part No.MAX3295AUT+T
€1.322
Each (On a Reel of 2500)
units
1 (RS-422), 1 (RS-485) 10 (RS-422), 32 (RS-485) 20Mbps Differential Single 3.3 V - Surface Mount SOT-23 6 RS-422, RS-485 3 x 1.75 x 1.3mm 1.3mm 3mm
RS Stock No. 189-9757
Mfr. Part No.MAX3030EEUE+
€1.918
Each (In a Pack of 5)
units
4 (RS-422) 10 (RS-422) 20Mbps Differential Single 3.3 V - Surface Mount TSSOP 16 RS-422 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm
RS Stock No. 189-8021
Mfr. Part No.MAX3293AUT+T
€1.206
Each (On a Reel of 2500)
units
1 (RS-422), 1 (RS-485) 10 (RS-422), 32 (RS-485) 250kbps Differential Single 3.3 V - Surface Mount SOT-23 6 RS-422, RS-485 3 x 1.75 x 1.3mm 1.3mm 3mm
RS Stock No. 799-2827
Mfr. Part No.MAX3030EESE+
€2.082
Each (In a Pack of 5)
units
4 (RS-422) 10 (RS-422) 20Mbps - Single 3.3 V - Surface Mount SOIC 16 V.11/ X.21 10 x 4 x 1.5mm 1.5mm 10mm
RS Stock No. 103-9944
Mfr. Part No.MAX3045BESE+
€3.126
Each (In a Tube of 50)
units
4 (RS-422), 4 (RS-485) 10 (RS-422), 32 (RS-485) 20Mbps Differential Single 5 V - Surface Mount SOIC 16 RS-422, RS-485 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm
RS Stock No. 189-7649
Mfr. Part No.MAX3044ESE+
€3.248
Each (In a Tube of 50)
units
4 (RS-422), 4 (RS-485) 10 (RS-422), 32 (RS-485) 2.5Mbps Differential Single 5 V - Surface Mount SOIC 16 RS-422, RS-485 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm
RS Stock No. 540-3050
Mfr. Part No.MAX1488ECPD+
€2.32
Each
units
4 (RS-232), 4 (RS-562) 1 (RS-232) 120kbps Single Ended Dual - ±12 V, ±5 V, ±9 V Through Hole PDIP 14 EIA/TIA/RS-562/ EIA/TIA-232/ ITU-V.28/ RS-232 19.43 x 7.87 x 4.45mm 4.45mm 19.43mm
RS Stock No. 189-9113
Mfr. Part No.MAX3033EEUE+
€1.99
Each (In a Pack of 5)
units
4 (RS-422) 10 (RS-422) 20Mbps Differential Single 3.3 V - Surface Mount TSSOP 16 EIA/TIA-422-B/ ITU-T V.11/ RS-422 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm
RS Stock No. 799-8601
Mfr. Part No.MAX1488EESD+
€1.655
Each (In a Pack of 2)
units
4 (RS-232), 4 (RS-562) 1 (RS-232) 120kbps Single Ended Dual - ±4.5V → ±13.2V Surface Mount SOIC 14 EIA/TIA-562/ EIA/TIA-232 8.75 x 4 x 1.5mm 1.5mm 8.75mm
RS Stock No. 732-8986
Mfr. Part No.MAX3032EESE+
€2.06
Each
units
4 (RS-422) 10 (RS-422) 20Mbps Differential Single 3.3 V - Surface Mount SOIC 16 EIA/TIA-422-B/ ITU-T V.11/ RS-422 10 x 4 x 1.5mm 1.5mm 10mm
RS Stock No. 732-7747
Mfr. Part No.MAX3045BESE+
€3.53
Each
units
4 (RS-422), 4 (RS-485) 10 (RS-422), 32 (RS-485) 20Mbps Differential Single 5 V - Surface Mount SOIC 16 RS-422, RS-485 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm
RS Stock No. 732-7740
Mfr. Part No.MAX3042BCUE+
€5.29
Each
units
4 (RS-422), 4 (RS-485) 10 (RS-422), 32 (RS-485) 20Mbps Differential Single 5 V - Surface Mount TSSOP 16 RS-422, RS-485 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm