LVDS Translator & Repeater Combinations

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Number of Drivers Input Type Output Type Transmission Data Rate Number of Elements per Chip Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 190-4905
Mfr. Part No.MAX9375EUA+
€9.373
Each (In a Tube of 50)
units
- - Translator - - μMax 8 100mV -100mV 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.6 V +85 °C
RS Stock No. 190-5985
Mfr. Part No.MAX9375EUA+
€10.67
Each
units
- - Translator - - μMax 8 100mV -100mV 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.6 V +85 °C
RS Stock No. 191-3795
Mfr. Part No.MAX13047EEVB+T
€6.285
Each (In a Pack of 2)
units
1 - Translator 16Mbit/s - TQFN 10 - - 1.9 x 1.5 x 0.5mm 0.5mm 1.9mm 3.6 V +85 °C
RS Stock No. 191-3736
Mfr. Part No.MAX3378EETD+T
€3.445
Each (In a Pack of 2)
units
1 - Translator 16Mbit/s - TDFN 14 - - 3.1 x 3.1 x 0.75mm 0.75mm 3.1mm 5.5 V +85 °C
RS Stock No. 191-3249
Mfr. Part No.MAX13047EEVB+T
€3.863
Each (On a Reel of 2500)
units
1 - Translator 16Mbit/s - TQFN 10 - - 1.9 x 1.5 x 0.5mm 0.5mm 1.9mm 3.6 V +85 °C
RS Stock No. 191-3261
Mfr. Part No.MAX3378EETD+T
€1.903
Each (On a Reel of 2500)
units
1 - Translator 16Mbit/s - TDFN 14 - - 3.1 x 3.1 x 0.75mm 0.75mm 3.1mm 5.5 V +85 °C
RS Stock No. 191-4868
Mfr. Part No.MAX13030EETE+
€6.535
Each (In a Pack of 2)
units
- CMOS Translator 100Mbit/s 6 TQFN 16 0.4V 0.2V 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm 3.6 V +85 °C
RS Stock No. 191-3298
Mfr. Part No.MAX14591ETA+T
€1.039
Each (On a Reel of 2500)
units
- MDIO Open Drain Translator 8Mbit/s - TDFN 8 - - 2.05 x 2.05 x 0.75mm 0.75mm 2.05mm 5.5 V +85 °C
RS Stock No. 191-4253
Mfr. Part No.MAX13030EETE+
€4.049
Each (In a Tube of 75)
units
- CMOS Translator 100Mbit/s 6 TQFN 16 0.4V 0.2V 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm 3.6 V +85 °C
RS Stock No. 191-3621
Mfr. Part No.MAX14591ETA+T
€1.842
Each (In a Pack of 5)
units
- MDIO Open Drain Translator 8Mbit/s - TDFN 8 - - 2.05 x 2.05 x 0.75mm 0.75mm 2.05mm 5.5 V +85 °C