Inverters ICs

Inverter ICs (integrated circuits) are semiconductor circuit devices that produce logic functions and are the primary component of integrated circuits. CMOS inverters are found in most electronic devices and are responsible for producing data within small circuits.

How do inverter ICs work?

Inverter ICs work similarly to most other types of field-effect transistors but depend on a layer of oxygen to separate electrons in the gate and semiconductor. They constructed of a power supply, voltage input terminal, gate, drain, voltage, and PMOS and NMOS that are connected to both the gate and the drain. As low voltage is applied to the voltage input, the PMOS is turned on while the NMOS remains off, allowing electrons to flow through the gate and causing the voltage output to produce a high logic. As high voltage is applied to the voltage input, both the PMOS and NMOS are turned on, preventing electrons from reaching the voltage output and causing the voltage to produce a low logic.

Types of Inverter ICs

There are various types of inverter ICs such as;

Hex Inverters - A hex inverter is a type of an integrated circuit that contains six inverters. Inverters are the foundation in digital electronics. Many sophisticated digital devices use inverters, including multiplexers, decoders, and state machines. Hex inverters have various roles but can be responsible for cleaning up a noisy signal, adding small delay, level shifting, converting between logic families, or as an analogue amplifier. Hex inverters can also be constructed with bipolar transistors to improve processing speed.

Schmitt trigger inverters - Schmitt trigger inverters are a type of active circuit that converts an analogue input signal to a digital output signal.

Applications of inverter ICs

Inverter ICs have a wide range of application such as;

  • Digital cameras
  • Mobile devices
  • Home computers
  • Network servers
  • Routers
  • Modems
  • Electronic devices that require logic functions

...
Read more Read less

Filters

Viewing 1 - 20 of 192 products
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS Stock No. 163-2459
Mfr. Part No.MC14106BDR2G
€0.098
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger - 6 Yes 80 ns @ 15 V, 100 ns @ 10 V, 250 ns @ 5 V -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 688-1546
Mfr. Part No.MC14106BDR2G
€0.382
Each (In a Pack of 5)
units
Inverter Schmitt Trigger - 6 Yes 80 ns @ 15 V, 100 ns @ 10 V, 250 ns @ 5 V -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 184-4258
Mfr. Part No.MC14106BDG
€0.327
Each (In a Tube of 55)
units
Inverter Schmitt Trigger Single Ended 6 Yes 250 ns @ 50 pF -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 761-9800
Mfr. Part No.74AC14SCX
€0.432
Each (In a Pack of 25)
units
Inverter Schmitt Trigger - 6 Yes 13.5ns -24mA 24mA Surface Mount SOIC 14 AC 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 166-2724
Mfr. Part No.74AC14SC
€0.416
Each (In a Tube of 55)
units
Inverter Schmitt Trigger - 6 Yes 10 ns @ 5 V, 13.5 ns @ 3.3 V -24mA 24mA Surface Mount SOIC 14 AC 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 166-3128
Mfr. Part No.74AC14SCX
€0.199
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger - 6 Yes 10 ns @ 5 V, 13.5 ns @ 3.3 V -24mA 24mA Surface Mount SOIC 14 AC 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 166-2876
Mfr. Part No.NC7SZ04L6X
€0.069
Each (On a Reel of 5000)
units
Inverter - Power Down High Impedance 1 No 5.2 ns @ 50 pF -32mA 32mA Surface Mount MicroPak 6 LVCMOS 1.45 x 1 x 0.5mm 0.5mm
RS Stock No. 166-2458
Mfr. Part No.74LCX14MTCX
€0.113
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger - 6 Yes 7.5ns -24mA 24mA Surface Mount TSSOP 14 LCX 5 x 4.4 x 0.9mm 0.9mm
RS Stock No. 195-2635
Mfr. Part No.MC74VHC1G14P5T5G
€0.115
Each (On a Reel of 8000)
units
Inverter Schmitt Trigger CMOS Schmitt Trigger 1 - - ±20mA - Surface Mount SOT 5 - 1.05 x 0.85 x 0.23mm 0.23mm
RS Stock No. 170-3422
Mfr. Part No.MC14584BDR2G
€0.098
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger - 6 Yes 80 ns @ 15 V, 100 ns @ 10 V, 250 ns @ 5 V -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 184-4287
Mfr. Part No.MC74HCT14ADTR2G
€0.104
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger CMOS - 1 Yes 48ns - - Surface Mount TSSOP 14 74HCT 5.1 x 4.5 x 1.05mm 1.05mm
RS Stock No. 166-3177
Mfr. Part No.NC7WZ14EP6X
€0.059
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger Power Down High Impedance 2 Yes 6.9 ns @ 50 pF -32mA 32mA Surface Mount SC-70 6 LVCMOS 2 x 1.25 x 0.9mm 0.9mm
RS Stock No. 806-2927
Mfr. Part No.MM74HC04MTC
€0.316
Each (In a Tube of 94)
units
Inverter - LSTTL 6 No 145ns -5.2mA 5.2mA Surface Mount TSSOP 14 HC 5 x 4.4 x 0.9mm 0.9mm
RS Stock No. 166-2389
Mfr. Part No.MM74HC04MX
€0.132
Each (On a Reel of 2500)
units
Inverter - - 6 No 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 806-3970
Mfr. Part No.MC74VHC1G05DTT1G
€0.033
Each (In a Pack of 100)
units
Inverter - CMOS, Open Drain 1 No 14.5 ns @ 50 pF - 8mA Surface Mount TSOP 5 VHC 3 x 1.5 x 1mm 1mm
RS Stock No. 195-2653
Mfr. Part No.MC74VHC1GT14MU1TCG
€0.073
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger TTL Schmitt Trigger 1 - - ±20mA - Surface Mount UDFN 6 - 1.45 x 1 x 0.5mm 0.5mm
RS Stock No. 145-3689
Mfr. Part No.MC74VHC1G05DTT1G
€0.03
Each (On a Reel of 3000)
units
Inverter - CMOS, Open Drain 1 No 14.5 ns @ 50 pF - 8mA Surface Mount TSOP 5 VHC 3 x 1.5 x 1mm 1mm
RS Stock No. 166-2771
Mfr. Part No.NC7S14P5X
€0.05
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger - 1 Yes 100ns -2.6mA 2.6mA Surface Mount SC-70 5 LVCMOS 2 x 1.25 x 0.9mm 0.9mm
RS Stock No. 195-2636
Mfr. Part No.MC74VHC1G14P5T5G
€0.178
Each (In a Pack of 100)
units
Inverter Schmitt Trigger CMOS Schmitt Trigger 1 - - ±20mA - Surface Mount SOT 5 - 1.05 x 0.85 x 0.23mm 0.23mm
RS Stock No. 184-4267
Mfr. Part No.MC74AC04DG
€0.349
Each (In a Tube of 55)
units
Inverter Single Ended Single Ended 6 Yes 9 ns @ 50 pF -24mA 24mA Surface Mount SOIC 14 74AC 8.75 x 4 x 1.5mm 1.5mm