AC-DC Converters

What are They?
AC-DC converters are electrical circuits that transform alternating current (AC) input into direct current (DC) output. They are used in power electronic applications where the power input a 50 Hz or 60 Hz sine-wave AC voltage that requires power conversion for a DC output. AC to DC converters use rectifiers to turn AC input into DC output, regulators to adjust the voltage level, and reservoir capacitors to smooth the pulsating DC. Primarily, the 230V AC power is stepped-down to 12V AC
Applications
• Computers
• Televisions
• Phone Chargers
• Electronic Consumer Devices

...
Read more Read less

Filters

Viewing 1 - 20 of 274 products
Results per page
Description Price Mounting Type Package Type Pin Count Current Limit Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage Minimum Input Voltage Minimum Operating Temperature
RS Stock No. 123-5407
Mfr. Part No.LNK6776K
€1.564
Each (In a Pack of 5)
units
Surface Mount ESOP-12B 11 2.08A 10.16 x 8.89 x 2.34mm 10.16mm 8.89mm 2.34mm 265 V ac +150 °C 2.5A 12 V dc 85 V ac -40 °C
RS Stock No. 146-2466
Mfr. Part No.LNK6776K
€1.261
Each (In a Tube of 48)
units
Surface Mount ESOP-12B 11 2.08A 10.16 x 8.89 x 2.34mm 10.16mm 8.89mm 2.34mm 265 V ac +150 °C 2.5A 12 V dc 85 V ac -40 °C
RS Stock No. 171-1526
Mfr. Part No.TNY288DG
€0.651
Each (In a Tube of 100)
units
Surface Mount SOIC 7 588mA 4.9 x 3.9 x 1.65mm 4.9mm 3.9mm 1.65mm 265 V ac +150 °C 1.95A - 85 V ac -40 °C
RS Stock No. 146-2523
Mfr. Part No.TOP264VG
€1.285
Each (In a Tube of 48)
units
Through Hole EDIP-12 11 1.39A 10.16 x 8.89 x 2.34mm 10.16mm 8.89mm 2.34mm 265 V ac +150 °C 7A 5 V dc 85 V ac -40 °C
RS Stock No. 123-5474
Mfr. Part No.TOP264VG
€1.412
Each (In a Pack of 5)
units
Through Hole EDIP-12 11 1.39A 10.16 x 8.89 x 2.34mm 10.16mm 8.89mm 2.34mm 265 V ac +150 °C 7A 5 V dc 85 V ac -40 °C
RS Stock No. 123-5478
Mfr. Part No.TOP266EG
€1.726
Each (In a Pack of 5)
units
Through Hole ESIP-7C 6 2.72A 10.24 x 2.06 x 8.25mm 10.24mm 2.06mm 8.25mm 265 V ac +150 °C 7A 5 V dc 85 V ac -40 °C
RS Stock No. 146-2527
Mfr. Part No.TOP266EG
€1.569
Each (In a Tube of 48)
units
Through Hole ESIP-7C 6 2.72A 10.24 x 2.06 x 8.25mm 10.24mm 2.06mm 8.25mm 265 V ac +150 °C 7A 5 V dc 85 V ac -40 °C
RS Stock No. 123-5459
Mfr. Part No.TNY288DG
€0.788
Each (In a Pack of 10)
units
Surface Mount SOIC 7 588mA 4.9 x 3.9 x 1.65mm 4.9mm 3.9mm 1.65mm 265 V ac +150 °C 1.95A - 85 V ac -40 °C
RS Stock No. 146-2438
Mfr. Part No.LYT0004P
€0.527
Each (In a Tube of 50)
units
- PDIP-8B - - - - - - - - - - - -
RS Stock No. 146-2439
Mfr. Part No.LYT0004D
€0.289
Each (In a Tube of 100)
units
- SOIC - - - - - - - - - - - -
RS Stock No. 146-5719
Mfr. Part No.TOP243PN
€1.836
Each (In a Tube of 50)
units
Through Hole DIPB 7 0.802A 9.83 x 6.6 x 3.68mm 9.83mm 4.7mm 3.68mm 265 V ac +150 °C - - 85 V ac -40 °C
RS Stock No. 146-2440
Mfr. Part No.LYT0005P
€0.889
Each (In a Tube of 50)
units
- PDIP-8B - - - - - - - - - - - -
RS Stock No. 123-5438
Mfr. Part No.LCS701HG
€4.525
Each (In a Pack of 2)
units
Through Hole ESIP-16J 13 - 16.59 x 2.06 x 8.25mm 16.59mm 2.06mm 8.25mm 15 V +150 °C 7.7A 530 V 11.4 V -40 °C
RS Stock No. 146-2451
Mfr. Part No.LNK606DG
€0.727
Each (In a Tube of 100)
units
Surface Mount SOIC 7 438mA 4.9 x 3.9 x 1.65mm 4.9mm 3.9mm 1.65mm 265 V ac +150 °C 600mA 5 V dc 85 V ac -40 °C
RS Stock No. 123-5386
Mfr. Part No.LYT2005K
€0.844
Each (In a Pack of 5)
units
- ESOP-12 - - - - - - - - - +725 V - -
RS Stock No. 123-5462
Mfr. Part No.TNY289KG
€0.708
Each (In a Pack of 5)
units
Surface Mount ESOP-12B 11 695mA 10.16 x 8.89 x 2.34mm 10.16mm 8.89mm 2.34mm 265 V ac +150 °C 2.25A - 85 V ac -40 °C
RS Stock No. 123-5466
Mfr. Part No.LNK623DG
€0.805
Each (In a Pack of 10)
units
Surface Mount SOIC 7 225mA 4.9 x 3.9 x 1.65mm 4.9mm 3.9mm 1.65mm 265 V ac +150 °C 1.2A 5 V dc 85 V ac -40 °C
RS Stock No. 187-5413
Mfr. Part No.LNK3696G-TL
€0.904
Each (In a Pack of 5)
units
Surface Mount SMD-C 8 451.5 (Reduced) mA, 575 (Standard) mA 9.83 x 6.6 x 3.68mm 9.83mm 6.6mm 3.68mm 265 V ac +150 °C - - 85 V ac -40 °C
RS Stock No. 146-2454
Mfr. Part No.LNK6773V
€0.453
Each (In a Tube of 48)
units
Through Hole EDIP-12B 11 0.82A 10.16 x 8.89 x 2.34mm 10.16mm 8.89mm 2.34mm 265 V ac +150 °C 2.5A 12 V dc 85 V ac -40 °C
RS Stock No. 123-5470
Mfr. Part No.LNK625DG
€0.912
Each (In a Pack of 5)
units
Surface Mount SOIC 7 353mA 4.9 x 3.9 x 1.65mm 4.9mm 3.9mm 1.65mm 265 V ac +150 °C 1.2A 5 V dc 85 V ac -40 °C