Current Limit Switches

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Number of Inputs Number of Outputs Maximum Input Voltage Minimum Input Voltage Current Limit Maximum Continuous Current per Channel Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature
RS Stock No. 732-8093
Mfr. Part No.MAX890LESA+
€2.20
Each
units
2 2 5.5 V 2.7 V 1.2A 1.5A Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +85 °C
RS Stock No. 165-9204
Mfr. Part No.MAX892LEUA+
€2.217
Each (In a Tube of 50)
units
2 2 5.5 V 2.7 V 0.25A 0.375A Surface Mount μMAX 8 3.05 x 3.05 x 0.91mm 3.05mm 3.05mm 0.91mm +85 °C
RS Stock No. 189-7037
Mfr. Part No.MAX892LEUA+
€2.217
Each (In a Tube of 50)
units
2 2 5.5 V 2.7 V 0.25A 0.375A Surface Mount μMAX 8 3.05 x 3.05 x 0.91mm 3.05mm 3.05mm 0.91mm +85 °C
RS Stock No. 190-0582
Mfr. Part No.MAX892LEUA+
€2.614
Each (In a Pack of 5)
units
2 2 5.5 V 2.7 V 0.25A 0.375A Surface Mount μMAX 8 3.05 x 3.05 x 0.91mm 3.05mm 3.05mm 0.91mm +85 °C
RS Stock No. 189-7706
Mfr. Part No.MAX891LEUA+
€2.103
Each (In a Tube of 50)
units
1 1 5.5 V 2.7 V 0.5A 0.75A Surface Mount μMAX 8 3.05 x 3.05 x 0.95mm 3.05mm 3.05mm 0.95mm +85 °C
RS Stock No. 190-1262
Mfr. Part No.MAX891LEUA+
€2.478
Each (In a Pack of 5)
units
1 1 5.5 V 2.7 V 0.5A 0.75A Surface Mount μMAX 8 3.05 x 3.05 x 0.95mm 3.05mm 3.05mm 0.95mm +85 °C