Voltage Supervisors

Filters

Viewing 1 - 20 of 138 products
Results per page
Description Price Voltage Supervisor Type Number of Supervisors Watchdog Timer Manual Reset Maximum Reset Threshold Voltage Minimum Reset Threshold Voltage Mounting Type Package Type Pin Count Dimensions Height Length Maximum Monitored Voltage Maximum Operating Supply Voltage
RS Stock No. 191-3719
Mfr. Part No.MAX811SEUS+T
€2.808
Each (In a Pack of 5)
units
Voltage Monitor 1 - Yes 3V 2.85V Surface Mount SOT-143 4 3.04 x 2.64 x 1.07mm 1.07mm 3.04mm - 5.5 V
RS Stock No. 191-4773
Mfr. Part No.MAX708RCSA+
€5.14
Each (In a Pack of 2)
units
Power Supply Monitor 1 - Yes 3.3V 2.5V Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm - 5.5 V
RS Stock No. 191-3342
Mfr. Part No.ICL7665AESA+
€5.58
Each (In a Pack of 2)
units
Microprocessor Voltage Monitor 1 - - - - Surface Mount SO 8 5 x 4 x 1.5mm 1.5mm 5mm 1.3 (Typ.)V 16 V
New
RS Stock No. 191-3936
Mfr. Part No.MAX16051ETI+
€4.974
Each (In a Tube of 75)
units
- 6 - - 1.1V - Surface Mount TQFN 28 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm - 16 V
RS Stock No. 191-4669
Mfr. Part No.MAX16055HAUB+
€4.50
Each (In a Pack of 2)
units
- 4 - Yes 3.3V 0V Surface Mount μMAX 10 3.16 x 3.11 x 0.95mm 0.95mm 3.16mm 3.3V 5.5 V
RS Stock No. 191-3670
Mfr. Part No.MAX6457UKD3C+T
€3.092
Each (In a Pack of 5)
units
Voltage Monitor 1 - - 1.151V 1.071V Surface Mount SOT-23 5 3 x 1.75 x 1.3mm 1.3mm 3mm - 28 V
RS Stock No. 190-1650
Mfr. Part No.MAX8213ACSE+
€7.26
Each
units
Voltage Monitor 5 - - - - Surface Mount SOIC 16 10.01 x 6.2 x 1.55mm 1.55mm 10.01mm 3V 11 V
RS Stock No. 798-7862
Mfr. Part No.MAX690AEPA+
€6.81
Each
units
Microprocessor Supervisory Circuit 1 - - 4.75V 4.5V Through Hole PDIP 8 9.91 x 7.87 x 4.45mm 4.45mm 9.91mm 4.65V 5.5 V
RS Stock No. 189-6851
Mfr. Part No.MAX836EUS+T
€1.372
Each (On a Reel of 2500)
units
Micropower Voltage Monitor 1 - - 1.215V 1.185V Surface Mount SOT-143 4 2.92 x 1.3 x 0.94mm 0.94mm 2.92mm - 11 V
RS Stock No. 783-3618
Mfr. Part No.MAX6373KA+T
€2.82
Each (In a Pack of 2)
units
Microprocessor Supervisory Circuit 1 Yes - - - Surface Mount SOT-23 8 3 x 1.75 x 1.3mm 1.3mm 3mm - 5.5 V
RS Stock No. 191-3205
Mfr. Part No.MAX40200ANS+T
€0.318
Each (On a Reel of 2500)
units
Micropower 1 - - 40V - Surface Mount WLP 4 0.72 x 0.72 x 0.3mm 0.3mm 0.72mm - 5.5 V
RS Stock No. 191-4256
Mfr. Part No.MAX16055HAUB+
€3.346
Each (In a Tube of 50)
units
- 4 - Yes 3.3V 0V Surface Mount μMAX 10 3.16 x 3.11 x 0.95mm 0.95mm 3.16mm 3.3V 5.5 V
RS Stock No. 191-3638
Mfr. Part No.MAX16053AUT+T
€2.34
Each (In a Pack of 5)
units
- 2 - - 0.509V 0.491V Surface Mount SOT-23 6 3 x 1.75 x 1.3mm 1.3mm 3mm - 28 V
RS Stock No. 190-5679
Mfr. Part No.MAX14626ETT+T
€1.032
Each (In a Pack of 10)
units
- 1 - - - - Surface Mount TDFN 6 3.1 x 3.1 x 0.75mm 0.75mm 3.1mm - 40 V
New
RS Stock No. 191-3937
Mfr. Part No.MAX16060BTE+
€5.812
Each (In a Tube of 75)
units
- 4 Yes Yes 5.5V 0V Surface Mount TQFN 16 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm - 5.5 V
RS Stock No. 191-6941
Mfr. Part No.MAX8216ESD+
€6.39
Each
units
Microprocessor Voltage Monitor 5 - - - - Surface Mount SO 14 8.75 x 4 x 1.5mm 1.5mm 8.75mm ±12 (Typ.) V, ±5 (Typ.) V 11 V
New
RS Stock No. 191-5007
Mfr. Part No.MAX16051ETI+
€7.62
Each
units
- 6 - - 1.1V - Surface Mount TQFN 28 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm - 16 V
RS Stock No. 191-3572
Mfr. Part No.MAX6337US16D3+T
€2.286
Each (In a Pack of 5)
units
Micro Processor 1 - Yes 1.65V 1.55V Surface Mount SOT-143 4 3.04 x 2.64 x 1.07mm 1.07mm 3.04mm - 5.5 V
RS Stock No. 191-3277
Mfr. Part No.MAX6398ATT+T
€2.343
Each (On a Reel of 2500)
units
- 1 - - 1.248V 1.181V Surface Mount TDFN 6 3.1 x 3.1 x 0.75mm 0.75mm 3.1mm - 72 V
RS Stock No. 190-4837
Mfr. Part No.MAX14626ETT+T
€0.646
Each (On a Reel of 2500)
units
- 1 - - - - Surface Mount TDFN 6 3.1 x 3.1 x 0.75mm 0.75mm 3.1mm - 40 V